0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1748582

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.238
100+
CHF 0.209
500+
CHF 0.183
1000+
CHF 0.173
2000+
CHF 0.165
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
50mA
WE-CBF HF Series
-
-
1.8ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635731

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.178
100+
CHF 0.133
500+
CHF 0.106
1000+
CHF 0.0979
2000+
CHF 0.0961
Min: 10 / Mult: 10
0805 [2012 Metric]
100ohm
-
1A
WE-CBF Series
-
-
0.15ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.353
50+
CHF 0.260
100+
CHF 0.241
250+
CHF 0.227
500+
CHF 0.222
Min: 1 / Mult: 1
1812 [4532 Metric]
70ohm
-
6A
WE-CBF Series
-
-
0.03ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
AEC-Q200
1781092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0373
500+
CHF 0.0302
1000+
CHF 0.0204
2000+
CHF 0.0187
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
330ohm
-
1.7A
EMIFIL BLM18KG Series
-
-
0.08ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781094RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0302
1000+
CHF 0.024
2000+
CHF 0.0218
4000+
CHF 0.0196
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
1.3A
EMIFIL BLM18KG Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515716

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.142
100+
CHF 0.104
500+
CHF 0.0783
1000+
CHF 0.0596
2000+
CHF 0.0556
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
2A
EMIFIL BLM18EG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2292460

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0836
250+
CHF 0.0665
1000+
CHF 0.0582
5000+
CHF 0.0552
10000+
CHF 0.0526
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
1.5A
MI Series
-
-
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
1635733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.124
100+
CHF 0.115
500+
CHF 0.109
1000+
CHF 0.101
2000+
CHF 0.0951
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
220ohm
-
2A
WE-CBF Series
-
-
0.05ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1515723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.148
100+
CHF 0.104
500+
CHF 0.0783
1000+
CHF 0.0596
2000+
CHF 0.0556
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
500mA
EMIFIL BLM18EG Series
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3056533

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0879
100+
CHF 0.0782
500+
CHF 0.067
1000+
CHF 0.0528
2000+
CHF 0.0498
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
MLS Series
-
-
0.5ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
1748573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.243
100+
CHF 0.213
500+
CHF 0.200
2500+
CHF 0.181
5000+
CHF 0.164
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
50mA
WE-CBF HF Series
-
-
1.8ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2292412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0665
250+
CHF 0.0489
1000+
CHF 0.0452
5000+
CHF 0.0406
10000+
CHF 0.0386
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
500mA
HZ Series
-
-
0.3ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
2292304

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.144
100+
CHF 0.101
500+
CHF 0.0765
1000+
CHF 0.0537
2250+
CHF 0.0524
More Pricing...
Min: 10 / Mult: 10
Axial Leaded
75ohm
-
5A
28L0138 Series
-
-
0.01ohm
-
-
4.45mm
-
-
Through Hole
-40°C
125°C
-
2292301

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.207
100+
CHF 0.155
500+
CHF 0.124
1000+
CHF 0.114
2500+
CHF 0.105
More Pricing...
Min: 10 / Mult: 10
1612 [4131 Metric]
48ohm
-
10A
28F Series
-
-
750µohm
-
-
4.06mm
3.05mm
2.54mm
SMD
-40°C
125°C
-
1635757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.231
50+
CHF 0.208
250+
CHF 0.176
500+
CHF 0.162
1500+
CHF 0.150
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
500ohm
-
2.5A
WE-CBF Series
-
-
0.06ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1635738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.160
100+
CHF 0.137
500+
CHF 0.109
1000+
CHF 0.101
2000+
CHF 0.0989
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
-
1A
WE-CBF Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1308778

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0627
100+
CHF 0.0466
500+
CHF 0.0433
1000+
CHF 0.0395
2000+
CHF 0.0371
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
5A
MFB Series
-
-
0.02ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292367

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.151
100+
CHF 0.101
500+
CHF 0.0889
2500+
CHF 0.080
7500+
CHF 0.0631
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
100ohm
-
3A
HI Series
-
-
0.035ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
1515758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0373
100+
CHF 0.0267
500+
CHF 0.0214
2500+
CHF 0.0143
5000+
CHF 0.013
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
10ohm
-
1A
EMIFIL BLM15AG Series
-
-
0.05ohm
-
-
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515713

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0534
100+
CHF 0.0382
500+
CHF 0.0302
1000+
CHF 0.0204
2000+
CHF 0.0196
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
200mA
EMIFIL BLM18BD Series
-
-
0.65ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1800350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.133
100+
CHF 0.123
500+
CHF 0.103
1000+
CHF 0.0951
2000+
CHF 0.0916
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
100ohm
-
500mA
WE-CBF Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1635732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.177
100+
CHF 0.133
500+
CHF 0.106
1000+
CHF 0.0979
2000+
CHF 0.0961
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
WE-CBF Series
-
-
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635706RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.129
500+
CHF 0.103
1000+
CHF 0.0951
2000+
CHF 0.0933
Min: 100 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
WE-CBF Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
1308783

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.072
100+
CHF 0.0535
500+
CHF 0.0497
1000+
CHF 0.0453
2000+
CHF 0.0426
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
2A
MFB Series
-
-
0.09ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
2292457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.114
250+
CHF 0.0692
1000+
CHF 0.0605
5000+
CHF 0.0547
10000+
CHF 0.0522
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1A
MI Series
-
-
0.15ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
201-225 of 4946 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account