0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3288266RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0885
2500+
CHF 0.0689
7500+
CHF 0.0662
Min: 500 / Mult: 10
0201 [0603 Metric]
47ohm
-
200mA
MMZ-E Series
-
-
0.76ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3652398RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
CHF 0.112
500+
CHF 0.0961
1000+
CHF 0.0818
2000+
CHF 0.0734
4000+
CHF 0.0649
Min: 100 / Mult: 10
0603 [1608 Metric]
30ohm
-
2.6A
EMIFIL BLM18KN Series
-
-
0.01ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3650646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0721
100+
CHF 0.0657
500+
CHF 0.058
2500+
CHF 0.0446
7500+
CHF 0.0419
Min: 10 / Mult: 10
0201 [0603 Metric]
33ohm
-
1.6A
MPZ-H Series
-
-
0.05ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3678436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0626
2500+
CHF 0.0478
7500+
CHF 0.0386
Min: 500 / Mult: 10
1005 [0402 Metric]
-
-
200mA
BLF02RD Series
-
-
0.9ohm
-
-
0.4mm
0.2mm
0.3mm
SMD
-55°C
125°C
-
3773614RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0667
2500+
CHF 0.0553
6000+
CHF 0.052
12000+
CHF 0.0482
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
-
5A
BBUP Series
-
-
0.02ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773600RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0241
2500+
CHF 0.020
10000+
CHF 0.0164
18000+
CHF 0.0159
36000+
CHF 0.0152
Min: 500 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
BBBK Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3773567

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0231
500+
CHF 0.0141
2500+
CHF 0.0121
Min: 10 / Mult: 10
0402 [1005 Metric]
30ohm
-
1.7A
BBPY Series
-
-
0.05ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773588RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CHF 0.0329
1000+
CHF 0.029
5000+
CHF 0.0223
12000+
CHF 0.0209
24000+
CHF 0.0195
Min: 500 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BBPY Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773613RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CHF 0.0469
1000+
CHF 0.0383
5000+
CHF 0.0318
8000+
CHF 0.0298
Min: 500 / Mult: 10
0805 [2012 Metric]
30ohm
-
6A
BBUP Series
-
-
0.012ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3648232RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0374
1000+
CHF 0.030
2000+
CHF 0.0284
Min: 500 / Mult: 10
0603 [1608 Metric]
150ohm
-
1.8A
MPZ Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3773613

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0747
250+
CHF 0.0469
1000+
CHF 0.0383
5000+
CHF 0.0318
8000+
CHF 0.0298
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
6A
BBUP Series
-
-
0.012ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773567RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0141
2500+
CHF 0.0121
Min: 500 / Mult: 10
0402 [1005 Metric]
30ohm
-
1.7A
BBPY Series
-
-
0.05ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996490RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0728
1500+
CHF 0.0556
Min: 500 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
350mA
BMC Series
-
-
0.35ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0357
100+
CHF 0.0296
500+
CHF 0.0275
2500+
CHF 0.0244
5000+
CHF 0.019
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
150ohm
-
200mA
BMC Series
-
-
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996411RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0275
2500+
CHF 0.0244
5000+
CHF 0.019
10000+
CHF 0.0167
Min: 500 / Mult: 10
0402 [1005 Metric]
150ohm
-
200mA
BMC Series
-
-
0.6ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996443RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0327
1000+
CHF 0.0236
2000+
CHF 0.0213
4000+
CHF 0.019
Min: 500 / Mult: 10
0603 [1608 Metric]
450ohm
-
400mA
BMC Series
-
-
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4015936RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0302
1500+
CHF 0.0272
Min: 500 / Mult: 5
1206 [3216 Metric]
150ohm
-
900mA
MG Series
-
-
0.15ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0783
100+
CHF 0.0542
500+
CHF 0.0418
1000+
CHF 0.0343
2000+
CHF 0.0337
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
800mA
BMC Series
-
-
0.25ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
4015950RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0343
1500+
CHF 0.0311
Min: 500 / Mult: 5
1206 [3216 Metric]
800ohm
-
300mA
MU Series
-
-
0.6ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996482RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0659
1500+
CHF 0.0494
Min: 500 / Mult: 5
1206 [3216 Metric]
220ohm
-
350mA
BMC Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3996490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.150
50+
CHF 0.110
250+
CHF 0.0791
500+
CHF 0.0728
1500+
CHF 0.0556
Min: 5 / Mult: 5
1206 [3216 Metric]
1.2kohm
-
350mA
BMC Series
-
-
0.35ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4015958RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.217
250+
CHF 0.170
500+
CHF 0.148
1000+
CHF 0.139
Min: 100 / Mult: 1
1812 [4532 Metric]
150ohm
-
5A
MH Series
-
-
0.02ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
4015954RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0818
1000+
CHF 0.0712
Min: 500 / Mult: 5
1806 [4516 Metric]
80ohm
-
3A
MH Series
-
-
0.04ohm
-
± 25%
4.5mm
1.6mm
1.6mm
SMD
-55°C
125°C
-
4167095RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0475
2500+
CHF 0.037
7500+
CHF 0.028
Min: 500 / Mult: 10
0201 [0603 Metric]
240ohm
-
420mA
MMZ-H Series
-
-
0.32ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
AEC-Q200
3996391

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0793
100+
CHF 0.0619
500+
CHF 0.0536
2500+
CHF 0.0423
7500+
CHF 0.0355
Min: 10 / Mult: 10
0201 [0603 Metric]
40ohm
-
300mA
BMC Series
-
-
0.3ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
51-75 of 4946 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account