0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2894686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.160
100+
CHF 0.132
500+
CHF 0.123
1000+
CHF 0.114
2000+
CHF 0.105
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
830mA
WE-CBF Series
-
-
0.3ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3227825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.175
100+
CHF 0.131
500+
CHF 0.0979
1000+
CHF 0.0863
2000+
CHF 0.0765
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1.6A
EMIFIL BLM21SP Series
-
-
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
3471092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0622
100+
CHF 0.0436
500+
CHF 0.0338
1000+
CHF 0.0267
2000+
CHF 0.0241
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
450mA
EMIFIL BLM18AG Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3471150

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.391
50+
CHF 0.212
250+
CHF 0.160
500+
CHF 0.141
1000+
CHF 0.122
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
120ohm
-
6A
EMIFIL BLM31KN Series
-
-
0.009ohm
-
± 25%
3.2mm
1.6mm
1.6mm
SMD
-55°C
125°C
AEC-Q200
3237550

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.153
100+
CHF 0.0979
500+
CHF 0.0786
1000+
CHF 0.0756
2000+
CHF 0.0724
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
WE-CBA Series
-
-
0.2ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3516873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.118
100+
CHF 0.0818
500+
CHF 0.0622
1000+
CHF 0.0606
2000+
CHF 0.059
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1.5A
MPZ-J Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3471168

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.347
50+
CHF 0.187
250+
CHF 0.142
500+
CHF 0.124
1500+
CHF 0.108
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
-
12A
EMIFIL BLM31SN Series
-
-
0.0016ohm
-
± 12.5ohm
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
3227444

RoHS

Date/Lot Code

Each
10+
CHF 0.366
50+
CHF 0.323
100+
CHF 0.280
500+
CHF 0.243
1000+
CHF 0.220
More Pricing...
Min: 10 / Mult: 10
Radial Leaded
-
-
5A
BEAD L Series
-
-
-
-
-
-
-
7.5mm
Through Hole
-20°C
70°C
-
2329421RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 0.0868
100+
CHF 0.070
500+
CHF 0.060
1000+
CHF 0.0504
2000+
CHF 0.0473
Min: 10 / Mult: 1
0805 [2012 Metric]
150ohm
-
300mA
BMB-A Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2840090RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.0121
Min: 100 / Mult: 10
0201 [0603 Metric]
240ohm
-
200mA
EMIFIL BLM03BD Series
-
-
0.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
2840090

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0167
100+
CHF 0.0121
Min: 10 / Mult: 10
0201 [0603 Metric]
240ohm
-
200mA
EMIFIL BLM03BD Series
-
-
0.8ohm
-
± 25%
0.6mm
0.3mm
0.3mm
SMD
-55°C
125°C
-
3650616RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0573
2500+
CHF 0.0428
5000+
CHF 0.0395
Min: 500 / Mult: 10
0402 [1005 Metric]
47ohm
-
300mA
MMZ-E Series
-
-
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3650616

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.094
100+
CHF 0.0653
500+
CHF 0.0573
2500+
CHF 0.0428
5000+
CHF 0.0395
Min: 10 / Mult: 10
0402 [1005 Metric]
47ohm
-
300mA
MMZ-E Series
-
-
0.7ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3773586

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.040
250+
CHF 0.0312
1000+
CHF 0.0242
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
BBPY Series
-
-
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3773586RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CHF 0.0312
1000+
CHF 0.0242
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
BBPY Series
-
-
0.03ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0742
100+
CHF 0.0659
500+
CHF 0.0564
1000+
CHF 0.0484
2000+
CHF 0.0456
Min: 10 / Mult: 10
0603 [1608 Metric]
150ohm
-
2A
BMB-P Series
-
-
0.07ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0742
100+
CHF 0.0659
500+
CHF 0.0564
1000+
CHF 0.0484
2000+
CHF 0.0456
Min: 10 / Mult: 10
0603 [1608 Metric]
240ohm
-
200mA
BMB-B Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483730

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0742
100+
CHF 0.0659
500+
CHF 0.0564
1000+
CHF 0.0484
2000+
CHF 0.0456
Min: 10 / Mult: 10
0603 [1608 Metric]
70ohm
-
3A
BMB-S Series
-
-
0.025ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483728

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0942
100+
CHF 0.076
500+
CHF 0.0652
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
-
6A
BMB-S Series
-
-
0.015ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0942
100+
CHF 0.076
500+
CHF 0.0652
1000+
CHF 0.0548
2000+
CHF 0.0514
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
200mA
BMB-A Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2846732

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0987
100+
CHF 0.068
500+
CHF 0.0608
1000+
CHF 0.047
2000+
CHF 0.0453
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
-
1.8A
Z-PWZ Series
-
-
0.045ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3517412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.120
100+
CHF 0.108
500+
CHF 0.0814
1000+
CHF 0.0643
2000+
CHF 0.063
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
-
1.8A
Z-PWZ Series
-
-
0.08ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-40°C
125°C
-
3386811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0534
100+
CHF 0.0382
Min: 10 / Mult: 10
0805 [2012 Metric]
300ohm
-
600mA
MMZ Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2483664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0801
100+
CHF 0.0645
500+
CHF 0.0553
1000+
CHF 0.0505
2000+
CHF 0.0474
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
200mA
BMB-A Series
-
-
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0942
100+
CHF 0.076
Min: 10 / Mult: 10
0603 [1608 Metric]
30ohm
-
5A
BMB-S Series
-
-
0.01ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
326-350 of 4952 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account