0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1515786RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0506
2500+
CHF 0.0445
5000+
CHF 0.0329
10000+
CHF 0.0323
Min: 500 / Mult: 10
0402 [1005 Metric]
1.8kohm
-
200mA
EMIFIL BLM15HD Series
-
-
2.2ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0391
500+
CHF 0.0302
1000+
CHF 0.0204
2000+
CHF 0.0196
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
450mA
EMIFIL BLM18BB Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0391
500+
CHF 0.0302
1000+
CHF 0.0231
2000+
CHF 0.0209
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
100mA
EMIFIL BLM18BD Series
-
-
0.85ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0989
100+
CHF 0.0694
500+
CHF 0.0524
1000+
CHF 0.0355
2000+
CHF 0.0342
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.4ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515644

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.178
50+
CHF 0.0989
250+
CHF 0.0756
500+
CHF 0.0667
1500+
CHF 0.0587
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.25kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.6ohm
-
-
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
2443254

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0989
100+
CHF 0.0694
500+
CHF 0.0524
1000+
CHF 0.0355
2000+
CHF 0.0347
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
-
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2443221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0436
100+
CHF 0.0312
500+
CHF 0.024
2500+
CHF 0.016
5000+
CHF 0.0147
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
1kohm
-
350mA
EMIFIL BLM15AX Series
-
-
0.49ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.135
100+
CHF 0.101
500+
CHF 0.0783
1000+
CHF 0.0596
2000+
CHF 0.0556
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
2A
EMIFIL BLM18EG Series
-
-
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515738

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0524
100+
CHF 0.0355
500+
CHF 0.0294
1000+
CHF 0.0257
2000+
CHF 0.0227
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
2A
EMIFIL BLM18PG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443229

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0471
100+
CHF 0.0338
500+
CHF 0.0257
2500+
CHF 0.0169
5000+
CHF 0.0156
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
120ohm
-
1.3A
EMIFIL BLM15PD Series
-
-
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
1515738RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0294
1000+
CHF 0.0257
2000+
CHF 0.0227
4000+
CHF 0.0196
Min: 500 / Mult: 10
0603 [1608 Metric]
120ohm
-
2A
EMIFIL BLM18PG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2475050

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0676
100+
CHF 0.0471
500+
CHF 0.0365
1000+
CHF 0.0249
2000+
CHF 0.0244
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
2A
MPZ Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0685
100+
CHF 0.0489
500+
CHF 0.0373
1000+
CHF 0.0302
2000+
CHF 0.0289
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
30ohm
-
3A
EMIFIL BLM21PG Series
-
-
0.014ohm
-
-
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2443237

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.124
100+
CHF 0.0925
500+
CHF 0.072
1000+
CHF 0.048
2000+
CHF 0.0476
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
1.5kohm
-
500mA
EMIFIL BLM18HE Series
-
-
0.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2443246

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0998
100+
CHF 0.0747
500+
CHF 0.0569
1000+
CHF 0.0382
2000+
CHF 0.0378
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
600mA
EMIFIL BLM21AG Series
-
-
0.21ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1515647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.187
50+
CHF 0.102
250+
CHF 0.0773
500+
CHF 0.0685
1500+
CHF 0.0604
More Pricing...
Min: 5 / Mult: 5
0805 [2012 Metric]
2.7kohm
-
200mA
EMIFIL BLM21BD Series
-
-
0.8ohm
-
± 25%
2mm
1.25mm
1.25mm
SMD
-55°C
125°C
-
1515709

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0551
100+
CHF 0.0391
500+
CHF 0.0302
1000+
CHF 0.0231
2000+
CHF 0.0209
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
2.5kohm
-
50mA
EMIFIL BLM18BD Series
-
-
1.5ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515663RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0373
1000+
CHF 0.0302
2000+
CHF 0.028
4000+
CHF 0.0257
Min: 500 / Mult: 10
0805 [2012 Metric]
330ohm
-
1.5A
EMIFIL BLM21PG Series
-
-
0.07ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0569
100+
CHF 0.0312
500+
CHF 0.0276
1000+
CHF 0.024
2000+
CHF 0.0218
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
-
500mA
EMIFIL BLM18PG Series
-
-
0.1ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1515777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0382
100+
CHF 0.0276
500+
CHF 0.0214
2500+
CHF 0.0143
5000+
CHF 0.013
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
200mA
EMIFIL BLM15BD Series
-
-
0.65ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2443223

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0436
100+
CHF 0.0312
500+
CHF 0.024
2500+
CHF 0.016
5000+
CHF 0.0147
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
600ohm
-
500mA
EMIFIL BLM15AX Series
-
-
0.34ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
2475049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0676
100+
CHF 0.0471
500+
CHF 0.0365
1000+
CHF 0.0249
2000+
CHF 0.0244
Min: 10 / Mult: 10
0805 [2012 Metric]
1kohm
-
1.5A
MPZ Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
1515698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0524
100+
CHF 0.0373
500+
CHF 0.0302
1000+
CHF 0.0204
2000+
CHF 0.0201
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
50mA
EMIFIL BLM18BB Series
-
-
1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2467192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.418
50+
CHF 0.347
250+
CHF 0.278
500+
CHF 0.256
1500+
CHF 0.237
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
110ohm
-
5.4A
WE-MPSB Series
-
-
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
2292460RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
250+
CHF 0.0665
1000+
CHF 0.0582
5000+
CHF 0.0552
10000+
CHF 0.0526
20000+
CHF 0.0479
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
1.5A
MI Series
-
-
0.1ohm
-
-
2mm
1.25mm
1.25mm
SMD
-40°C
125°C
-
276-300 of 4952 items
of 199 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account