ex VAT

± 20% Tantalum Polymer Capacitors:

5,133 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2479905

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.618
50+
CHF 0.593
100+
CHF 0.569
500+
CHF 0.447
Min: 10 / Mult: 10
100µF
± 20%
4V
T
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
1.2A
-55°C
105°C
T520 KO-CAP Series
-
2913811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.670
10+
CHF 0.934
50+
CHF 0.902
100+
CHF 0.870
500+
CHF 0.755
Min: 1 / Mult: 1
68µF
± 20%
20V
D
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
2.372A
-55°C
125°C
T591 KO-CAP Series
-
2855277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.400
10+
CHF 2.640
50+
CHF 2.460
100+
CHF 2.170
500+
CHF 1.880
More Pricing...
Min: 1 / Mult: 1
10µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
800mA
-55°C
105°C
T521 KO-CAP Series
-
2855179

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.491
50+
CHF 0.470
100+
CHF 0.449
500+
CHF 0.350
1000+
CHF 0.330
Min: 10 / Mult: 10
100µF
± 20%
4V
B
0.07ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.3A
-55°C
105°C
T520 KO-CAP Series
-
2491913

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.410
50+
CHF 1.750
250+
CHF 1.500
500+
CHF 1.290
1000+
CHF 1.240
More Pricing...
Min: 5 / Mult: 5
68µF
± 20%
25V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.4A
-55°C
105°C
POSCAP TQC Series
-
9229647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.580
10+
CHF 3.990
50+
CHF 3.460
100+
CHF 2.940
500+
CHF 2.640
More Pricing...
Min: 1 / Mult: 1
330µF
± 20%
10V
X
0.025ohm
2917 [7343 Metric]
7.3mm
4.3mm
4mm
3.1A
-55°C
105°C
T520 KO-CAP Series
-
2855267

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.710
10+
CHF 1.590
50+
CHF 1.470
100+
CHF 1.360
Min: 1 / Mult: 1
220µF
± 20%
10V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
2885829

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 15.460
10+
CHF 12.960
Min: 1 / Mult: 1
220µF
± 20%
10V
D
6000µohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
6.519A
-55°C
125°C
T541 KO-CAP Series
-
2452865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.603
50+
CHF 0.546
100+
CHF 0.483
Min: 10 / Mult: 10
33µF
± 20%
10V
B
0.08ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.26A
-55°C
125°C
T591 KO-CAP Series
-
3366012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.472
50+
CHF 0.448
100+
CHF 0.424
500+
CHF 0.342
1000+
CHF 0.322
Min: 10 / Mult: 10
3.3µF
± 20%
35V
B
0.15ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
920mA
-55°C
125°C
T598 KO-CAP Series
AEC-Q200
3414907RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.160
500+
CHF 1.050
Min: 100 / Mult: 1
330µF
± 20%
6.3V
Y
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
3.8mm
2.5A
-55°C
105°C
T520 KO-CAP Series
-
3783137

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.850
10+
CHF 1.300
50+
CHF 1.130
100+
CHF 0.958
200+
CHF 0.940
Min: 1 / Mult: 1
150µF
± 20%
16V
C
0.07ohm
2412 [6032 Metric]
6mm
3.2mm
2.6mm
1.6A
-55°C
125°C
TCJ Series
-
3266934

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.180
50+
CHF 0.766
250+
CHF 0.663
500+
CHF 0.565
1000+
CHF 0.554
Min: 5 / Mult: 5
33µF
± 20%
16V
B2
0.09ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1A
-55°C
125°C
POSCAP TDC Series
-
3782363

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.120
50+
CHF 0.940
250+
CHF 0.786
500+
CHF 0.656
1000+
CHF 0.643
Min: 5 / Mult: 5
470µF
± 20%
4V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3874689RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.599
250+
CHF 0.534
500+
CHF 0.468
1000+
CHF 0.439
Min: 100 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3886109RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.522
500+
CHF 0.446
1000+
CHF 0.422
Min: 100 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
3874689

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.727
50+
CHF 0.599
250+
CHF 0.534
500+
CHF 0.468
1000+
CHF 0.439
Min: 5 / Mult: 5
330µF
± 20%
2.5V
B
0.045ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
1.7A
-55°C
105°C
TCJ Series
-
3886109

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.180
10+
CHF 0.630
50+
CHF 0.616
100+
CHF 0.522
500+
CHF 0.446
More Pricing...
Min: 1 / Mult: 1
220µF
± 20%
4V
T
0.025ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.1mm
2.05A
-55°C
105°C
T520 KO-CAP Series
-
2491104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.140
10+
CHF 1.660
50+
CHF 1.340
Min: 1 / Mult: 1
5.6µF
± 20%
50V
D
0.07ohm
2917 [7343 Metric]
7.3mm
4.3mm
2.8mm
1.8A
-55°C
125°C
T521 KO-CAP Series
-
2992470

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 9.260
10+
CHF 7.170
50+
CHF 5.930
100+
CHF 5.700
200+
CHF 5.470
Min: 1 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
2455906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.472
50+
CHF 0.236
250+
CHF 0.233
500+
CHF 0.185
1000+
CHF 0.172
Min: 5 / Mult: 5
10µF
± 20%
10V
A
0.2ohm
1206 [3216 Metric]
3.2mm
1.6mm
1.6mm
760mA
-55°C
105°C
vPolyTan T55 Series
-
2708800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.644
50+
CHF 0.509
250+
CHF 0.440
500+
CHF 0.407
1000+
CHF 0.399
Min: 5 / Mult: 5
6.8µF
± 20%
35V
B
0.2ohm
1411 [3528 Metric]
3.5mm
2.8mm
1.9mm
810mA
-55°C
105°C
vPolyTan T55 Series
-
3782371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.400
50+
CHF 1.180
250+
CHF 0.986
500+
CHF 0.825
1500+
CHF 0.761
Min: 5 / Mult: 5
220µF
± 20%
6.3V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
3782362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.480
50+
CHF 1.260
250+
CHF 1.050
500+
CHF 0.872
1500+
CHF 0.804
Min: 5 / Mult: 5
330µF
± 20%
4V
D2E
0.04ohm
2917 [7343 Metric]
7.3mm
4.3mm
1.8mm
1.85A
-55°C
105°C
POSCAP TPE Series
-
2992470RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 7.170
50+
CHF 5.930
100+
CHF 5.700
200+
CHF 5.470
Min: 10 / Mult: 1
33µF
± 20%
35V
E
0.06ohm
2917 [7343 Metric]
7.3mm
4.3mm
4.1mm
2.6A
-55°C
125°C
TCM Series
-
1-25 of 5133 items
of 206 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account