ex VAT

3300pF General Purpose Film Capacitors:

9,200 Products Found

We offer a wide range of film capacitors with low ohmic losses and a very low parasitic inductance

What is a film capacitor used for?

Because of features like stability, low cost, and low inductance, film capacitors are utilized in a variety of applications, including circuits for high-frequency filtering, high-frequency bypass, and first or second-order filtering. Electronics, household appliances, telecommunications, electric power, electrified trains, hybrid cars, wind power, solar power, and many more sectors use them extensively.

The film capacitor has low ESR and ESL values and a low distortion factor. In addition, in terms of the aging time, the film capacitor tends to resist the wearing-out stage for the longest period. As a result, it is a superior option for high-voltage and high-frequency applications.

What are the advantages of film capacitors?

A key advantage of modern film capacitors is that their inherent geometry structure results in very low ohmic losses and a very low parasitic inductance, which makes them especially suitable for applications with very high surge currents (snubbers) and for AC power applications, or for applications at higher frequencies.

Another feature of film capacitors is the possibility of choosing different film materials for the dielectric layer to select for desirable electrical characteristics, such as stability, wide temperature range, or ability to withstand very high voltages.

For example, polypropylene film capacitors are specified because of their low electrical losses and their nearly linear behaviour over a very wide frequency range, for stability Class 1 applications in resonant circuits, comparable only with ceramic capacitors.

What is the difference between ceramic and film capacitors?

The key differences are given below:

Volumetric efficiency: The volumetric efficiency of ceramic capacitors is better than film capacitors. 

Mechanical stress: Film capacitors can withstand mechanical stresses better than a ceramic capacitor.

Medium: The dielectric material of ceramic capacitors is ceramic while film capacitors use plastic film.

Mechanical deformation: The ceramic capacitor can withstand high temperatures. It can accordingly prevent mechanical deformation, unlike film capacitors.

Applications: They have different applications.

Overall capacitance and voltage ratings: A film capacitor has higher capacitance and voltage ratings than a ceramic capacitor.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Packaging
Packaging
Humidity Rating
Lead Spacing
Product Length
Product Width
dv/dt Rating
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Height
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1215482

RoHS

Each
1+
CHF 1.470
50+
CHF 0.958
100+
CHF 0.928
250+
CHF 0.854
500+
CHF 0.734
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Leaded
1µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
8mm
-
20mm
MKT368 Series
-55°C
105°C
-
-
1200782

RoHS

Date/Lot Code

Each
1+
CHF 0.600
50+
CHF 0.288
100+
CHF 0.260
250+
CHF 0.238
500+
CHF 0.215
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
250V
630V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
15mm
18mm
7mm
-
12.5mm
B32652 Series
-55°C
110°C
AEC-Q200
-
2456351

RoHS

Each
10+
CHF 0.119
100+
CHF 0.095
500+
CHF 0.0808
1900+
CHF 0.0674
3800+
CHF 0.0614
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 10%
-
160V
250V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
-
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2797804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.106
50+
CHF 0.0996
250+
CHF 0.0927
500+
CHF 0.0785
1000+
CHF 0.0691
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.15µF
± 10%
-
40V
63V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.3mm
2.5mm
-
6.5mm
B32529 Series
-55°C
125°C
AEC-Q200
-
3132822

RoHS

Each
1+
CHF 0.518
10+
CHF 0.304
50+
CHF 0.279
100+
CHF 0.254
200+
CHF 0.238
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 10%
-
141V
630V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
6mm
-
13mm
ECWFE Series
-40°C
105°C
-
-
2710257

RoHS

Date/Lot Code

Each
10+
CHF 0.0959
100+
CHF 0.0659
500+
CHF 0.056
1000+
CHF 0.0515
2000+
CHF 0.0468
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
3.5mm
-
7.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
3227752

RoHS

Each
1+
CHF 0.494
50+
CHF 0.307
100+
CHF 0.271
250+
CHF 0.223
500+
CHF 0.218
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.022µF
± 10%
-
141V
630V
Through Hole
PC Pin
-
-
10mm
12.6mm
6.4mm
-
9.4mm
ECWFD Series
-40°C
110°C
-
-
3770026

RoHS

Date/Lot Code

Each
1+
CHF 3.040
10+
CHF 1.940
50+
CHF 1.740
288+
CHF 1.540
576+
CHF 1.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6.8µF
± 10%
-
160V
450V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
27.5mm
32mm
13mm
-
22mm
R71H Series
-55°C
125°C
AEC-Q200
-
3227726

RoHS

Date/Lot Code

Each
1+
CHF 0.456
50+
CHF 0.281
100+
CHF 0.259
250+
CHF 0.210
500+
CHF 0.188
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
-
7.5mm
12.6mm
5.2mm
-
8.2mm
ECWFD Series
-40°C
110°C
-
-
1854885

RoHS

Each
1+
CHF 0.568
10+
CHF 0.385
50+
CHF 0.354
100+
CHF 0.287
200+
CHF 0.272
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
125V
250V
Through Hole
PC Pin
-
GRADE II (Test Condition B)
10mm
16.4mm
13mm
-
16.4mm
ECWF(A) Series
-40°C
105°C
-
-
2468845

RoHS

Date/Lot Code

Each
1+
CHF 0.424
50+
CHF 0.194
100+
CHF 0.174
250+
CHF 0.160
500+
CHF 0.130
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
0.1µF
± 5%
-
63V
100V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
13mm
4mm
-
7mm
B32521 Series
-55°C
125°C
AEC-Q200
-
3132805

RoHS

Each
1+
CHF 0.702
10+
CHF 0.372
50+
CHF 0.356
100+
CHF 0.340
200+
CHF 0.295
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 5%
-
141V
630V
Through Hole
Radial Leaded
-
-
22.5mm
26mm
7mm
-
14mm
ECWFE Series
-40°C
105°C
-
-
3132798

RoHS

Each
1+
CHF 0.715
10+
CHF 0.427
25+
CHF 0.410
50+
CHF 0.393
100+
CHF 0.361
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
-
27.5mm
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
2728543

RoHS

Date/Lot Code

Each
5+
CHF 0.196
50+
CHF 0.184
250+
CHF 0.171
500+
CHF 0.145
1000+
CHF 0.127
More Pricing...
Min: 5 / Mult: 5
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 5%
-
160V
250V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
5mm
7.3mm
3.5mm
-
8mm
B32529 Series
-55°C
125°C
AEC-Q200
-
3132789

RoHS

Each
1+
CHF 0.706
10+
CHF 0.416
50+
CHF 0.356
100+
CHF 0.298
200+
CHF 0.297
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
-
84V
450V
Through Hole
Radial Leaded
-
-
27.5mm
31mm
9mm
-
19mm
ECWFE Series
-40°C
105°C
-
-
2710225

RoHS

Each
10+
CHF 0.583
50+
CHF 0.513
100+
CHF 0.459
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
22.5mm
26.5mm
6mm
-
15mm
R60 Series
-55°C
105°C
AEC-Q200
-
3227727

RoHS

Each
1+
CHF 0.436
50+
CHF 0.270
100+
CHF 0.248
250+
CHF 0.200
500+
CHF 0.180
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
-
141V
630V
Through Hole
PC Pin
-
-
10mm
12.6mm
5.2mm
-
8.2mm
ECWFD Series
-40°C
110°C
-
-
3519013

RoHS

Each
1+
CHF 4.960
5+
CHF 3.780
10+
CHF 3.220
25+
CHF 3.030
50+
CHF 2.940
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 10%
-
250V
630V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
-
36.5mm
B32654 Series
-55°C
110°C
AEC-Q200
-
3770017

RoHS

Date/Lot Code

Each
10+
CHF 0.265
100+
CHF 0.240
500+
CHF 0.196
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
-
160V
450V
Through Hole
PC Pin
-
GRADE II (Test Condition A)
10mm
13mm
6mm
-
12mm
R71H Series
-55°C
125°C
AEC-Q200
-
3494936

RoHS

Each
1+
CHF 2.020
5+
CHF 1.780
10+
CHF 1.530
25+
CHF 1.410
50+
CHF 1.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.1µF
± 5%
-
350V
1kV
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
22.5mm
26mm
7mm
-
165mm
MKP385 Series
-55°C
110°C
-
-
1679441

RoHS

Date/Lot Code

Each
10+
CHF 0.118
100+
CHF 0.0937
500+
CHF 0.0796
1000+
CHF 0.0665
2000+
CHF 0.0636
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
1000pF
± 5%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
1679423

RoHS

Date/Lot Code

Each
10+
CHF 0.165
100+
CHF 0.149
500+
CHF 0.118
1000+
CHF 0.0978
2000+
CHF 0.0911
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
-
63V
100V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7mm
7mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2446341

RoHS

Date/Lot Code

Each
10+
CHF 0.102
100+
CHF 0.0819
500+
CHF 0.0696
1900+
CHF 0.0581
3800+
CHF 0.0529
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
-
160V
250V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
4.5mm
-
9.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
2469011

RoHS

Date/Lot Code

Each
1+
CHF 0.179
50+
CHF 0.168
100+
CHF 0.156
250+
CHF 0.132
500+
CHF 0.117
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6200pF
± 5%
-
600V
1.6kV
Through Hole
PC Pin
-
GRADE II (Test Condition A)
15mm
18mm
5mm
-
10.5mm
B32672L Series
-55°C
125°C
AEC-Q200
-
2446344

RoHS

Date/Lot Code

Each
10+
CHF 0.0559
100+
CHF 0.0386
500+
CHF 0.0354
1000+
CHF 0.0302
3500+
CHF 0.0275
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
2200pF
± 10%
-
200V
400V
Through Hole
Radial Leaded
-
GRADE II (Test Condition A)
5mm
7.2mm
2.5mm
-
6.5mm
R82 Series
-55°C
105°C
AEC-Q200
-
1-25 of 9200 items
of 368 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account