ex VAT

KRM Series Stacked Multilayer Ceramic Capacitors:

958 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Lead Spacing
Product Length
Product Range
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2210739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.100
50+
CHF 3.080
100+
CHF 3.060
250+
CHF 3.040
500+
CHF 3.010
More Pricing...
Min: 1 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3783811

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.050
10+
CHF 2.950
50+
CHF 2.910
Min: 1 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3649803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.980
10+
CHF 1.360
50+
CHF 1.350
Min: 1 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783801

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.770
10+
CHF 1.950
50+
CHF 1.750
100+
CHF 1.540
Min: 1 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
2930851

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.950
10+
CHF 3.960
50+
CHF 3.390
100+
CHF 2.800
Min: 1 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
-
3677974RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 3.370
Min: 100 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2210739RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
CHF 3.100
50+
CHF 3.080
100+
CHF 3.060
250+
CHF 3.040
500+
CHF 3.010
More Pricing...
Min: 10 / Mult: 1
100µF
16V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
3677974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.580
10+
CHF 3.370
Min: 1 / Mult: 1
0.03µF
1kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
-
2930851RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 3.960
50+
CHF 3.390
100+
CHF 2.800
Min: 10 / Mult: 1
1.4µF
50V
1812 [4532 Metric]
± 5%
U2J
5.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
-
3597285

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 21.270
5+
CHF 19.260
10+
CHF 17.250
Min: 1 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3597286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 27.100
5+
CHF 24.840
10+
CHF 22.580
Min: 1 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3597291RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.960
Min: 100 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3597291

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.770
10+
CHF 2.700
50+
CHF 2.330
100+
CHF 1.960
Min: 1 / Mult: 1
2µF
100V
2220 [5750 Metric]
± 10%
X7R
3.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3386091

RoHS

Each
1+
CHF 97.420
5+
CHF 87.680
10+
CHF 71.260
Min: 1 / Mult: 1
0.09µF
1kV
-
± 10%
C0G / NP0
13.5mm
Through Hole
2.54mm
-
KPS-MCL Indust Series
-
-55°C
200°C
-
3597285RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 17.250
Min: 10 / Mult: 1
0.45µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
7.7mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3597286RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 22.580
Min: 10 / Mult: 1
0.6µF
650V
3640 [9210 Metric]
± 10%
C0G / NP0
10.3mm
Surface Mount
-
-
KC-LINK, KONNEKT Series
-
-55°C
150°C
AEC-Q200
3649803RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.350
Min: 100 / Mult: 1
9400pF
2.5kV
1812 [4532 Metric]
± 10%
X7R
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783801RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.540
Min: 100 / Mult: 1
0.44µF
50V
1812 [4532 Metric]
± 10%
C0G / NP0
3.3mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
3783811RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 2.910
Min: 100 / Mult: 1
1400pF
2.5kV
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
KONNEKT Series
-
-55°C
125°C
AEC-Q200
2991132

RoHS

Date/Lot Code

Each
1+
CHF 37.200
5+
CHF 35.340
10+
CHF 32.050
20+
CHF 31.410
40+
CHF 30.770
Min: 1 / Mult: 1
2.5µF
900V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
B58035U Series
-
-40°C
150°C
AEC-Q200
2809241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.120
10+
CHF 2.960
50+
CHF 2.530
Min: 1 / Mult: 1
10µF
50V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
-
-
KPS SMD Series
-
-55°C
125°C
AEC-Q200
2991124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 13.630
10+
CHF 12.890
50+
CHF 12.160
100+
CHF 11.420
200+
CHF 10.680
More Pricing...
Min: 1 / Mult: 1
2µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
B58035U Series
-
-40°C
150°C
AEC-Q200
1886982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.860
50+
CHF 2.810
100+
CHF 2.180
250+
CHF 2.070
500+
CHF 1.950
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
85°C
-
2210740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.360
50+
CHF 2.890
100+
CHF 2.320
250+
CHF 2.240
500+
CHF 2.150
More Pricing...
Min: 1 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
2210742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 4.280
50+
CHF 3.070
100+
CHF 2.450
250+
CHF 2.410
500+
CHF 2.360
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
MEGACAP CKG Series
-
-55°C
125°C
-
1-25 of 958 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account