ex VAT

± 10% Single Layer Ceramic Capacitors:

958 Products Found

We offer a wide range of single layer ceramic capacitors that provide low inductance and low effective series resistance (ESR)

What is a single layer ceramic capacitor?

Single layer ceramic capacitors (SLCC capacitors) have been manufactured for many years for high frequency microwave applications.

The manufacturing of traditional single layer capacitors begins with a fired ceramic substrate with a typical thickness of 0.005". The ceramic substrates use various dielectric formulations, depending on the type of capacitor that is being constructed. Next, both surfaces of the fired substrate are metallized by either a thick or thin film process. Finally the substrate is diamond sawed into square or rectangular chips. The result is a simple parallel plate, single layer capacitor structure.

Single layer vs multilayer ceramic capacitors

Single layer ceramic capacitors are similar in construction to ceramic multilayer capacitors but have only one layer of insulating material instead of multiple layers.

The simple parallel plate structure has advantages over multi-layer capacitors up to gigahertz frequencies due to its low inductance and low effective series resistance (ESR).

The Vishay D series comprise class 2, radial leaded, ceramic single layer DC disc capacitors with Y5P dielectric material. The capacitance value ranges from 100pF to 10000pF. Typical application includes temperature compensation, bypassing, coupling, and decoupling.

  • High capacitance with small size
  • High reliability
  • Crimp and straight lead styles
  • Rated voltage of 50VDC, 100VDC and 500VDC
  • Available in selective tolerance values
  • Operating temperature range from -30°C to 125°C
  • Compliant to EIA 198, IEC 60384-8 and IEC 60384-9 standards

The TDK CC45 Series of disk type capacitors with leads provide snubber circuit protection in power supplies.

Features include a low dissipation factor and a decreased self-heating temperature at high frequency and high voltage applications. The 6kV rated voltage series has been added the 3kV rated voltage series. These products conform to RoHS Directive due to lead (Pb) free lead wire and internal solder material. They are compatible with halogen-free external resin coating.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Dielectric Characteristic
Lead Spacing
Capacitor Terminals
Product Range
Operating Temperature Min
Packaging
Packaging
Operating Temperature Max
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3289358

RoHS

Date/Lot Code

Each
1+
CHF 4.510
5+
CHF 4.080
10+
CHF 3.650
20+
CHF 3.370
40+
CHF 3.180
More Pricing...
Min: 1 / Mult: 1
0.1µF
2kV
± 20%
Y5V
9.5mm
Radial Leaded
565R Series
-25°C
-
105°C
2860018

RoHS

Date/Lot Code

Each
1+
CHF 1.460
10+
CHF 1.000
50+
CHF 0.888
100+
CHF 0.821
200+
CHF 0.771
More Pricing...
Min: 1 / Mult: 1
5.6pF
1kV
± 0.5pF
C0G / NP0
6.4mm
Radial Leaded
561R Series
-55°C
-
125°C
1141804

RoHS

Each
1+
CHF 0.343
10+
CHF 0.209
50+
CHF 0.193
100+
CHF 0.177
200+
CHF 0.167
More Pricing...
Min: 1 / Mult: 1
1500pF
2kV
± 10%
Y5R
7.5mm
Radial Leaded
F Series
-30°C
-
125°C
3289361

RoHS

Date/Lot Code

Each
1+
CHF 7.660
5+
CHF 6.310
10+
CHF 4.950
20+
CHF 4.550
40+
CHF 4.260
More Pricing...
Min: 1 / Mult: 1
1000pF
10kV
± 20%
N4700
12.7mm
Radial Leaded
615R Series
-25°C
-
105°C
3289366

RoHS

Date/Lot Code

Each
5+
CHF 0.179
50+
CHF 0.107
250+
CHF 0.0701
500+
CHF 0.0472
1000+
CHF 0.0442
More Pricing...
Min: 5 / Mult: 5
4700pF
500V
± 20%
Z5U
5mm
Radial Leaded
D Series
-55°C
-
85°C
2860027

RoHS

Each
1+
CHF 0.935
10+
CHF 0.556
25+
CHF 0.520
50+
CHF 0.467
100+
CHF 0.432
More Pricing...
Min: 1 / Mult: 1
1000pF
3kV
± 20%
Z5U
6.4mm
Radial Leaded
564R Series
-25°C
-
85°C
3289411

RoHS

Date/Lot Code

Each
1+
CHF 0.301
50+
CHF 0.188
100+
CHF 0.169
250+
CHF 0.156
500+
CHF 0.127
More Pricing...
Min: 1 / Mult: 1
100pF
1kV
± 10%
Z5P
6.4mm
Radial Leaded
S Series
-55°C
-
125°C
3289346

RoHS

Date/Lot Code

Each
1+
CHF 1.020
10+
CHF 0.482
50+
CHF 0.451
100+
CHF 0.420
200+
CHF 0.400
More Pricing...
Min: 1 / Mult: 1
220pF
1kV
± 10%
X5F
6.4mm
Radial Leaded
562R Series
-25°C
-
85°C
3651161

RoHS

Date/Lot Code

Each
1+
CHF 0.334
50+
CHF 0.199
100+
CHF 0.132
250+
CHF 0.121
500+
CHF 0.104
More Pricing...
Min: 1 / Mult: 1
150pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
4176795

RoHS

Date/Lot Code

Each
1+
CHF 1.720
10+
CHF 1.160
50+
CHF 0.976
100+
CHF 0.957
500+
CHF 0.806
Min: 1 / Mult: 1
0.01µF
2kV
± 20%
Y5U
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4209352

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
CHF 0.101
Min: 2000 / Mult: 2000
1000pF
500V
± 20%
Y5P
6.4mm
Radial Leaded
D Series
-30°C
-
125°C
4176782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.320
10+
CHF 0.919
50+
CHF 0.771
100+
CHF 0.624
500+
CHF 0.544
More Pricing...
Min: 1 / Mult: 1
220pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4176781

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.320
10+
CHF 0.919
50+
CHF 0.771
100+
CHF 0.624
500+
CHF 0.544
More Pricing...
Min: 1 / Mult: 1
100pF
2kV
± 10%
Y5P
5mm
Radial Leaded
CGP Series
-30°C
-
85°C
4334955

RoHS

Date/Lot Code

Each
1+
CHF 49.400
3+
CHF 48.160
5+
CHF 46.920
10+
CHF 45.690
20+
CHF 44.450
More Pricing...
Min: 1 / Mult: 1
1700pF
30V
± 10%
Z5T
-
Screw
UHV Series
-30°C
-
85°C
3816891

RoHS

Date/Lot Code

Each
1+
CHF 0.301
50+
CHF 0.180
100+
CHF 0.118
250+
CHF 0.115
Min: 1 / Mult: 1
10pF
2kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416308

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.343
50+
CHF 0.155
100+
CHF 0.138
250+
CHF 0.131
500+
CHF 0.104
More Pricing...
Min: 1 / Mult: 1
5pF
6kV
± 0.5pF
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.301
50+
CHF 0.143
100+
CHF 0.118
250+
CHF 0.115
500+
CHF 0.102
Min: 1 / Mult: 1
10pF
6kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.342
50+
CHF 0.205
100+
CHF 0.136
250+
CHF 0.125
500+
CHF 0.115
Min: 1 / Mult: 1
390pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651153

RoHS

Date/Lot Code

Each
1+
CHF 0.293
50+
CHF 0.177
100+
CHF 0.117
250+
CHF 0.113
500+
CHF 0.104
Min: 1 / Mult: 1
18pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3416289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.334
50+
CHF 0.150
100+
CHF 0.130
250+
CHF 0.119
500+
CHF 0.100
More Pricing...
Min: 1 / Mult: 1
390pF
1kV
± 5%
SL
5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651167

RoHS

Date/Lot Code

Each
1+
CHF 0.318
50+
CHF 0.190
100+
CHF 0.126
250+
CHF 0.115
500+
CHF 0.106
More Pricing...
Min: 1 / Mult: 1
15pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
3651169

RoHS

Date/Lot Code

Each
1+
CHF 0.318
50+
CHF 0.190
100+
CHF 0.126
250+
CHF 0.119
500+
CHF 0.110
More Pricing...
Min: 1 / Mult: 1
22pF
3kV
± 5%
SL
7.5mm
Radial Leaded
CC45 Series
-25°C
-
125°C
1827831

RoHS

Date/Lot Code

Each
1+
CHF 0.162
50+
CHF 0.0792
100+
CHF 0.0702
250+
CHF 0.0603
500+
CHF 0.0505
More Pricing...
Min: 1 / Mult: 1
1000pF
100V
± 10%
Y5P
5mm
Radial Leaded
D Series
-30°C
-
85°C
1141792

RoHS

Each
5+
CHF 0.354
50+
CHF 0.159
250+
CHF 0.138
500+
CHF 0.116
1000+
CHF 0.103
More Pricing...
Min: 5 / Mult: 5
1000pF
1kV
± 10%
Y5R
5mm
Radial Leaded
F Series
-30°C
-
125°C
2309032

RoHS

Each
1+
CHF 1.600
10+
CHF 1.160
25+
CHF 1.100
50+
CHF 1.010
100+
CHF 0.987
More Pricing...
Min: 1 / Mult: 1
33pF
6kV
± 20%
R3L
9.5mm
Radial Leaded
564R Series
-25°C
-
105°C
1-25 of 958 items
of 39 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account