ex VAT

0.022µF Capacitor Arrays:

2,002 Products Found
Where multiple capacitors are needed, designers can save significant board space by using capacitor arrays instead of discrete capacitor components.

What is a capacitor array?

Capacitor networks or arrays are devices of two or more capacitors in a single surface, through-hole or chassis mount package. The capacitors may be isolated from each other or connected in a bussed circuit type.

Yageo 4-capacitor arrays with lead-free terminations consist of a rectangular block of ceramic dielectric in which several interleaved metal electrodes are contained. This structure gives rise to a high capacitance per unit volume. The inner electrodes are connected to the two end terminations and finally covered with a layer of plated tin (NiSn). The terminations are lead-free.

The arrays occupy less than half the board space of equivalent discrete components, with high volumetric efficiency.

Kemet’s CA (Commercial and Automotive Grade) series of capacitor arrays have a COG dielectric and operate from 10 -200VDC.

These capacitor arrays use an advanced passive technology, where multiple capacitor elements are integrated into one common monolithic structure. Array technology promotes reduced placement costs and increased throughput. This is achieved by alternatively placing one device rather than two or four discrete devices. Use of capacitor arrays also saves board space, which translates into increased board density and more functions per board. Arrays consume only a portion of the space required for standard chips, resulting in savings in inventory and pick/place machine positions.

For added reliability, KEMET's Flexible Termination technology has been incorporated in order to provide superior flex performance. This technology was developed to address flex cracks, which are the primary failure mode of MLCCs and typically the result of excessive tensile and shear stresses produced during board flexure and thermal cycling. Flexible Termination technology inhibits the transfer of board stress to the rigid body of the MLCC, therefore mitigating flex cracks which can result in low IR or short circuit failures.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Capacitor Case / Package
Voltage(DC)
No. of Capacitors
Capacitor Terminals
Capacitance Tolerance
Capacitor Mounting
Dielectric Characteristic
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3889899

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
CHF 0.0512
Min: 4000 / Mult: 4000
10pF
0508 [1220 Metric]
50V
4Capacitors
Gull Wing
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3764314

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.117
100+
CHF 0.0879
500+
CHF 0.0814
1000+
CHF 0.0688
2000+
CHF 0.062
More Pricing...
Min: 10 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3764314RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
CHF 0.0879
500+
CHF 0.0814
1000+
CHF 0.0688
2000+
CHF 0.062
4000+
CHF 0.0553
Min: 100 / Mult: 10
0.01µF
0612 [1632 Metric]
50V
4Capacitors
SMD
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
3924163

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.112
100+
CHF 0.0847
500+
CHF 0.0712
1000+
CHF 0.065
2000+
CHF 0.0594
Min: 10 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924165

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.110
100+
CHF 0.0968
500+
CHF 0.0765
1000+
CHF 0.0643
2000+
CHF 0.063
Min: 10 / Mult: 10
15pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3233746

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.136
100+
CHF 0.113
500+
CHF 0.087
1000+
CHF 0.0726
2000+
CHF 0.0712
Min: 10 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3233746RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
CHF 0.113
500+
CHF 0.087
1000+
CHF 0.0726
2000+
CHF 0.0712
Min: 100 / Mult: 10
0.047µF
0612 [1632 Metric]
16V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
3232410

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.181
100+
CHF 0.136
500+
CHF 0.127
1000+
CHF 0.101
Min: 10 / Mult: 10
100pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
1.6mm
3.2mm
-55°C
125°C
CA Array Series
-
4167060RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0618
1000+
CHF 0.0516
2000+
CHF 0.0506
Min: 500 / Mult: 10
2200pF
0508 [1220 Metric]
25V
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167056RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0692
1000+
CHF 0.0577
2000+
CHF 0.0566
Min: 500 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
3924163RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.0847
500+
CHF 0.0712
1000+
CHF 0.065
2000+
CHF 0.0594
Min: 100 / Mult: 10
100pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4166192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.132
100+
CHF 0.0927
500+
CHF 0.0795
1000+
CHF 0.0732
2000+
CHF 0.0687
More Pricing...
Min: 10 / Mult: 10
270pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4166191RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.111
500+
CHF 0.0958
1000+
CHF 0.0881
2000+
CHF 0.0864
Min: 100 / Mult: 10
220pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167060

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0903
100+
CHF 0.0797
500+
CHF 0.0618
1000+
CHF 0.0516
2000+
CHF 0.0506
Min: 10 / Mult: 10
2200pF
0508 [1220 Metric]
25V
4Capacitors
SMD
± 20%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4166192RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.0927
500+
CHF 0.0795
1000+
CHF 0.0732
2000+
CHF 0.0687
4000+
CHF 0.0646
Min: 100 / Mult: 10
270pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
AC Series
AEC-Q200
4167070RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
500+
CHF 0.0815
1000+
CHF 0.069
2000+
CHF 0.0676
Min: 500 / Mult: 10
470pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 20%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.113
100+
CHF 0.0996
500+
CHF 0.0789
1000+
CHF 0.0665
2000+
CHF 0.0636
Min: 10 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167057RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.123
500+
CHF 0.117
1000+
CHF 0.0987
2000+
CHF 0.0968
Min: 100 / Mult: 10
150pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167069

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0987
100+
CHF 0.0879
500+
CHF 0.0692
1000+
CHF 0.0636
2000+
CHF 0.0574
More Pricing...
Min: 10 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0996
100+
CHF 0.0879
500+
CHF 0.0692
1000+
CHF 0.0577
2000+
CHF 0.0566
Min: 10 / Mult: 10
10pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167069RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0692
1000+
CHF 0.0636
2000+
CHF 0.0574
4000+
CHF 0.0512
Min: 500 / Mult: 10
330pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
X7R
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167061RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
100+
CHF 0.0996
500+
CHF 0.0789
1000+
CHF 0.0665
2000+
CHF 0.0636
Min: 100 / Mult: 10
10pF
0612 [1632 Metric]
50V
4Capacitors
Wraparound
± 5%
Surface Mount
C0G / NP0
3.2mm
1.6mm
-55°C
125°C
CA Series
-
4167057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.163
100+
CHF 0.123
500+
CHF 0.117
1000+
CHF 0.0987
2000+
CHF 0.0968
Min: 10 / Mult: 10
150pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
4167059

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0903
100+
CHF 0.0797
500+
CHF 0.0618
1000+
CHF 0.0516
2000+
CHF 0.0506
Min: 10 / Mult: 10
0.01µF
0508 [1220 Metric]
25V
4Capacitors
SMD
± 10%
Surface Mount
X7R
2mm
1.25mm
-55°C
125°C
CA Series
-
4167058

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.124
100+
CHF 0.101
500+
CHF 0.0905
1000+
CHF 0.0735
2000+
CHF 0.072
Min: 10 / Mult: 10
180pF
0508 [1220 Metric]
50V
4Capacitors
Wraparound
± 10%
Surface Mount
C0G / NP0
2mm
1.25mm
-55°C
125°C
CA Series
-
1-25 of 2002 items
of 81 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account