ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

9 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3289272

RoHS

Date/Lot Code

Each
1+
CHF 50.020
3+
CHF 45.060
5+
CHF 40.100
10+
CHF 35.140
20+
CHF 34.440
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
0.019ohm
11.1A
-40°C
85°C
2729154

RoHS

Date/Lot Code

Each
1+
CHF 14.820
10+
CHF 9.320
50+
CHF 9.050
100+
CHF 8.780
500+
CHF 8.020
More Pricing...
Min: 1 / Mult: 1
8200µF
63V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
2835139

RoHS

Date/Lot Code

Each
1+
CHF 22.820
10+
CHF 16.340
50+
CHF 14.960
100+
CHF 14.240
250+
CHF 13.920
More Pricing...
Min: 1 / Mult: 1
6800µF
100V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS30 Series
36mm
105mm
12.8mm
0.023ohm
11.1A
-40°C
85°C
2729204

RoHS

Date/Lot Code

Each
1+
CHF 30.890
5+
CHF 27.330
24+
CHF 23.760
72+
CHF 22.060
120+
CHF 20.360
Min: 1 / Mult: 1
1300µF
500V
± 20%
Screw
20000 hours @ 85°C
Polar
ALS70 Series
51mm
82mm
22.2mm
0.203ohm
11.1A
-40°C
85°C
2784535

RoHS

Date/Lot Code

Each
1+
CHF 43.680
5+
CHF 39.760
10+
CHF 35.850
25+
CHF 34.950
50+
CHF 34.040
More Pricing...
Min: 1 / Mult: 1
22000µF
63V
± 20%
Screw
10000 hours @ 85°C
Polar
101 PHR-ST Series
50mm
80mm
22.2mm
-
11.1A
-40°C
85°C
2821802

RoHS

Date/Lot Code

Each
100+
CHF 7.740
Min: 100 / Mult: 100
8200µF
63V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS71 Series
36mm
52mm
12.8mm
0.056ohm
11.1A
-40°C
85°C
3017762

RoHS

Date/Lot Code

Each
100+
CHF 8.160
Min: 100 / Mult: 100
30000µF
25V
± 20%
Screw
11000 hours @ 85°C
Polar
ALS70 Series
36mm
52mm
12.8mm
0.047ohm
11.1A
-40°C
85°C
3131669

RoHS

Date/Lot Code

Each
1+
CHF 81.300
10+
CHF 57.940
20+
CHF 52.510
Min: 1 / Mult: 1
3300µF
400V
± 20%
Screw
5000 hours @ 85°C
Polar
501 PGM-ST Series
65mm
105mm
28.5mm
0.042ohm
11.1A
-40°C
85°C
4689639

RoHS

Date/Lot Code

Each
72+
CHF 29.820
Min: 72 / Mult: 72
1500µF
400V
± 20%
Screw
12000 hours @ 85°C
Polar
B43706 Series
51.6mm
80.7mm
22.2mm
0.05ohm
11.1A
-40°C
85°C
1-9 of 9 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account