ex VAT

Snap In / Screw Terminal Aluminium Electrolytic Capacitors:

19 Products Found
We offer both Snap-In and Screw Terminal aluminium electrolytic capacitors from a wide selection of manufacturers.

What is a snap-in aluminium electrolytic capacitor?

Snap-in aluminium electrolytic capacitors feature two pin or three pin snap-in terminals making them easy to mount on the application PCB.

Snap-in capacitors are used in a wide variety of applications because of the many advantages they provide. The aluminium case is fully insulated. The marking of the polarity makes installation easy. The safety vent on the base provides overload protection. Snap-in solder pins hold this component in place on the PC-board. They are made in many different case sizes. They have a high ripple current capability.

The Multicomp Pro MCLPR series capacitors are snap in polarized aluminium electrolytic capacitors. These capacitors are large size capacitors with specially designed self-standing terminals and can be directly soldered to printed circuit boards without holders. MCLPR capacitors can easily fix to printed circuit boards due to specially designed terminals.

Our range also includes screw terminal products such as the Epcos B41456 series: these are compact, long life polarized aluminium electrolytic capacitors with screw terminals. The capacitance value ranges from 2200µF to 680000µF. These highly reliable capacitors have welded construction for ensuring reliable electrical contacts.

  • High ripple current capability
  • Rated voltage range from 16VDC to 100VDC
  • ±20% tolerance
  • Compliant to IEC 60068-2-6, IEC 60068-1 40/085/56, CECC 30301-810 and IEC 60384-4 standards
  • Endurance is 12000h at 85°C
  • Operating temperature range -40°C to 85°C

Applications for both snap-in and screw terminal types include Industrial, Power Management, Consumer Electronics, Portable Devices, and others.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lifetime @ Temperature
Polarity
Product Range
Product Diameter
Product Height
Lead Spacing
ESR
Ripple Current
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
4665911

RoHS

Date/Lot Code

Each
12+
CHF 47.970
Min: 12 / Mult: 12
5600µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
143mm
31.7mm
0.036ohm
9.8A
-25°C
105°C
4665926

RoHS

Date/Lot Code

Each
12+
CHF 58.540
Min: 12 / Mult: 12
5600µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
143mm
31.7mm
0.036ohm
15.9A
-25°C
105°C
4665924

RoHS

Date/Lot Code

Each
12+
CHF 42.840
Min: 12 / Mult: 12
3900µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
115mm
31.7mm
0.045ohm
10.9A
-25°C
105°C
4665927

RoHS

Date/Lot Code

Each
12+
CHF 60.350
Min: 12 / Mult: 12
6800µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
155mm
31.7mm
0.032ohm
16.4A
-25°C
105°C
4665923

RoHS

Date/Lot Code

Each
12+
CHF 37.690
Min: 12 / Mult: 12
3300µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
100mm
31.7mm
0.051ohm
10.1A
-25°C
105°C
4665895

RoHS

Date/Lot Code

Each
12+
CHF 51.410
Min: 12 / Mult: 12
8200µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
168mm
31.7mm
0.031ohm
11.7A
-25°C
105°C
4665915

RoHS

Date/Lot Code

Each
12+
CHF 69.540
Min: 12 / Mult: 12
10000µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
220mm
31.7mm
0.025ohm
17.5A
-25°C
105°C
4665907

RoHS

Date/Lot Code

Each
12+
CHF 40.980
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
8.5A
-25°C
105°C
4665906

RoHS

Date/Lot Code

Each
12+
CHF 40.550
Min: 12 / Mult: 12
4700µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
115mm
31.7mm
0.041ohm
8A
-25°C
105°C
4665925

RoHS

Date/Lot Code

Each
12+
CHF 50.260
Min: 12 / Mult: 12
4700µF
450V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
12.7A
-25°C
105°C
4665894

RoHS

Date/Lot Code

Each
12+
CHF 43.550
Min: 12 / Mult: 12
6800µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
143mm
31.7mm
0.036ohm
10A
-25°C
105°C
4665912

RoHS

Date/Lot Code

Each
12+
CHF 54.830
Min: 12 / Mult: 12
6800µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
155mm
31.7mm
0.032ohm
10.2A
-25°C
105°C
4665893

RoHS

Date/Lot Code

Each
12+
CHF 37.690
Min: 12 / Mult: 12
5600µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.04ohm
8.5A
-25°C
105°C
4665908

RoHS

Date/Lot Code

Each
1+
CHF 63.130
10+
CHF 48.350
20+
CHF 44.300
Min: 1 / Mult: 1
5600µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
130mm
31.7mm
0.037ohm
9.5A
-25°C
105°C
4665914

RoHS

Date/Lot Code

Each
12+
CHF 63.830
Min: 12 / Mult: 12
8200µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
155mm
31.7mm
0.03ohm
13.3A
-25°C
105°C
4665913

RoHS

Date/Lot Code

Each
12+
CHF 55.690
Min: 12 / Mult: 12
6800µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
168mm
31.7mm
0.031ohm
10.5A
-25°C
105°C
4665897

RoHS

Date/Lot Code

Each
12+
CHF 61.940
Min: 12 / Mult: 12
12000µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
220mm
31.7mm
0.025ohm
16.8A
-25°C
105°C
4665896

RoHS

Date/Lot Code

Each
12+
CHF 58.830
Min: 12 / Mult: 12
10000µF
350V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
196mm
31.7mm
0.028ohm
14.3A
-25°C
105°C
4665905

RoHS

Date/Lot Code

Each
12+
CHF 34.840
Min: 12 / Mult: 12
3900µF
400V
± 20%
Screw
2000 hours @ 105°C
Polar
SWN Series
76.7mm
115mm
31.7mm
0.046ohm
7.9A
-25°C
105°C
1-19 of 19 items
of 1 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account