ex VAT

10µF SMD Aluminium Electrolytic Capacitors:

7,403 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Voltage Rating
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Diameter
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2254446

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
CHF 0.145
Min: 900 / Mult: 900
Radial Can - SMD
100µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
280mA
-55°C
105°C
AEC-Q200
2254455

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.0838
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2069164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.178
100+
CHF 0.155
500+
CHF 0.121
1000+
CHF 0.101
2000+
CHF 0.0799
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
22µF
16V
-
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
4mm
4.3mm
-
4.3mm
5.4mm
90mA
-55°C
105°C
-
2408681

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
CHF 0.168
Min: 900 / Mult: 900
Radial Can - SMD
220µF
25V
-
0.16ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
600mA
-55°C
105°C
AEC-Q200
2408626

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
8000+
CHF 0.259
Min: 8000 / Mult: 8000
Radial Can - SMD
100µF
50V
-
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
-
10.2mm
670mA
-55°C
105°C
AEC-Q200
2408683

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
900+
CHF 0.164
Min: 900 / Mult: 900
Radial Can - SMD
100µF
50V
-
0.34ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
6.3mm
-
-
-
7.7mm
350mA
-55°C
105°C
AEC-Q200
2254395

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.193
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
-
6.2mm
300mA
-55°C
105°C
AEC-Q200
2326134

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.582
10+
CHF 0.329
50+
CHF 0.300
100+
CHF 0.271
200+
CHF 0.230
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
220µF
25V
-
-
1000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
-
10.2mm
230mA
-40°C
85°C
AEC-Q200
2408627

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.336
Min: 500 / Mult: 500
Radial Can - SMD
220µF
50V
-
0.12ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
10mm
-
-
-
10.2mm
900mA
-55°C
105°C
AEC-Q200
1714688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.690
10+
CHF 0.382
50+
CHF 0.362
100+
CHF 0.341
200+
CHF 0.338
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
6.3V
-
-
3000 hours @ 105°C
Polar
HC Series
± 20%
Solder
8mm
-
-
-
10.2mm
230mA
-40°C
105°C
AEC-Q200
2408677

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.405
Min: 500 / Mult: 500
Radial Can - SMD
560µF
35V
-
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
-
10.2mm
1.19A
-55°C
105°C
AEC-Q200
2507722

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.840
10+
CHF 0.443
50+
CHF 0.421
100+
CHF 0.400
200+
CHF 0.392
Min: 1 / Mult: 1
Radial Can - SMD
1200µF
10V
-
0.08ohm
2000 hours @ 105°C
Polar
FKS Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2408615

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.181
Min: 1000 / Mult: 1000
Radial Can - SMD
220µF
16V
-
0.18ohm
2000 hours @ 105°C
Polar
FP Series
± 20%
Solder
8mm
-
-
-
6.2mm
500mA
-55°C
105°C
AEC-Q200
2610825

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.231
2500+
CHF 0.181
5000+
CHF 0.171
7500+
CHF 0.161
Min: 500 / Mult: 500
Radial Can - SMD
680µF
16V
-
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
10mm
-
-
-
10.5mm
-
-55°C
105°C
-
2753138

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
CHF 0.602
Min: 200 / Mult: 200
Radial Can - SMD
100µF
80V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
3386153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.745
10+
CHF 0.478
50+
CHF 0.463
100+
CHF 0.340
200+
CHF 0.335
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
820µF
10V
-
0.16ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
8mm
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2254411

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
12000+
CHF 0.181
Min: 12000 / Mult: 12000
Radial Can - SMD
150µF
25V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2805742

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.118
Min: 500 / Mult: 500
Radial Can - SMD
470µF
25V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
3126737

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
125+
CHF 1.180
Min: 125 / Mult: 125
Radial Can - SMD
1500µF
35V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
16mm
-
-
-
16.8mm
1.8A
-55°C
105°C
AEC-Q200
2254350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.280
Min: 500 / Mult: 500
Radial Can - SMD
220µF
25V
-
-
0
Polar
FC Series
± 20%
Solder
10mm
-
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1244389

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.426
50+
CHF 0.235
100+
CHF 0.209
250+
CHF 0.192
500+
CHF 0.151
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
100µF
6.3V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1714742

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.925
10+
CHF 0.497
50+
CHF 0.469
100+
CHF 0.441
200+
CHF 0.401
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
330µF
25V
-
-
5000 hours @ 105°C
Polar
HD Series
± 20%
Solder
10mm
-
-
-
10.2mm
238mA
-40°C
105°C
AEC-Q200
1244344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.338
50+
CHF 0.187
100+
CHF 0.166
250+
CHF 0.153
500+
CHF 0.119
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
10V
-
-
0
Polar
FC Series
± 20%
Solder
5mm
-
-
-
5.4mm
95mA
-40°C
105°C
AEC-Q200
2326229

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.229
50+
CHF 0.152
250+
CHF 0.126
500+
CHF 0.0959
1000+
CHF 0.0873
More Pricing...
Min: 5 / Mult: 5
Radial Can - SMD
10µF
25V
-
-
0
Polar
HA Series
± 20%
Solder
4mm
-
-
-
5.4mm
22mA
-40°C
105°C
AEC-Q200
1244389RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.209
250+
CHF 0.192
500+
CHF 0.151
1000+
CHF 0.114
Min: 100 / Mult: 1
Radial Can - SMD
100µF
6.3V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
6.3mm
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
1-25 of 7403 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account