0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2483720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0928
100+
CHF 0.0825
500+
CHF 0.0646
Min: 10 / Mult: 10
0805 [2012 Metric]
60ohm
-
3A
BMB-P Series
-
-
0.025ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0837
100+
CHF 0.0619
500+
CHF 0.0558
1000+
CHF 0.0409
2000+
CHF 0.0384
Min: 10 / Mult: 10
0805 [2012 Metric]
80ohm
-
400mA
BMB-A Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.111
100+
CHF 0.0989
500+
CHF 0.0774
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
3A
BMB-P Series
-
-
0.04ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0801
100+
CHF 0.0646
500+
CHF 0.0554
1000+
CHF 0.0506
Min: 10 / Mult: 10
0603 [1608 Metric]
300ohm
-
2A
BMB-P Series
-
-
0.1ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3471094

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.119
100+
CHF 0.0793
500+
CHF 0.0694
1000+
CHF 0.0521
Min: 10 / Mult: 10
0603 [1608 Metric]
1kohm
-
200mA
EMIFIL BLM18AG Series
-
-
0.7ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3517403

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.160
100+
CHF 0.147
500+
CHF 0.118
Min: 10 / Mult: 10
1806 [4516 Metric]
72ohm
-
6A
Z-PWS Series
-
-
0.007ohm
-
± 30%
4.5mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
3528335

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0717
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
300mA
Z-SMS Series
-
-
0.4ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0586
100+
CHF 0.0472
500+
CHF 0.0436
1000+
CHF 0.034
2000+
CHF 0.0319
Min: 10 / Mult: 10
0805 [2012 Metric]
1.5kohm
-
100mA
BMB-A Series
-
-
1ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0928
100+
CHF 0.0825
500+
CHF 0.0646
1000+
CHF 0.0606
2000+
CHF 0.0572
Min: 10 / Mult: 10
0805 [2012 Metric]
200ohm
-
200mA
BMB-B Series
-
-
0.5ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483710

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0801
100+
CHF 0.0646
500+
CHF 0.0554
1000+
CHF 0.0506
2000+
CHF 0.0475
Min: 10 / Mult: 10
0603 [1608 Metric]
60ohm
-
3A
BMB-P Series
-
-
0.04ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
2483715

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0742
100+
CHF 0.0659
500+
CHF 0.0564
1000+
CHF 0.0484
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
1.5A
BMB-P Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
3386817RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0544
1000+
CHF 0.0479
2000+
CHF 0.0395
Min: 500 / Mult: 10
0805 [2012 Metric]
40ohm
-
1A
MMZ Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3386812RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0365
1000+
CHF 0.0305
2000+
CHF 0.0268
Min: 500 / Mult: 10
0805 [2012 Metric]
600ohm
-
500mA
MMZ Series
-
-
0.2ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
1669720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0475
100+
CHF 0.0367
500+
CHF 0.0322
1000+
CHF 0.0313
2000+
CHF 0.0306
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
800mA
MMZ Series
-
-
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
-
2483715RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 0.0742
100+
CHF 0.0659
500+
CHF 0.0564
1000+
CHF 0.0484
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
1.5A
BMB-P Series
-
-
0.15ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1635758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.231
50+
CHF 0.208
250+
CHF 0.171
500+
CHF 0.157
1500+
CHF 0.146
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2A
WE-CBF Series
-
-
0.1ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1308793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.134
50+
CHF 0.0998
250+
CHF 0.0926
500+
CHF 0.0846
1500+
CHF 0.0794
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
600ohm
-
2.5A
MFB Series
-
-
0.07ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
2292450

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0717
250+
CHF 0.0571
1000+
CHF 0.0499
5000+
CHF 0.0474
10000+
CHF 0.0451
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
1A
MI Series
-
-
0.2ohm
-
-
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
1800368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.152
100+
CHF 0.132
500+
CHF 0.105
1000+
CHF 0.097
2000+
CHF 0.0951
Min: 10 / Mult: 10
0805 [2012 Metric]
330ohm
-
2A
WE-CBF Series
-
-
0.08ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
AEC-Q200
1635749

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.214
50+
CHF 0.146
250+
CHF 0.145
500+
CHF 0.142
1500+
CHF 0.139
Min: 5 / Mult: 5
1206 [3216 Metric]
1kohm
-
200mA
WE-CBF Series
-
-
0.45ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
AEC-Q200
1748576

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.243
100+
CHF 0.213
500+
CHF 0.187
1000+
CHF 0.176
2000+
CHF 0.168
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
470ohm
-
500mA
WE-CBF HF Series
-
-
0.32ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1781090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0524
100+
CHF 0.0382
500+
CHF 0.0302
1000+
CHF 0.0204
2000+
CHF 0.0201
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
220ohm
-
2.2A
EMIFIL BLM18KG Series
-
-
0.05ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
-
1308784

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.0818
50+
CHF 0.0608
250+
CHF 0.0564
500+
CHF 0.0516
1500+
CHF 0.0484
More Pricing...
Min: 5 / Mult: 5
1206 [3216 Metric]
50ohm
-
6A
MFB Series
-
-
0.015ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
1635692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.160
100+
CHF 0.126
500+
CHF 0.101
1000+
CHF 0.0925
2000+
CHF 0.0892
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
750ohm
-
400mA
WE-CBF Series
-
-
0.35ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
2292466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0909
100+
CHF 0.077
500+
CHF 0.0669
2500+
CHF 0.0601
7500+
CHF 0.0572
More Pricing...
Min: 10 / Mult: 10
1206 [3216 Metric]
600ohm
-
1.5A
MI Series
-
-
0.08ohm
-
-
3.2mm
1.6mm
1.6mm
SMD
-40°C
125°C
-
176-200 of 4946 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account