0
0 ItemsCHF0.00
ex VAT
ex VAT
We offer ferrite beads with impedance ratings from 0.15ohm to 15kohm, and DC current ratings from 50mA to 20A

What is a Ferrite Bead?

Ferrite beads or chip inductor beads are passive electronic components that can suppress high frequency signals on a power supply line. They are normally placed around a power/ground line pair that is incoming to a particular device, such as the power cord for your laptop. These beads work according to Faraday’s Law: the magnetic core around a conductor induces a back EMF in the presence of a high frequency signal, essentially attenuating the ferrite frequency response.

Ferrites are magnetic materials, and placing this material in a ferrite clamp around the power supply/ground line provides a source of inductive impedance for signals passing through the line.

Ferrite bead model

A ferrite bead can be modelled as capacitors and inductors, plus a resistor in parallel with this RLC network wired with a series resistor. The series resistor quantifies the device’s resistance to DC currents. The inductor in this model represents a ferrite beads primary function of attenuating high-frequency signals, i.e., providing inductive impedance through Faraday’s Law. The parallel resistor in this model accounts for losses in eddy currents that are induced within the ferrite bead at high frequencies. Finally, the capacitor in this model accounts for the component’s natural parasitic capacitance.

Fair-Rite, for example, offers a broad selection of cost-effective multi-layer chip inductor beads to suppress conducted EMI signals. Chip inductor beads can be used in an array of devices such as cellular phones, computers, laptops, pagers, etc. The small package sizes accommodate automated placements and allow for a dense packaging of circuit boards.

Chip Inductor Beads are available in standard, high and GHz signal speeds.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Impedance
Inner Diameter
DC Current Rating
Product Range
Frequency Min
Frequency Max
DC Resistance Max
DC Resistance
Impedance Tolerance
Product Length
Product Width
Product Height
Ferrite Mounting
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3996482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.134
50+
CHF 0.0987
250+
CHF 0.0716
500+
CHF 0.0659
1500+
CHF 0.0494
Min: 5 / Mult: 5
1206 [3216 Metric]
220ohm
-
350mA
BMC Series
-
-
0.2ohm
-
± 25%
3.2mm
1.6mm
1.1mm
SMD
-55°C
125°C
-
4167110

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0534
100+
CHF 0.0373
500+
CHF 0.0294
1000+
CHF 0.0257
2000+
CHF 0.0214
More Pricing...
Min: 10 / Mult: 10
0603 [1608 Metric]
120ohm
-
500mA
MMZ Series
-
-
0.18ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-55°C
125°C
AEC-Q200
3996413RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0317
2500+
CHF 0.0248
5000+
CHF 0.0212
10000+
CHF 0.0203
Min: 500 / Mult: 10
0402 [1005 Metric]
220ohm
-
700mA
BMC Series
-
-
0.28ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996492

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.186
50+
CHF 0.137
250+
CHF 0.108
500+
CHF 0.0918
1000+
CHF 0.0703
Min: 5 / Mult: 5
1210 [3225 Metric]
52ohm
-
400mA
BMC Series
-
-
0.3ohm
-
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
4015958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.453
50+
CHF 0.244
100+
CHF 0.217
250+
CHF 0.170
500+
CHF 0.148
More Pricing...
Min: 1 / Mult: 1
1812 [4532 Metric]
150ohm
-
5A
MH Series
-
-
0.02ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
3996453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0612
100+
CHF 0.0484
500+
CHF 0.0423
1000+
CHF 0.0302
2000+
CHF 0.0271
More Pricing...
Min: 10 / Mult: 10
0805 [2012 Metric]
31ohm
-
300mA
BMC Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996422RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0409
2500+
CHF 0.0295
5000+
CHF 0.0245
Min: 500 / Mult: 10
0402 [1005 Metric]
1kohm
-
50mA
BMC Series
-
-
1.5ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
3996419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0519
100+
CHF 0.0412
500+
CHF 0.0358
2500+
CHF 0.0264
5000+
CHF 0.0206
Min: 10 / Mult: 10
0402 [1005 Metric]
470ohm
-
100mA
BMC Series
-
-
0.9ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
-
4015957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.456
50+
CHF 0.246
100+
CHF 0.219
250+
CHF 0.171
Min: 1 / Mult: 1
1812 [4532 Metric]
1.3kohm
-
3A
MH Series
-
-
0.06ohm
-
± 25%
4.5mm
3.2mm
1.5mm
SMD
-55°C
125°C
-
3996455RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0445
1000+
CHF 0.0327
2000+
CHF 0.0321
Min: 500 / Mult: 10
0805 [2012 Metric]
60ohm
-
300mA
BMC Series
-
-
0.15ohm
-
± 25%
2mm
1.25mm
0.9mm
SMD
-55°C
125°C
-
3996491RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.081
1000+
CHF 0.0597
Min: 500 / Mult: 5
1210 [3225 Metric]
31ohm
-
500mA
BMC Series
-
-
0.1ohm
-
± 25%
3.2mm
2.5mm
1.3mm
SMD
-55°C
125°C
-
4236013

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.173
100+
CHF 0.153
500+
CHF 0.118
2500+
CHF 0.0909
5000+
CHF 0.0777
Min: 10 / Mult: 10
0402 [1005 Metric]
180ohm
-
1.5A
EMIFIL BLM15PX Series
-
-
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4236013RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.118
2500+
CHF 0.0909
5000+
CHF 0.0777
Min: 500 / Mult: 10
0402 [1005 Metric]
180ohm
-
1.5A
EMIFIL BLM15PX Series
-
-
0.09ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
150°C
AEC-Q200
4236021RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0788
2500+
CHF 0.0601
5000+
CHF 0.0526
10000+
CHF 0.0519
Min: 500 / Mult: 10
0402 [1005 Metric]
80ohm
-
2.3A
EMIFIL BLM15PX Series
-
-
0.038ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
4236021

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.123
100+
CHF 0.109
500+
CHF 0.0788
2500+
CHF 0.0601
5000+
CHF 0.0526
More Pricing...
Min: 10 / Mult: 10
0402 [1005 Metric]
80ohm
-
2.3A
EMIFIL BLM15PX Series
-
-
0.038ohm
-
± 25%
1mm
0.5mm
0.5mm
SMD
-55°C
125°C
AEC-Q200
2846733

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0968
100+
CHF 0.0734
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
700mA
Z-PWZ Series
-
-
0.17ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
2846734

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0886
100+
CHF 0.0671
500+
CHF 0.0608
1000+
CHF 0.0495
Min: 10 / Mult: 10
0603 [1608 Metric]
600ohm
-
400mA
Z-PWZ Series
-
-
0.45ohm
-
± 25%
1.6mm
0.8mm
0.8mm
SMD
-40°C
125°C
-
3386817

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0783
100+
CHF 0.0604
500+
CHF 0.0544
1000+
CHF 0.0479
2000+
CHF 0.0395
Min: 10 / Mult: 10
0805 [2012 Metric]
40ohm
-
1A
MMZ Series
-
-
0.1ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2483676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0837
100+
CHF 0.0619
500+
CHF 0.0558
1000+
CHF 0.0409
2000+
CHF 0.0384
Min: 10 / Mult: 10
0805 [2012 Metric]
1.2kohm
-
100mA
BMB-A Series
-
-
0.8ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.111
100+
CHF 0.0989
500+
CHF 0.0774
1000+
CHF 0.0669
Min: 10 / Mult: 10
0805 [2012 Metric]
10ohm
-
6A
BMB-P Series
-
-
0.01ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
2483665

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0586
100+
CHF 0.0472
500+
CHF 0.0436
1000+
CHF 0.034
2000+
CHF 0.0319
Min: 10 / Mult: 10
0805 [2012 Metric]
10ohm
-
600mA
BMB-A Series
-
-
0.1ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
3386809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0534
100+
CHF 0.0382
500+
CHF 0.0346
1000+
CHF 0.0316
Min: 10 / Mult: 10
0805 [2012 Metric]
120ohm
-
800mA
MMZ Series
-
-
0.12ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
3288797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0897
100+
CHF 0.081
Min: 10 / Mult: 10
0603 [1608 Metric]
26ohm
-
2A
EMIFIL BLM18KG Series
-
-
0.032ohm
-
± 25%
1.6mm
0.8mm
0.6mm
SMD
-55°C
125°C
AEC-Q200
3386812

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0675
100+
CHF 0.0471
500+
CHF 0.0365
1000+
CHF 0.0305
2000+
CHF 0.0268
Min: 10 / Mult: 10
0805 [2012 Metric]
600ohm
-
500mA
MMZ Series
-
-
0.2ohm
-
± 25%
2mm
1.25mm
0.85mm
SMD
-55°C
125°C
AEC-Q200
2329421

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0868
100+
CHF 0.070
500+
CHF 0.060
1000+
CHF 0.0504
2000+
CHF 0.0473
Min: 10 / Mult: 10
0805 [2012 Metric]
150ohm
-
300mA
BMB-A Series
-
-
0.3ohm
-
± 25%
2mm
1.2mm
0.9mm
SMD
-55°C
125°C
-
151-175 of 4946 items
of 198 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account