ex VAT

Trimmer Potentiometers:

2,622 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Power Rating
Resistance Tolerance
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2859796

RoHS

Each
1+
CHF 5.160
10+
CHF 3.820
50+
CHF 3.240
100+
CHF 2.610
200+
CHF 2.270
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
3Turns
ST-7 Series
250mW
± 20%
± 100ppm/°C
6 mm Square
SMD
6.4mm
6.1mm
3.4mm
-55°C
125°C
-
2980609

RoHS

Each
1+
CHF 1.400
10+
CHF 1.140
50+
CHF 0.844
100+
CHF 0.777
200+
CHF 0.659
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
1Turns
ST-4 Series
250mW
± 20%
± 100ppm/°C
Rectangular
SMD
5mm
4.5mm
2.3mm
-55°C
125°C
-
2980228

RoHS

Each
1+
CHF 2.480
10+
CHF 2.020
25+
CHF 1.500
50+
CHF 1.390
100+
CHF 1.270
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
100kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979019

RoHS

Each
1+
CHF 1.700
5+
CHF 1.430
10+
CHF 1.280
25+
CHF 1.130
50+
CHF 0.978
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
50kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980060

RoHS

Each
1+
CHF 3.200
10+
CHF 2.700
50+
CHF 2.660
100+
CHF 2.090
200+
CHF 1.860
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Surface Mount
11Turns
SM-3 Series
125mW
± 20%
± 100ppm/°C
3.9 mm Square
SMD
3.9mm
3.2mm
3.9mm
-65°C
150°C
-
2979030

RoHS

Each
1+
CHF 1.700
5+
CHF 1.420
10+
CHF 1.270
25+
CHF 1.120
50+
CHF 0.968
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2978880

RoHS

Each
1+
CHF 1.020
5+
CHF 0.978
10+
CHF 0.754
25+
CHF 0.694
50+
CHF 0.594
More Pricing...
Min: 1 / Mult: 1
Single Turn
RuO2 Cermet
Top Adjust
100kohm
Through Hole
1Turns
CT-6 Series
500mW
± 10%
± 100ppm/°C
7 mm Square
-
7mm
7mm
5.8mm
-55°C
120°C
-
2980236

RoHS

Each
1+
CHF 2.910
10+
CHF 2.340
25+
CHF 1.730
50+
CHF 1.590
100+
CHF 1.350
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2979033

RoHS

Each
1+
CHF 1.700
5+
CHF 1.440
10+
CHF 1.290
25+
CHF 1.140
50+
CHF 0.987
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
100kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2980232

RoHS

Each
1+
CHF 2.910
10+
CHF 2.280
25+
CHF 1.690
50+
CHF 1.560
100+
CHF 1.330
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
2kohm
Surface Mount
5Turns
SM-43 Series
250mW
± 10%
± 100ppm/°C
5.1 mm Square
SMD
4.8mm
3.5mm
5.1mm
-65°C
150°C
-
2978992

RoHS

Each
1+
CHF 1.690
5+
CHF 1.570
10+
CHF 1.440
25+
CHF 1.350
50+
CHF 1.280
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
10kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
9.6mm
4.8mm
-55°C
125°C
-
2979005

RoHS

Each
1+
CHF 1.690
5+
CHF 1.570
10+
CHF 1.440
25+
CHF 1.350
50+
CHF 1.280
More Pricing...
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
20kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979018

RoHS

Each
1+
CHF 1.450
5+
CHF 1.220
10+
CHF 1.190
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Side Adjust
5kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
2979004

RoHS

Each
1+
CHF 1.700
5+
CHF 1.500
10+
CHF 1.440
25+
CHF 1.180
50+
CHF 1.020
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
200ohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
SIP
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
3128434RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.810
250+
CHF 0.746
500+
CHF 0.737
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128431RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.350
250+
CHF 1.240
500+
CHF 1.170
1000+
CHF 1.080
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.120
50+
CHF 1.490
100+
CHF 1.350
250+
CHF 1.240
500+
CHF 1.170
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128436

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.260
50+
CHF 0.738
100+
CHF 0.664
250+
CHF 0.594
500+
CHF 0.533
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128602

RoHS

Each
1+
CHF 1.220
50+
CHF 0.715
100+
CHF 0.644
250+
CHF 0.592
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
PTC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
-
6mm
-40°C
90°C
-
3128432RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.810
250+
CHF 0.745
500+
CHF 0.669
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128436RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.664
250+
CHF 0.594
500+
CHF 0.533
Min: 100 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 10%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.150
50+
CHF 0.968
100+
CHF 0.810
250+
CHF 0.746
500+
CHF 0.737
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
330mW
± 5%
± 100ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
90°C
-
3128384

RoHS

Each
1+
CHF 0.537
10+
CHF 0.428
50+
CHF 0.372
100+
CHF 0.317
200+
CHF 0.294
More Pricing...
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Through Hole
1Turns
N-6 Series
100mW
± 30%
± 300ppm/°C
6 mm Square
-
6.4mm
8.7mm
5.2mm
-25°C
70°C
-
2328540

RoHS

Date/Lot Code

Each
1+
CHF 1.220
5+
CHF 1.180
10+
CHF 0.909
20+
CHF 0.882
40+
CHF 0.755
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Side Adjust
2.2kohm
Through Hole
1Turns
3386 Series
500mW
± 10%
± 100ppm/°C
3/8 Inch Square
-
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
2979029

RoHS

Each
1+
CHF 1.700
5+
CHF 1.430
10+
CHF 1.280
25+
CHF 1.130
50+
CHF 0.978
Min: 1 / Mult: 1
Multi Turn
RuO2 Cermet
Top Adjust
500kohm
Through Hole
18Turns
CT-94 Series
500mW
± 10%
± 100ppm/°C
9 mm Square
-
9.6mm
4.8mm
9.6mm
-55°C
125°C
-
26-50 of 2622 items
of 105 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account