0
0 ItemsCHF0.00
ex VAT
ex VAT

Supercapacitors:

1,110 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777867

RoHS

Date/Lot Code

Each
1+
CHF 8.780
10+
CHF 6.260
50+
CHF 5.280
Min: 1 / Mult: 1
22000µF
11V
Radial Leaded
-20%, +80%
2777870

RoHS

Date/Lot Code

Each
1+
CHF 2.470
10+
CHF 1.730
50+
CHF 1.270
100+
CHF 1.080
500+
CHF 0.961
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2522666

RoHS

Each
1+
CHF 11.320
10+
CHF 8.060
50+
CHF 7.130
100+
CHF 6.170
200+
CHF 6.130
More Pricing...
Min: 1 / Mult: 1
4F
5.6V
Radial Leaded
-20%, +80%
2528002

RoHS

Date/Lot Code

Each
1+
CHF 5.830
5+
CHF 5.200
10+
CHF 4.550
25+
CHF 4.380
50+
CHF 4.220
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
-20%, +50%
2777876

RoHS

Date/Lot Code

Each
1+
CHF 2.490
10+
CHF 1.810
50+
CHF 1.420
100+
CHF 1.130
500+
CHF 0.979
More Pricing...
Min: 1 / Mult: 1
10000µF
5.5V
Radial Leaded
-20%, +80%
2148512

RoHS

Each
1+
CHF 8.140
5+
CHF 8.100
10+
CHF 8.040
20+
CHF 7.150
40+
CHF 6.300
More Pricing...
Min: 1 / Mult: 1
1.5F
5.4V
Radial Leaded
-10%, +30%
2909046

RoHS

Each
1+
CHF 7.900
10+
CHF 5.900
50+
CHF 4.220
100+
CHF 4.090
200+
CHF 3.950
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2856953

RoHS

Date/Lot Code

Each
1+
CHF 3.420
5+
CHF 3.100
10+
CHF 2.850
25+
CHF 2.400
50+
CHF 2.180
Min: 1 / Mult: 1
0.6F
8.1V
Radial Leaded
-10%, +30%
2777900

RoHS

Date/Lot Code

Each
1+
CHF 2.420
10+
CHF 1.590
50+
CHF 1.210
100+
CHF 1.070
500+
CHF 0.978
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2672976

RoHS

Date/Lot Code

Each
1+
CHF 9.460
10+
CHF 7.150
90+
CHF 5.620
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2528005

RoHS

Date/Lot Code

Each
1+
CHF 3.200
5+
CHF 2.980
10+
CHF 2.790
25+
CHF 2.590
50+
CHF 2.420
More Pricing...
Min: 1 / Mult: 1
40F
2.7V
Radial Leaded
-20%, +50%
3754588

RoHS

Each
1+
CHF 6.830
5+
CHF 5.950
10+
CHF 5.070
20+
CHF 4.660
40+
CHF 4.570
Min: 1 / Mult: 1
5F
3.9V
Through Hole
-10%, +30%
2696633

RoHS

Date/Lot Code

Each
1+
CHF 3.390
10+
CHF 2.710
25+
CHF 2.520
Min: 1 / Mult: 1
1.5F
5V
Radial Leaded
0%, +100%
2342067

RoHS

Each
1+
CHF 28.180
5+
CHF 24.150
10+
CHF 23.060
20+
CHF 22.050
40+
CHF 21.130
More Pricing...
Min: 1 / Mult: 1
100F
2.5V
PC Pin
± 20%
2611309

RoHS

Each
1+
CHF 14.770
5+
CHF 11.300
10+
CHF 10.320
20+
CHF 8.660
40+
CHF 7.850
More Pricing...
Min: 1 / Mult: 1
50F
2.7V
Radial Leaded
± 20%
3394691

RoHS

Each
1+
CHF 8.930
10+
CHF 6.240
50+
CHF 5.160
100+
CHF 4.370
200+
CHF 4.100
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
4129942

RoHS

Each
1+
CHF 3.080
10+
CHF 2.430
25+
CHF 2.200
50+
CHF 1.810
100+
CHF 1.710
More Pricing...
Min: 1 / Mult: 1
25F
2.7V
PC Pin
-20%, +50%
4199989

RoHS

Date/Lot Code

Each
1+
CHF 1.650
5+
CHF 1.270
10+
CHF 0.882
25+
CHF 0.811
50+
CHF 0.696
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
Radial Leaded
± 20%
4199991

RoHS

Date/Lot Code

Each
1+
CHF 1.950
5+
CHF 1.600
10+
CHF 1.240
20+
CHF 1.140
40+
CHF 0.978
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4199976

RoHS

Date/Lot Code

Each
1+
CHF 1.890
5+
CHF 1.480
10+
CHF 1.060
25+
CHF 0.851
50+
CHF 0.798
More Pricing...
Min: 1 / Mult: 1
5F
2.7V
Radial Leaded
± 20%
4200006

RoHS

Date/Lot Code

Each
1+
CHF 2.170
5+
CHF 1.820
10+
CHF 1.460
20+
CHF 1.340
40+
CHF 1.120
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
± 20%
4199999

RoHS

Date/Lot Code

Each
1+
CHF 1.130
5+
CHF 0.925
10+
CHF 0.721
25+
CHF 0.664
50+
CHF 0.535
More Pricing...
Min: 1 / Mult: 1
1F
2.7V
Radial Leaded
± 20%
4216322

RoHS

Date/Lot Code

Each
1+
CHF 2.780
3+
CHF 2.440
5+
CHF 2.110
10+
CHF 1.770
20+
CHF 1.600
More Pricing...
Min: 1 / Mult: 1
25F
3V
Radial Leaded
± 20%
4199974

RoHS

Date/Lot Code

Each
1+
CHF 1.450
5+
CHF 1.140
10+
CHF 0.828
25+
CHF 0.698
50+
CHF 0.617
More Pricing...
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
± 20%
4199983

RoHS

Date/Lot Code

Each
1+
CHF 4.400
3+
CHF 3.880
5+
CHF 3.370
10+
CHF 2.850
20+
CHF 2.590
More Pricing...
Min: 1 / Mult: 1
30F
2.7V
Radial Leaded
± 20%
1-25 of 1110 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account