0
0 ItemsCHF0.00
ex VAT
ex VAT

Stacked Multilayer Ceramic Capacitors:

1,002 Products Found

We offer a wide range of SMD MLCC Stacked Multilayer Ceramic Capacitors that reduce real estate requirements on the PCB

High speed switch mode power supplies require extremely low equivalent series resistance (ESR) and equivalent series inductance (ESL) capacitors for input and output filtering. These requirements are beyond the practical limits of electrolytic capacitors, both aluminium and tantalums, but are readily met by stacking multilayer ceramic (MLCs) capacitors. KYOCERA AVX stacked ceramic capacitors are supplied with lead frames for either thru-hole or surface mount assembly. The lead frames act as stress relief for differences in coefficients of expansion between the large ceramic chip (10 ppm/°C) and the PC boards, and are offered in both horizontally and vertically stacked configurations.

KEMET’s KPS series surface mount Multilayer Ceramic Chip Capacitor utilises proprietary lead-frame technology to vertically stack one or two multilayer ceramic chip capacitors (MLCCs) into a single compact surface mount package. The attached lead-frame mechanically isolates the capacitors from the printed circuit board, therefore offering advanced mechanical and thermal stress performance. Isolation also addresses concerns for audible, microphonic noise that may occur when a bias voltage is applied. A two-chip stack offers up to double the capacitance in the same or smaller design footprint when compared to traditional surface mount MLCC devices. Providing up to 10mm of board flex capability.

TDK’s MLCC CKG series comprises products in which metal frames are attached to the terminal electrodes of the MLCC. The technology is also referred to as MEGACAP. Because the metal frame relieves mechanical stress and thermal shock, the CKG series is an extremely reliable product. In addition, the stacked type is effective in reducing mounting area because the stacked structure doubles the capacitance function.

  • Metal frames relieve mechanical stress and thermal shock.
  • Stacked type has twice the capacitance in the same area.
  • C0G type having excellent stable temperature and DC-bias characteristics is also available.
  • Mounting on aluminium board is possible
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Stacking Height
Capacitor Mounting
Capacitor Terminals
Lead Spacing
Product Length
Product Width
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2809241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.070
10+
CHF 2.930
50+
CHF 2.840
Min: 1 / Mult: 1
10µF
50V
1210 [3225 Metric]
± 20%
X7R
6.15mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
AEC-Q200
3582915

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.400
Min: 1 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3582915RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
1+
CHF 3.400
Min: 100 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3783806RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
10+
CHF 1.940
Min: 500 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
3783806

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.690
10+
CHF 1.940
Min: 1 / Mult: 1
0.094µF
630V
1812 [4532 Metric]
± 10%
C0G / NP0
5.1mm
Surface Mount
-
-
-
-
KONNEKT Series
-55°C
125°C
AEC-Q200
1886982

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.500
50+
CHF 2.470
100+
CHF 1.970
250+
CHF 1.930
500+
CHF 1.890
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
85°C
-
2210741

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.030
50+
CHF 2.260
100+
CHF 1.920
250+
CHF 1.910
500+
CHF 1.870
Min: 1 / Mult: 1
22µF
50V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210740

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.910
50+
CHF 2.710
100+
CHF 2.240
250+
CHF 2.230
500+
CHF 2.220
More Pricing...
Min: 1 / Mult: 1
47µF
25V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210742

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.220
50+
CHF 2.960
100+
CHF 2.430
250+
CHF 2.380
500+
CHF 2.330
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
1886985

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.540
50+
CHF 2.530
100+
CHF 2.010
250+
CHF 2.000
500+
CHF 1.990
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
1826354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.780
10+
CHF 3.740
50+
CHF 3.330
Min: 1 / Mult: 1
22µF
50V
2220 [5650 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
KPS SMD Series
-55°C
125°C
-
2210744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.880
50+
CHF 2.610
100+
CHF 2.180
250+
CHF 2.140
500+
CHF 2.100
Min: 1 / Mult: 1
1µF
630V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2210746

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.990
50+
CHF 2.860
100+
CHF 2.280
250+
CHF 2.230
500+
CHF 2.180
Min: 1 / Mult: 1
2.2µF
450V
2220 [5750 Metric]
± 20%
X7T
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2547062

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.880
50+
CHF 3.370
100+
CHF 3.250
250+
CHF 3.120
500+
CHF 2.990
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7S
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
AEC-Q200
2990712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.685
50+
CHF 0.455
100+
CHF 0.334
250+
CHF 0.315
500+
CHF 0.296
More Pricing...
Min: 1 / Mult: 1
4.7µF
50V
1206 [3216 Metric]
± 10%
X7R
2.7mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
2991127

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 11.160
10+
CHF 9.480
50+
CHF 8.860
100+
CHF 8.250
200+
CHF 7.700
More Pricing...
Min: 1 / Mult: 1
1µF
700V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
2990711

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.230
5+
CHF 3.650
10+
CHF 3.050
25+
CHF 3.000
50+
CHF 2.950
Min: 1 / Mult: 1
47µF
35V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
3581451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.390
10+
CHF 3.180
50+
CHF 3.040
100+
CHF 2.560
200+
CHF 2.550
More Pricing...
Min: 1 / Mult: 1
22µF
100V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
3416466

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.980
50+
CHF 3.540
100+
CHF 2.920
250+
CHF 2.880
500+
CHF 2.840
More Pricing...
Min: 1 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
1886955

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
CHF 1.310
Min: 1000 / Mult: 1000
10µF
25V
1812 [4532 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
1886985RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 2.010
250+
CHF 2.000
500+
CHF 1.990
Min: 100 / Mult: 1
10µF
100V
2220 [5750 Metric]
± 20%
X7R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
125°C
-
2546328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.720
10+
CHF 2.870
50+
CHF 2.830
100+
CHF 2.440
200+
CHF 2.400
Min: 1 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KRM Series
-55°C
125°C
-
2522241

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 1.580
Min: 1000 / Mult: 1000
22µF
50V
2220 [5750 Metric]
± 20%
X5R
5mm
Surface Mount
-
-
-
-
MEGACAP CKG Series
-55°C
85°C
-
2781467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.900
10+
CHF 2.840
50+
CHF 2.550
100+
CHF 2.260
200+
CHF 2.210
Min: 1 / Mult: 1
22µF
63V
2220 [5750 Metric]
± 20%
X7R
6.4mm
Surface Mount
-
-
-
-
KCM Series
-55°C
125°C
AEC-Q200
2991126

RoHS

Date/Lot Code

Each
1+
CHF 35.750
5+
CHF 32.770
10+
CHF 29.780
20+
CHF 28.970
40+
CHF 28.160
More Pricing...
Min: 1 / Mult: 1
10µF
500V
SMD
± 20%
-
9.1mm
Surface Mount
-
-
-
-
B58035U Series
-40°C
150°C
AEC-Q200
26-50 of 1002 items
of 41 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account