0
0 ItemsCHF0.00
ex VAT
ex VAT

Power Film Capacitors:

6,011 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3519921

RoHS

Each
10+
CHF 0.215
100+
CHF 0.148
500+
CHF 0.140
1000+
CHF 0.125
2000+
CHF 0.112
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
34A
1.53A
0.1421ohm
-
18mm
5mm
11mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3597263

RoHS

Date/Lot Code

Each
1+
CHF 2.090
10+
CHF 1.210
25+
CHF 1.170
50+
CHF 1.120
100+
CHF 0.917
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
10.5mm
21mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3254596

RoHS

Each
10+
CHF 0.290
100+
CHF 0.255
500+
CHF 0.198
1500+
CHF 0.157
3000+
CHF 0.142
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.033µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
10mm
1.5kV/µs
50A
3.9A
0.019ohm
-
13mm
5mm
11mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3649223

RoHS

Each
1+
CHF 7.670
5+
CHF 7.270
10+
CHF 6.870
25+
CHF 6.480
50+
CHF 5.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
21µF
± 10%
DC Link
Through Hole
-
1.3kV
-
PC Pin
-
-
1.26kA
20A
0.005ohm
50mm
-
-
57mm
-
-
-
B32320I Series
-40°C
105°C
-
3519980

RoHS

Each
1+
CHF 10.290
10+
CHF 7.760
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
15µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
Radial Leaded
37.5mm
70V/µs
1.05kA
19.8A
0.0032ohm
-
41.5mm
30mm
45mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3649815

RoHS

Each
10+
CHF 0.401
50+
CHF 0.313
100+
CHF 0.285
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.27µF
± 5%
High Frequency
Through Hole
250V
400V
GRADE II (Test Condition A)
Radial Leaded
15mm
900V/µs
243A
8.8A
0.006ohm
-
18mm
10mm
16mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
3373016

RoHS

Each
1+
CHF 6.250
10+
CHF 4.640
25+
CHF 4.220
50+
CHF 3.360
100+
CHF 3.030
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
300A
9.2A
0.0143ohm
-
41mm
15mm
29mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3372969

RoHS

Each
1+
CHF 4.480
10+
CHF 3.700
25+
CHF 3.120
50+
CHF 2.610
100+
CHF 2.420
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
315A
8.9A
0.0156ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
-
2495933

RoHS

Each
10+
CHF 0.762
50+
CHF 0.732
100+
CHF 0.701
500+
CHF 0.541
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
Snubber
Through Hole
300V
630V
GRADE II (Test Condition A)
PC Pin
15mm
11kV/µs
-
-
-
-
18mm
10mm
16mm
-
16mm
-
R73 Series
-55°C
105°C
AEC-Q200
2495963

RoHS

Date/Lot Code

Each
10+
CHF 0.856
50+
CHF 0.670
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
22.5mm
300V/µs
204A
7.73A
0.0094ohm
-
26.5mm
10mm
18.5mm
-
18.5mm
-
R75 Series
-55°C
105°C
AEC-Q200
2925638

RoHS

Each
1+
CHF 1.760
10+
CHF 1.600
25+
CHF 1.500
50+
CHF 1.400
100+
CHF 1.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.2µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
15.5mm
24mm
-
24mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2797887

RoHS

Date/Lot Code

Each
1+
CHF 3.690
10+
CHF 2.690
50+
CHF 2.280
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
450V
GRADE II (Test Condition A)
PC Pin
27.5mm
-
-
13A
0.0059ohm
-
31.5mm
21mm
31mm
-
31mm
-
B32674D Series
-40°C
105°C
AEC-Q200
2989751

RoHS

Date/Lot Code

Each
1+
CHF 2.690
5+
CHF 2.320
10+
CHF 1.950
20+
CHF 1.790
40+
CHF 1.640
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
17.5mm
32.5mm
-
32.5mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
2925637

RoHS

Date/Lot Code

Each
1+
CHF 1.740
10+
CHF 0.978
25+
CHF 0.939
50+
CHF 0.900
100+
CHF 0.745
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 5%
High Frequency
Through Hole
-
630V
GRADE III (Test Condition B)
Radial Leaded
22.5mm
-
-
-
-
-
27mm
12mm
21mm
-
21mm
-
ECWFG Series
-40°C
110°C
AEC-Q200
3649843

RoHS

Each
10+
CHF 0.551
50+
CHF 0.433
100+
CHF 0.394
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
0.082µF
± 5%
High Frequency
Through Hole
600V
1kV
GRADE II (Test Condition A)
Radial Leaded
15mm
3.5kV/µs
287A
5.8A
0.014ohm
-
18mm
10mm
16mm
-
-
-
R76 Series
-55°C
110°C
AEC-Q200
3519952

RoHS

Each
10+
CHF 0.563
50+
CHF 0.540
100+
CHF 0.517
500+
CHF 0.427
1000+
CHF 0.395
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.68µF
± 5%
High Frequency
Through Hole
90V
160V
GRADE II (Test Condition A)
Radial Leaded
15mm
120V/µs
82A
7.72A
0.007ohm
-
18mm
8.5mm
14.5mm
-
-
-
R75H Series
-55°C
125°C
AEC-Q200
3642694

RoHS

Each
1+
CHF 5.400
5+
CHF 4.870
10+
CHF 4.140
25+
CHF 3.760
50+
CHF 3.420
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3597224

RoHS

Date/Lot Code

Each
1+
CHF 2.040
10+
CHF 1.220
50+
CHF 1.100
100+
CHF 0.970
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
High Frequency
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
9.5mm
18mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3597249

RoHS

Each
1+
CHF 2.120
5+
CHF 1.820
10+
CHF 1.510
25+
CHF 1.380
50+
CHF 1.250
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
2.7µF
± 5%
High Frequency
Through Hole
-
800V
GRADE II (Test Condition B)
PC Pin
27.5mm
-
-
-
-
-
31.5mm
12mm
24.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3642687

RoHS

Each
1+
CHF 6.500
5+
CHF 5.870
10+
CHF 4.980
25+
CHF 4.160
50+
CHF 3.800
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
-
3254634

RoHS

Each
10+
CHF 0.232
100+
CHF 0.210
500+
CHF 0.170
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
3900pF
± 5%
High Frequency
Through Hole
650V
1.6kV
GRADE II (Test Condition A)
Radial Leaded
15mm
6kV/µs
23A
1.4A
0.163ohm
-
18mm
4mm
10mm
-
-
-
R76H Series
-55°C
125°C
AEC-Q200
3584333

RoHS

Each
1+
CHF 3.070
10+
CHF 2.100
50+
CHF 1.830
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.8µF
± 5%
High Frequency
Through Hole
220V
400V
GRADE II (Test Condition A)
PC Pin
27.5mm
130V/µs
234A
9.13A
0.0088ohm
-
32mm
24mm
15mm
-
15mm
-
R75 Series
-55°C
105°C
AEC-Q200
3642752

RoHS

Date/Lot Code

Each
1+
CHF 3.120
5+
CHF 2.700
10+
CHF 2.270
25+
CHF 2.070
50+
CHF 1.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
8.2µF
± 5%
High Frequency
Through Hole
-
600V
GRADE II (Test Condition B)
Radial Leaded
27.5mm
-
-
-
-
-
31.5mm
13.5mm
28.5mm
-
-
-
ECWFG Series
-40°C
110°C
AEC-Q200
3528745

RoHS

Date/Lot Code

Each
1+
CHF 7.870
30+
CHF 5.100
60+
CHF 4.600
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
17µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
32V/µs
560A
23.8A
-
-
42mm
35mm
50mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3373055

RoHS

Date/Lot Code

Each
1+
CHF 8.810
5+
CHF 7.960
10+
CHF 7.110
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
76-100 of 6011 items
of 241 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account