0
0 ItemsCHF0.00
ex VAT
ex VAT

SMD Aluminium Electrolytic Capacitors:

7,410 Products Found
We offer a broad range of SMD Aluminium Electrolytic Capacitors with capacitance values from 0.1µF to 15F, and DC voltage ranging from 1.4V to 450V.

What are SMD Aluminium Electrolytic Capacitors?

Aluminium electrolytic capacitors are polarized electrolytic capacitors whose anode electrode (+) is made of a pure aluminium foil with an etched surface. The aluminium forms a very thin insulating layer of aluminium oxide by anodization that acts as the dielectric of the capacitor. A non-solid electrolyte covers the rough surface of the oxide layer, serving in principle as the second electrode (cathode) (-) of the capacitor. A second aluminium foil called “cathode foil” contacts the electrolyte and serves as the electrical connection to the negative terminal of the capacitor.

Due to their relatively high capacitance values aluminium electrolytic capacitors have low impedance values even at lower frequencies like mains frequency. They are typically used in power supplies, switched-mode power supplies and DC-DC converters for smoothing and buffering rectified DC voltages in many electronic devices as well as in industrial power supplies and frequency converters as DC link capacitors for drives, inverters for photovoltaic, and converters in wind power plants. Special types are used for energy storage, for example in photoflash or strobe applications or for signal coupling in audio applications.

Aluminium electrolytic capacitors with non-solid electrolyte are available in different styles, including SMDs (V-chip) for surface mounting on printed circuit boards or substrates.

Panasonic’s SMD Aluminium Electrolytic Capacitors offer high reliability, long life, low impedance, and high ripple current in the AL-E top-class. They are used in in-vehicle electric equipment. Anti-vibration types (more than ø 8) are supported as well.

The products are RoHS directive (2011/65/EU) and Pb free reflow soldering compliant

Multicomp Pro’s SMD Aluminium Electrolytic Capacitor range is designed for surface mounting on high density PC boards, and supplied with carrier taping for automatic mounting machine. The manufacturer guarantees 2,000 hours at 85°C.

Show More
View
Buyer
Engineer
Manufacturer
Capacitor Case / Package
Capacitance
Voltage(DC)
Voltage Rating
ESR
Lifetime @ Temperature
Polarity
Product Range
Capacitance Tolerance
Capacitor Terminals
Product Diameter
Product Length
Diameter
Product Width
Product Height
Ripple Current
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2408659

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CHF 0.115
Min: 10000 / Mult: 10000
Radial Can - SMD
100µF
16V
-
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2805742

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.176
Min: 500 / Mult: 500
Radial Can - SMD
470µF
25V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
3254370

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CHF 0.0881
Min: 2000 / Mult: 2000
Radial Can - SMD
47µF
6.3V
-
-
2000 hours @ 105°C
Polar
HB Series
± 20%
Solder
4mm
-
-
-
5.8mm
26mA
-40°C
105°C
AEC-Q200
2254350

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.280
Min: 500 / Mult: 500
Radial Can - SMD
220µF
25V
-
-
0
Polar
FC Series
± 20%
Solder
10mm
-
-
-
10.2mm
670mA
-40°C
105°C
AEC-Q200
1244344

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.436
50+
CHF 0.187
100+
CHF 0.146
250+
CHF 0.118
500+
CHF 0.113
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
33µF
10V
-
-
0
Polar
FC Series
± 20%
Solder
5mm
-
-
-
5.4mm
95mA
-40°C
105°C
AEC-Q200
2787029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.440
10+
CHF 0.802
50+
CHF 0.742
100+
CHF 0.619
200+
CHF 0.570
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
1000µF
10V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2630481RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.998
125+
CHF 0.822
625+
CHF 0.647
1250+
CHF 0.634
Min: 100 / Mult: 1
Radial Can - SMD
470µF
63V
-
-
2000 hours @ 105°C
Polar
FZ, V-Chip Series
± 20%
Solder
16mm
-
-
-
16.5mm
-
-55°C
105°C
-
3299841

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.185
Min: 500 / Mult: 500
Radial Can - SMD
470µF
6.3V
-
-
2000 hours @ 85°C
Polar
S Series
± 20%
Solder
8mm
-
-
-
10.2mm
380mA
-40°C
85°C
AEC-Q200
1868405

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.226
500+
CHF 0.139
2500+
CHF 0.121
10000+
CHF 0.105
20000+
CHF 0.0989
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
68µF
25V
-
0.36ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
5mm
-
-
-
5.8mm
240mA
-55°C
105°C
AEC-Q200
2254405

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.260
Min: 3000 / Mult: 3000
Radial Can - SMD
680µF
16V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
1834200RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.090
250+
CHF 0.979
Min: 100 / Mult: 1
Radial Can - SMD
470µF
10V
-
-
1500 hours @ 125°C
Polar
140 CRH Series
± 20%
SMD
10mm
-
-
-
14mm
430mA
-55°C
125°C
AEC-Q200
2254452

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
14000+
CHF 0.287
Min: 14000 / Mult: 14000
Radial Can - SMD
330µF
35V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
10mm
-
-
-
10.2mm
850mA
-55°C
105°C
AEC-Q200
2254354

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.171
Min: 1000 / Mult: 1000
Radial Can - SMD
47µF
25V
-
-
0
Polar
FC Series
± 20%
Solder
8mm
-
-
-
6.2mm
230mA
-40°C
105°C
AEC-Q200
2254418

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.228
Min: 5000 / Mult: 5000
Radial Can - SMD
330µF
25V
-
-
2000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
2611354

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.540
10+
CHF 0.812
50+
CHF 0.637
100+
CHF 0.483
200+
CHF 0.432
More Pricing...
Min: 1 / Mult: 1
Radial Can - SMD
470µF
10V
-
-
2000 hours @ 105°C
Polar
VT, V-Chip Series
± 20%
Solder
8mm
-
-
-
10.5mm
210mA
-55°C
105°C
-
3347611

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.531
500+
CHF 0.335
2500+
CHF 0.322
10000+
CHF 0.308
18000+
CHF 0.301
More Pricing...
Min: 10 / Mult: 10
Radial Can - SMD
150µF
35V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
8mm
-
-
-
10.2mm
600mA
-55°C
105°C
AEC-Q200
3783196RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.884
200+
CHF 0.748
500+
CHF 0.611
Min: 100 / Mult: 1
Radial Can - SMD
33µF
100V
-
-
3000 hours @ 105°C
Polar
150 CRZ Series
± 20%
Solder
10mm
-
-
-
10mm
250mA
-40°C
105°C
AEC-Q200
2069152RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.392
500+
CHF 0.338
1000+
CHF 0.311
2000+
CHF 0.309
Min: 100 / Mult: 1
Radial Can - SMD
1000µF
6.3V
-
-
5000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
10mm
10.3mm
-
10.3mm
10.2mm
850mA
-55°C
105°C
-
2612047RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.542
200+
CHF 0.505
500+
CHF 0.392
Min: 100 / Mult: 1
Radial Can - SMD
470µF
10V
-
0.2ohm
3000 hours @ 125°C
Polar
TCU Series
± 20%
Solder
8mm
-
-
-
10.2mm
410mA
-40°C
125°C
AEC-Q200
2805701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
1000+
CHF 0.167
Min: 1000 / Mult: 1000
Radial Can - SMD
10µF
35V
-
-
2000 hours @ 85°C
Bi-Polar [Non-Polar]
S Series
± 20%
Solder
6.3mm
-
-
-
5.4mm
30mA
-40°C
85°C
AEC-Q200
2629600

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
200+
CHF 0.661
Min: 200 / Mult: 200
Radial Can - SMD
68µF
100V
-
-
5000 hours @ 105°C
Polar
FK Series
± 20%
Solder
12.5mm
-
-
-
13.5mm
500mA
-55°C
105°C
AEC-Q200
3126802

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
CHF 0.689
Min: 500 / Mult: 500
Radial Can - SMD
560µF
35V
-
0.06ohm
2000 hours @ 105°C
Polar
FT Series
± 20%
Solder
10mm
-
-
-
10.5mm
1.19A
-55°C
105°C
AEC-Q200
3386234RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.428
200+
CHF 0.392
500+
CHF 0.355
Min: 100 / Mult: 1
Radial Can - SMD
82µF
80V
-
0.7ohm
2000 hours @ 105°C
Polar
FN Series
± 20%
Solder
10mm
-
-
-
10.2mm
200mA
-55°C
105°C
AEC-Q200
2535753

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.200
50+
CHF 0.813
Min: 1 / Mult: 1
Radial Can
2700µF
6.3V
-
0.074ohm
10000 hours @ 105°C
Polar
TRV Series
± 20%
Solder
12.5mm
-
-
-
16mm
1.2A
-40°C
105°C
-
2069198RL

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
100+
CHF 0.0989
500+
CHF 0.0891
1000+
CHF 0.0793
2000+
CHF 0.076
4000+
CHF 0.0702
Min: 100 / Mult: 10
Radial Can - SMD
3.3µF
50V
-
-
3000 hours @ 105°C
Polar
EXV Series
± 20%
Solder
4mm
4.3mm
-
4.3mm
5.4mm
60mA
-55°C
105°C
-
26-50 of 7410 items
of 297 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account