ex VAT

RF Inductors:

13,952 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
CHF 3.030
50+
CHF 2.230
100+
CHF 2.100
250+
CHF 1.810
500+
CHF 1.670
More Pricing...
Min: 1 / Mult: 1
1mH
72ohm
3.4MHz
49mA
2775501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.183
100+
CHF 0.151
500+
CHF 0.136
1000+
CHF 0.121
2500+
CHF 0.107
More Pricing...
Min: 10 / Mult: 10
1.5µH
0.047ohm
235MHz
3.8A
3386640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0681
100+
CHF 0.0537
500+
CHF 0.0475
2500+
CHF 0.0354
5000+
CHF 0.0321
More Pricing...
Min: 10 / Mult: 10
3.3nH
0.2ohm
5GHz
800mA
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.872
50+
CHF 0.672
250+
CHF 0.483
Min: 5 / Mult: 5
4.3nH
0.076ohm
6.3GHz
1.3A
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.761
50+
CHF 0.746
Min: 5 / Mult: 5
2nH
0.018ohm
11.5GHz
800mA
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.299
50+
CHF 0.229
250+
CHF 0.186
500+
CHF 0.172
1000+
CHF 0.170
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
2777657

RoHS

Date/Lot Code

Each
1+
CHF 1.300
50+
CHF 1.210
100+
CHF 1.080
250+
CHF 0.873
500+
CHF 0.794
More Pricing...
Min: 1 / Mult: 1
23nH
0.0012ohm
867MHz
-
3386590

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0806
100+
CHF 0.0671
500+
CHF 0.0582
2500+
CHF 0.047
5000+
CHF 0.0428
Min: 10 / Mult: 10
12nH
0.4ohm
2.5GHz
400mA
3373505

RoHS

Each
1+
CHF 0.778
5+
CHF 0.687
10+
CHF 0.595
20+
CHF 0.547
40+
CHF 0.512
More Pricing...
Min: 1 / Mult: 1
82µH
0.23ohm
4.1MHz
1.1A
3373507

RoHS

Date/Lot Code

Each
1+
CHF 1.020
5+
CHF 0.903
10+
CHF 0.789
20+
CHF 0.771
40+
CHF 0.728
More Pricing...
Min: 1 / Mult: 1
1mH
1.84ohm
1.3MHz
300mA
3438261

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0251
100+
CHF 0.0215
500+
CHF 0.0209
2500+
CHF 0.014
5000+
CHF 0.0124
Min: 10 / Mult: 10
2nH
0.15ohm
6GHz
300mA
1800306RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.208
500+
CHF 0.169
2500+
CHF 0.112
5000+
CHF 0.110
Min: 100 / Mult: 1
10nH
1.3ohm
4.5GHz
200mA
3263570

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0746
100+
CHF 0.0586
500+
CHF 0.0541
2500+
CHF 0.0411
Min: 10 / Mult: 10
43nH
1.6ohm
1.4GHz
190mA
3263611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.315
100+
CHF 0.242
500+
CHF 0.205
1000+
CHF 0.166
2000+
CHF 0.153
More Pricing...
Min: 10 / Mult: 10
15nH
0.17ohm
4GHz
700mA
3386461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.118
100+
CHF 0.0922
500+
CHF 0.0887
2500+
CHF 0.061
5000+
CHF 0.0527
More Pricing...
Min: 10 / Mult: 10
9.1nH
0.17ohm
3.4MHz
550mA
3386614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0806
100+
CHF 0.0653
500+
CHF 0.0582
2500+
CHF 0.0486
5000+
CHF 0.0441
More Pricing...
Min: 10 / Mult: 10
22nH
0.7ohm
1.7GHz
350mA
3386635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0731
100+
CHF 0.0601
500+
CHF 0.0525
2500+
CHF 0.0456
5000+
CHF 0.0418
More Pricing...
Min: 10 / Mult: 10
39nH
1ohm
1.2GHz
250mA
2116055

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.342
50+
CHF 0.262
250+
CHF 0.213
500+
CHF 0.181
1000+
CHF 0.171
Min: 5 / Mult: 5
4.7nH
0.06ohm
6.85GHz
1.5A
2451971

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0978
250+
CHF 0.0729
1000+
CHF 0.0621
Min: 10 / Mult: 10
2.2µH
0.3125ohm
-
600mA
2520672

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.201
50+
CHF 0.168
250+
CHF 0.151
500+
CHF 0.135
1500+
CHF 0.126
Min: 5 / Mult: 5
2.2µH
0.1375ohm
-
1.2A
2520661

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0931
100+
CHF 0.077
500+
CHF 0.0669
2500+
CHF 0.0568
5000+
CHF 0.0494
More Pricing...
Min: 10 / Mult: 10
1mH
0.03ohm
15GHz
1.2A
2426800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.020
50+
CHF 0.784
Min: 5 / Mult: 5
6.7nH
0.15ohm
6.8GHz
460mA
2775517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.211
100+
CHF 0.173
500+
CHF 0.151
1000+
CHF 0.125
2000+
CHF 0.107
More Pricing...
Min: 10 / Mult: 10
10nH
0.136ohm
20MHz
2.25A
2775506

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.211
100+
CHF 0.173
500+
CHF 0.151
1000+
CHF 0.131
2500+
CHF 0.121
Min: 10 / Mult: 10
330nH
0.023ohm
480MHz
5.3A
2775537

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.582
50+
CHF 0.459
250+
CHF 0.431
500+
CHF 0.396
1000+
CHF 0.395
Min: 5 / Mult: 5
150µH
0.7ohm
4.2MHz
1.05A
1-25 of 13952 items
of 559 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account