0
0 ItemsCHF0.00
ex VAT
ex VAT

RF Inductors:

13,891 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3922523RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.330
250+
CHF 1.150
500+
CHF 1.090
1000+
CHF 1.010
Min: 100 / Mult: 1
0.06µH
770µohm
-
34A
1265538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.347
50+
CHF 0.324
250+
CHF 0.247
500+
CHF 0.216
1000+
CHF 0.185
More Pricing...
Min: 5 / Mult: 5
390nH
1.5ohm
560MHz
290mA
2285712RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.030
250+
CHF 0.856
500+
CHF 0.613
1000+
CHF 0.567
2000+
CHF 0.520
Min: 100 / Mult: 5
5.1nH
0.083ohm
4.8GHz
800mA
2373912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.395
50+
CHF 0.318
250+
CHF 0.245
500+
CHF 0.209
Min: 5 / Mult: 5
8.8nH
0.012ohm
6GHz
-
2913050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.734
50+
CHF 0.566
250+
CHF 0.407
500+
CHF 0.354
1000+
CHF 0.341
Min: 5 / Mult: 5
12nH
0.039ohm
4.425GHz
1.4A
3604451RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0951
1500+
CHF 0.0799
Min: 500 / Mult: 5
33µH
2.99ohm
16MHz
200mA
3471553

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.110
100+
CHF 0.0916
500+
CHF 0.0836
1000+
CHF 0.0756
2000+
CHF 0.0689
More Pricing...
Min: 10 / Mult: 10
120nH
1.3ohm
1.6GHz
180mA
3438295

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.198
50+
CHF 0.167
250+
CHF 0.118
500+
CHF 0.105
1000+
CHF 0.0927
Min: 5 / Mult: 5
220µH
16.5ohm
2.6MHz
65mA
3517227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.420
10+
CHF 0.366
50+
CHF 0.335
100+
CHF 0.249
200+
CHF 0.244
Min: 1 / Mult: 1
1.5µH
0.12ohm
-
1.9A
2287189

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.290
10+
CHF 1.830
50+
CHF 1.760
100+
CHF 1.700
200+
CHF 1.630
Min: 1 / Mult: 1
43nH
0.0079ohm
1.2GHz
-
2858955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.0889
50+
CHF 0.048
250+
CHF 0.040
500+
CHF 0.0368
1000+
CHF 0.029
More Pricing...
Min: 5 / Mult: 5
22µH
1.1ohm
16MHz
5mA
3639602

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.268
100+
CHF 0.220
500+
CHF 0.177
1000+
CHF 0.148
2000+
CHF 0.136
Min: 10 / Mult: 10
330nH
3.89ohm
900MHz
100mA
3639345

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0862
100+
CHF 0.0592
500+
CHF 0.0519
2500+
CHF 0.0337
5000+
CHF 0.0309
Min: 10 / Mult: 10
0.7nH
0.03ohm
15GHz
1.2A
2913049RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.554
250+
CHF 0.399
500+
CHF 0.377
1000+
CHF 0.363
2000+
CHF 0.309
Min: 100 / Mult: 5
11nH
0.039ohm
4.75GHz
1.6A
3678380

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0617
100+
CHF 0.0478
500+
CHF 0.0436
2500+
CHF 0.031
7500+
CHF 0.0273
Min: 10 / Mult: 10
220µH
9.5ohm
650MHz
75mA
3518512

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0519
100+
CHF 0.0438
500+
CHF 0.0401
1000+
CHF 0.0362
2000+
CHF 0.0354
Min: 10 / Mult: 10
8.2nH
0.24ohm
3.5GHz
300mA
3517227RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.249
200+
CHF 0.244
Min: 100 / Mult: 1
1.5µH
0.12ohm
-
1.9A
3386623RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0429
2500+
CHF 0.0296
5000+
CHF 0.0275
10000+
CHF 0.0257
Min: 500 / Mult: 10
2.2nH
0.15ohm
7GHz
900mA
3639376RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.122
2500+
CHF 0.0845
5000+
CHF 0.0773
10000+
CHF 0.072
Min: 500 / Mult: 10
22µH
1.1ohm
2.1GHz
230mA
3720744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.171
100+
CHF 0.141
500+
CHF 0.118
2500+
CHF 0.0935
5000+
CHF 0.0871
More Pricing...
Min: 10 / Mult: 10
180nH
0.78ohm
-
500mA
3438256

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0187
100+
CHF 0.0142
500+
CHF 0.0128
2500+
CHF 0.0114
5000+
CHF 0.0101
Min: 10 / Mult: 10
1.8nH
0.12ohm
6GHz
300mA
3410643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.347
50+
CHF 0.246
250+
CHF 0.201
500+
CHF 0.176
1000+
CHF 0.167
Min: 5 / Mult: 5
22µH
2ohm
-
370mA
3678406RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0711
1000+
CHF 0.054
2000+
CHF 0.0506
4000+
CHF 0.0473
Min: 500 / Mult: 10
91nH
0.64ohm
1.9GHz
230mA
3370373

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
CHF 0.0034
Min: 15000 / Mult: 15000
22µH
1.2ohm
1.9GHz
130mA
3639334RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.154
500+
CHF 0.146
2500+
CHF 0.0998
5000+
CHF 0.0925
10000+
CHF 0.0827
Min: 100 / Mult: 10
110nH
2.7ohm
800MHz
150mA
26-50 of 13891 items
of 556 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account