0
0 ItemsCHF0.00
ex VAT
ex VAT

RF Inductors:

13,891 Products Found
We offer an extensive range of wirewound, thin film, shielded and unshielded, and multilayer RF Inductors.What is an RF Inductor?RF Inductors are radio frequency inductors, used at high resonant frequencies. The three basic types are multilayered coil, thin film coated ceramic, and wire wound ceramic. Axial leaded and radial leaded devices are also available. RF inductors are used in the high-frequency band from 10 MHz to several GHz. As these products require a high Q (Quality factor) value, most have a non-magnetic core structure, and they are mainly used in the high-frequency circuits of mobile communications equipment, such as mobile phones, wireless LAN, and others.How the three types are constructed, and how to choose between themThe wire wound structure is formed by winding copper wire in a spiral shape around an alumina core. The coil can be formed using thicker wire than the multilayer and film structures, which provides the following features:
  1. Low DC resistance is possible
  2. Extremely high Q (Quality factor) value
  3. Large currents can be supported
These features make the wire wound structure suitable for matching applications in antenna and PA circuits that require an extremely high Q factor, and resonance applications in IF circuits.Film structure chip inductors have a multilayer structure, but the coil is formed with high accuracy over ceramic materials.Extremely accurate cores can be formed, providing the following features:
  1. High-performance electrical characteristics can be realized even for compact chips such as 0603 size
  2. Prepared fine lineup of close inductance steps and tight inductance tolerance.
  3. High Q and high SRF
This makes film structure chip inductors suitable for RF circuit matching and resonance applications that require narrow tolerance and a high Q factor to support trends toward smaller and more lightweight mobile communication equipment.The multilayer structure is formed by layering ceramic materials and a coil conductor to create an integrated multilayer-type inductor. This enables a smaller size and lower cost compared to the wire wound structure.While the Q factor is lower than that of the wire wound structure, the multilayer structure provides good overall balance between the L value tolerance, rated current, size, price, and other characteristics, enabling use in a wide range of applications.The multilayer structure is suitable for various applications such as RF circuit matching, choke, and resonance for mobile communication equipment.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
DC Resistance Max
Self Resonant Frequency
DC Current Rating
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1173878

RoHS

Date/Lot Code

SIGMAINDUCTORS - TE CONNECTIVITY
Each
1+
CHF 3.030
50+
CHF 2.230
100+
CHF 2.100
250+
CHF 1.810
500+
CHF 1.670
More Pricing...
Min: 1 / Mult: 1
1mH
72ohm
3.4MHz
49mA
1174262

RoHS

Each
1+
CHF 3.630
50+
CHF 2.450
100+
CHF 2.280
250+
CHF 1.960
500+
CHF 1.800
Min: 1 / Mult: 1
68µH
6.7ohm
15MHz
162mA
2286534

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.300
50+
CHF 1.040
250+
CHF 0.744
500+
CHF 0.670
1000+
CHF 0.645
More Pricing...
Min: 5 / Mult: 5
4.7µH
1.87ohm
50MHz
280mA
2775518

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.213
100+
CHF 0.170
500+
CHF 0.156
1000+
CHF 0.135
2000+
CHF 0.115
More Pricing...
Min: 10 / Mult: 10
100µH
1.45ohm
6MHz
640mA
2775539

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.397
50+
CHF 0.368
250+
CHF 0.292
500+
CHF 0.253
1500+
CHF 0.238
Min: 5 / Mult: 5
220µH
1.01ohm
3.6MHz
900mA
2285712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.200
50+
CHF 1.030
250+
CHF 0.856
500+
CHF 0.613
1000+
CHF 0.567
More Pricing...
Min: 5 / Mult: 5
5.1nH
0.083ohm
4.8GHz
800mA
2116072

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.216
50+
CHF 0.193
250+
CHF 0.151
500+
CHF 0.142
1000+
CHF 0.133
Min: 5 / Mult: 5
18nH
0.12ohm
3.55GHz
900mA
2286483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.472
50+
CHF 0.431
Min: 5 / Mult: 5
2nH
0.018ohm
11.5GHz
800mA
1669532

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0667
100+
CHF 0.0654
500+
CHF 0.0641
1000+
CHF 0.0629
2000+
CHF 0.0616
More Pricing...
Min: 10 / Mult: 10
22µH
1.7ohm
18MHz
2mA
2286534RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.040
250+
CHF 0.744
500+
CHF 0.670
1000+
CHF 0.645
2000+
CHF 0.618
Min: 100 / Mult: 5
4.7µH
1.87ohm
50MHz
280mA
2286025

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.872
50+
CHF 0.672
250+
CHF 0.483
Min: 5 / Mult: 5
4.3nH
0.076ohm
6.3GHz
1.3A
2858969

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.0889
50+
CHF 0.0409
250+
CHF 0.0382
500+
CHF 0.0373
1000+
CHF 0.0302
More Pricing...
Min: 5 / Mult: 5
680nH
0.8ohm
105MHz
150mA
2871310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.193
100+
CHF 0.138
500+
CHF 0.131
2500+
CHF 0.0889
7500+
CHF 0.0827
More Pricing...
Min: 10 / Mult: 10
0.8nH
0.04ohm
18MHz
1.1A
3410635RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.209
250+
CHF 0.172
500+
CHF 0.162
1000+
CHF 0.155
Min: 100 / Mult: 5
3.3µH
0.32ohm
-
950mA
3373505

RoHS

Each
1+
CHF 0.778
5+
CHF 0.687
10+
CHF 0.595
20+
CHF 0.547
40+
CHF 0.512
More Pricing...
Min: 1 / Mult: 1
82µH
0.23ohm
4.1MHz
1.1A
3373507

RoHS

Date/Lot Code

Each
1+
CHF 1.010
5+
CHF 0.904
10+
CHF 0.799
20+
CHF 0.705
40+
CHF 0.667
More Pricing...
Min: 1 / Mult: 1
1mH
1.84ohm
1.3MHz
300mA
3639412

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0675
100+
CHF 0.056
500+
CHF 0.0519
2500+
CHF 0.0337
5000+
CHF 0.0309
Min: 10 / Mult: 10
30nH
1.3ohm
1.7GHz
220mA
3639317

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.146
100+
CHF 0.128
500+
CHF 0.0961
2500+
CHF 0.0775
5000+
CHF 0.0728
More Pricing...
Min: 10 / Mult: 10
75nH
2.2ohm
1.1GHz
160mA
3639328

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.120
100+
CHF 0.0868
500+
CHF 0.0814
2500+
CHF 0.0559
5000+
CHF 0.0486
Min: 10 / Mult: 10
91nH
2.3ohm
900MHz
160mA
3678406

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0862
100+
CHF 0.0753
500+
CHF 0.0711
1000+
CHF 0.054
2000+
CHF 0.0506
More Pricing...
Min: 10 / Mult: 10
91nH
0.64ohm
1.9GHz
230mA
3471553RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0836
1000+
CHF 0.0756
2000+
CHF 0.0689
4000+
CHF 0.0622
Min: 500 / Mult: 10
120nH
1.3ohm
1.6GHz
180mA
3410632RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.245
250+
CHF 0.201
500+
CHF 0.176
1000+
CHF 0.167
Min: 100 / Mult: 5
1mH
0.156ohm
-
1.45A
3410635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.224
50+
CHF 0.209
250+
CHF 0.172
500+
CHF 0.162
1000+
CHF 0.155
Min: 5 / Mult: 5
3.3µH
0.32ohm
-
950mA
3604451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.178
50+
CHF 0.125
250+
CHF 0.104
500+
CHF 0.0951
1500+
CHF 0.0799
Min: 5 / Mult: 5
33µH
2.99ohm
16MHz
200mA
3922523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.990
50+
CHF 1.410
100+
CHF 1.330
250+
CHF 1.150
500+
CHF 1.090
More Pricing...
Min: 1 / Mult: 1
0.06µH
770µohm
-
34A
1-25 of 13891 items
of 556 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account