Current Sense Through Hole Resistors:

803 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328286

RoHS

Date/Lot Code

Each
1+
CHF 6.170
3+
CHF 5.500
5+
CHF 4.840
10+
CHF 4.170
20+
CHF 3.540
More Pricing...
Min: 1 / Mult: 1
50ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328296

RoHS

Date/Lot Code

Each
1+
CHF 8.460
3+
CHF 7.520
5+
CHF 6.570
10+
CHF 5.620
20+
CHF 5.060
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200376

RoHS

Date/Lot Code

Each
5+
CHF 2.540
50+
CHF 1.330
250+
CHF 0.979
500+
CHF 0.788
1000+
CHF 0.726
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
1173907

RoHS

Date/Lot Code

Each
1+
CHF 1.860
5+
CHF 1.230
10+
CHF 1.180
20+
CHF 1.120
40+
CHF 0.989
More Pricing...
Min: 1 / Mult: 1
0.015ohm
SBL Series
4W
Wirewound
Axial Leaded
-
± 5%
± 100ppm/°C
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
2419243

RoHS

Date/Lot Code

Each
1+
CHF 28.680
3+
CHF 23.160
5+
CHF 21.950
10+
CHF 20.740
20+
CHF 18.590
More Pricing...
Min: 1 / Mult: 1
0.01ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
3542738

RoHS

Date/Lot Code

Each
1+
CHF 0.516
50+
CHF 0.249
100+
CHF 0.221
250+
CHF 0.187
500+
CHF 0.163
More Pricing...
Min: 1 / Mult: 1
0.1ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542726

RoHS

Date/Lot Code

Each
5+
CHF 0.294
50+
CHF 0.141
250+
CHF 0.104
500+
CHF 0.0907
1000+
CHF 0.0792
More Pricing...
Min: 5 / Mult: 5
0.15ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3542708

RoHS

Each
10+
CHF 0.153
100+
CHF 0.102
500+
CHF 0.0783
1000+
CHF 0.0747
2000+
CHF 0.0663
More Pricing...
Min: 10 / Mult: 10
0.1ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3791120

RoHS

Each
1+
CHF 1.320
5+
CHF 1.060
10+
CHF 1.040
20+
CHF 0.998
40+
CHF 0.915
More Pricing...
Min: 1 / Mult: 1
0.005ohm
SBL Series
4W
Metal Foil
Axial Leaded
-
± 5%
± 950ppm/°C
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
4046234

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.160
50+
CHF 0.663
100+
CHF 0.618
250+
CHF 0.546
Min: 1 / Mult: 1
0.05ohm
0
2W
Wirewound
Axial Leaded
-
0
± 100ppm/°C
11.4mm
-
-
-
-
-
-
-
4046050

RoHS

Each
1+
CHF 2.090
10+
CHF 1.690
25+
CHF 1.390
50+
CHF 1.260
100+
CHF 1.150
More Pricing...
Min: 1 / Mult: 1
0.005ohm
0
1W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
11.4mm
-
-
-
5.1mm
-
275°C
-
4046070

RoHS

Each
1+
CHF 2.450
10+
CHF 1.600
25+
CHF 1.380
50+
CHF 1.240
100+
CHF 1.130
More Pricing...
Min: 1 / Mult: 1
0.025ohm
MSR Series
5W
Metal Element
Radial Leaded
-
0
± 20ppm/°C
20.3mm
-
-
-
25.4mm
-
275°C
-
2328297

RoHS

Date/Lot Code

Each
1+
CHF 7.370
3+
CHF 6.590
5+
CHF 5.810
10+
CHF 5.030
20+
CHF 4.520
More Pricing...
Min: 1 / Mult: 1
0.15ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1173909

RoHS

Date/Lot Code

Each
1+
CHF 1.870
5+
CHF 1.240
10+
CHF 1.180
20+
CHF 1.130
40+
CHF 0.989
More Pricing...
Min: 1 / Mult: 1
0.033ohm
SBL Series
4W
Metal Foil
Axial Leaded
-
± 5%
± 270ppm/°C
18mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
2101747

RoHS

Date/Lot Code

Each
1+
CHF 4.090
3+
CHF 3.970
5+
CHF 3.840
10+
CHF 3.720
20+
CHF 3.340
More Pricing...
Min: 1 / Mult: 1
0.27ohm
PWR220T-35 Series
35W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2419242

RoHS

Date/Lot Code

Each
1+
CHF 28.650
10+
CHF 20.720
20+
CHF 18.570
Min: 1 / Mult: 1
0.005ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
2565549

RoHS

Date/Lot Code

Each
1+
CHF 35.540
10+
CHF 28.650
20+
CHF 25.690
Min: 1 / Mult: 1
0.01ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
6mm
-
-
24mm
-40°C
130°C
-
2419234

RoHS

Date/Lot Code

Each
1+
CHF 35.230
10+
CHF 28.410
20+
CHF 25.460
Min: 1 / Mult: 1
0.05ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
-
17.3mm
-40°C
130°C
-
3766415

RoHS

Date/Lot Code

Each
1+
CHF 1.140
50+
CHF 0.595
100+
CHF 0.548
250+
CHF 0.527
500+
CHF 0.465
More Pricing...
Min: 1 / Mult: 1
0.075ohm
KNS Series
2.5W
Metal Plate
Radial Leaded
-
± 2%
-
16mm
3mm
-
-
17mm
-55°C
300°C
AEC-Q200
3542732

RoHS

Each
5+
CHF 0.409
50+
CHF 0.180
250+
CHF 0.154
500+
CHF 0.133
1000+
CHF 0.0871
More Pricing...
Min: 5 / Mult: 5
0.75ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3766392

RoHS

Date/Lot Code

Each
1+
CHF 1.060
10+
CHF 0.861
50+
CHF 0.738
100+
CHF 0.680
200+
CHF 0.649
More Pricing...
Min: 1 / Mult: 1
0.022ohm
KNC Series
6W
Ceramic
Axial Leaded
-
± 3%
-
25mm
6.4mm
-
-
6.4mm
-55°C
250°C
-
3542745

RoHS

Each
1+
CHF 0.622
50+
CHF 0.313
100+
CHF 0.268
250+
CHF 0.232
500+
CHF 0.197
More Pricing...
Min: 1 / Mult: 1
0.43ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 2%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542709

RoHS

Each
10+
CHF 0.154
100+
CHF 0.102
500+
CHF 0.0788
1000+
CHF 0.0692
2000+
CHF 0.0614
More Pricing...
Min: 10 / Mult: 10
0.12ohm
MOSX Series
1W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
9mm
-
-
-
-
-55°C
200°C
-
3791207

RoHS

Each
1+
CHF 1.530
10+
CHF 1.360
25+
CHF 1.290
50+
CHF 0.942
100+
CHF 0.837
More Pricing...
Min: 1 / Mult: 1
0.07ohm
ER Series
7W
Wirewound
Axial Leaded
-
± 10%
± 200ppm/°C
22.2mm
-
-
-
-
-55°C
200°C
-
2328292

RoHS

Date/Lot Code

Each
1+
CHF 5.030
3+
CHF 4.870
5+
CHF 4.700
10+
CHF 4.540
20+
CHF 4.160
More Pricing...
Min: 1 / Mult: 1
8ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
51-75 of 803 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account