Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | CHF 1.520 |
Product Information
Product Overview
The 0104 is a non sterile Surgical Scalpel Blade made of carbon steel. The No.12 is a small pointed crescent shaped blade sharpened along the inside edge of the curve. It is sometimes utilised as a suture cutter but also for arteriotomies (surgical incision of an artery), parotid surgeries (facial salivary glands), mucosal cuts on a septoplasty (repair of nasal septum) and during cleft palate procedures, ureterolithotomies (calculus removal by incision of the ureter) and pyelolithotomies (surgical incision of the renal pelvis of a kidney for the removal of a kidney stone - also known as a pelviolithotomy). It is also be used within Dental surgery for raising skin flaps and for removing excess polymerised composite resin on the facial and interproximal region of the tooth during restoration procedures.
Applications
Medical
Technical Specifications
-
-
5
No SVHC (27-Jun-2024)
Carbon steel, non sterile
-
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Product Compliance Certificate