0
0 ItemsCHF0.00
ex VAT
ex VAT

DC / DC LED Power Supplies:

177 Products Found

DC / DC LED Drivers or DC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. DC / DC LED Drivers convert a DC input voltage (12V, 24V etc.) to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Recom, XP Power, Meanwell, and XP Power.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Product Range
Output Power Max
Output Voltage Max
Output Current
Dimming Control Type
DC / DC Converter Mounting
DC / DC Converter Output Type
Input Voltage Min
Input Voltage Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4425403

RoHS

Each
4+
CHF 28.120
12+
CHF 26.590
Min: 4 / Mult: 4
-
-
-
-
-
-
-
-
-
-
4063421

RoHS

Each
1+
CHF 60.720
5+
CHF 54.410
10+
CHF 53.040
20+
CHF 52.520
Min: 1 / Mult: 1
ITE & LED Lighting
AMLB-Z Series
16.8W
48V
350mA
Analogue, Digital, PWM
Through Hole
Adjustable
9V
36V
176-177 of 177 items
of 8 page(s)
Trade Account