LYTSwitch-4 Series AC / DC LED Driver ICs:
2 Products FoundLYTSwitch-4 Series AC / DC LED Driver ICs
The LYTSwitch-4 family enables off-line LED drivers with high power factor which easily meet international requirements for THD and harmonics. Efficiency of up to 92% is easily achieved in typical applications. LYTSwitch-4 ICs are highly integrated and employ a primary-side control technique that eliminates the optoisolator and reduces component count.
- Better than ±5% Constant Current (CC) Regulation
- High Performance, Combined Driver, Controller, Switch
- TRIAC Dimming and Non-Dimming Options
- Fast start-up: <250 ms="" at="" full="" brightness="" and="" <1s="" 10%="" brightness<=""/>
- High power factor >0.9
- Low Solution Cost and Long Lifetime
- Up to 92% efficient
- 132 kHz switching frequency for small magnetics
- Power Factor Correction (PFC) for Low-Line Applications
- Applications: Commercial & Industrial lighting, Indoor lighting, Outdoor lighting.
View
Buyer
Engineer
Manufacturer
Topology
LED Driver Type
Input Voltage Min
Input Voltage Max
Switching Frequency Typ
IC Mounting
IC Case / Package
No. of Pins
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
POWER INTEGRATIONS | Each | 1+ CHF 1.230 10+ CHF 1.190 50+ CHF 1.090 | Min: 1 / Mult: 1 | Buck, Buck-Boost, Flyback | Isolated, Non Isolated | 160V | 300V | 132kHz | Through Hole | eSIP | 6Pins | -40°C | 150°C | LYTSwitch-4 Series | ||||
Each | 1+ CHF 2.120 10+ CHF 2.060 25+ CHF 1.880 | Min: 1 / Mult: 1 | Buck, Buck-Boost, Constant Current, Isolated Flyback, Tapped Buck | Isolated, Non Isolated | 160V | 308V | 132kHz | Through Hole | eSIP | 6Pins | -40°C | 150°C | LYTSwitch-4 Series |