0
0 ItemsCHF0.00
ex VAT
ex VAT

AC / DC LED Power Supplies:

2,302 Products Found

AC / DC LED Drivers or AC / DC LED Power Supplies play a critical role in driving LEDs for various lighting applications. LEDs require a stable and precise power supply to operate optimally and provide the lumen output as required. AC / DC LED Drivers convert mains input voltage to the required DC levels required for driving the LEDs. LED Drivers are available in Constant Voltage and Constant Current versions and their selection depends on the way LEDs are connected (series and parallel connected LEDs).

We offer a variety of LED Drivers for use in Indoor and Outdoor lighting applications from manufacturers like Meanwell, XP Power, Multicomp Pro, Osram, and more.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Output Power Max
Output Voltage Max
Output Current
LED Driver Mode
Input Voltage Min
Input Voltage Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2943985

RoHS

Each
1+
CHF 55.910
5+
CHF 51.090
10+
CHF 49.140
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2943986

RoHS

Each
1+
CHF 88.120
5+
CHF 86.360
10+
CHF 84.600
Min: 1 / Mult: 1
-
240W
24VDC
10A
Constant Current, Constant Voltage
100V
305V
ELG-240
2944081

RoHS

Each
1+
CHF 77.610
Min: 1 / Mult: 1
-
240W
48VDC
5A
Constant Current, Constant Voltage
90V
305V
HLG-240H
2943965

RoHS

Each
1+
CHF 48.020
5+
CHF 46.370
10+
CHF 44.710
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
2944095

RoHS

Each
1+
CHF 86.000
5+
CHF 81.970
10+
CHF 78.310
Min: 1 / Mult: 1
-
321.3W
54VDC
5.95A
Constant Current, Constant Voltage
90V
305V
HLG-320H
3002864

RoHS

Each
1+
CHF 18.800
5+
CHF 18.420
10+
CHF 18.040
20+
CHF 17.670
Min: 1 / Mult: 1
-
3.84W
16VDC
240mA
Constant Current
90V
264V
DLP-04
2774057

RoHS

Each
1+
CHF 10.170
5+
CHF 9.140
10+
CHF 8.990
20+
CHF 8.790
50+
CHF 8.580
Min: 1 / Mult: 1
-
4.2W
12VDC
350mA
Constant Current
90V
264V
RACD04 Series
2944122

RoHS

Each
1+
CHF 36.940
5+
CHF 33.770
10+
CHF 32.500
20+
CHF 31.850
Min: 1 / Mult: 1
-
60W
24VDC
2.5A
Constant Current, Constant Voltage
90V
305V
HLG-60H
2944133

RoHS

Each
1+
CHF 26.400
5+
CHF 25.690
10+
CHF 25.050
20+
CHF 24.550
Min: 1 / Mult: 1
-
25W
24VDC
1.05A
Constant Current
180V
277V
LCM-25
2943962

RoHS

Each
1+
CHF 52.140
5+
CHF 45.630
10+
CHF 37.800
Min: 1 / Mult: 1
-
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
ELG-150
3251653

RoHS

Each
1+
CHF 46.040
5+
CHF 43.750
10+
CHF 41.450
20+
CHF 40.620
Min: 1 / Mult: 1
LED Lighting
199.2W
24VDC
8.3A
Constant Current, Constant Voltage
100V
305V
XLG-200
3586736

RoHS

Each
1+
CHF 35.190
5+
CHF 21.650
10+
CHF 19.640
20+
CHF 16.890
50+
CHF 16.550
Min: 1 / Mult: 1
LED Lighting
18W
60VDC
450mA
Constant Current
198V
264V
OPTOTRONIC
3253266

RoHS

Each
1+
CHF 7.490
5+
CHF 7.080
10+
CHF 6.750
20+
CHF 6.420
50+
CHF 6.090
Min: 1 / Mult: 1
ITE
7W
5VDC
1.4A
Constant Voltage
90V
264V
APV-8
3251646

RoHS

Each
1+
CHF 38.110
5+
CHF 36.200
10+
CHF 34.300
20+
CHF 33.620
Min: 1 / Mult: 1
LED Lighting
150W
24VDC
6.25A
Constant Current, Constant Voltage
100V
305V
XLG-150
3586734

RoHS

Each
1+
CHF 85.720
5+
CHF 66.860
10+
CHF 65.520
Min: 1 / Mult: 1
LED Lighting
55W
60VDC
1.4A
Constant Current
198V
264V
OPTOTRONIC
3253257

RoHS

Each
1+
CHF 15.970
5+
CHF 15.180
10+
CHF 14.400
20+
CHF 13.720
50+
CHF 13.040
Min: 1 / Mult: 1
ITE
36W
12VDC
3A
Constant Voltage
90V
264V
APV-35
3251580

RoHS

Each
1+
CHF 40.620
5+
CHF 38.580
10+
CHF 37.200
20+
CHF 36.450
Min: 1 / Mult: 1
LED Lighting
75.6W
24VDC
3.15A
Constant Current, Constant Voltage
100V
305V
ELG-75
3586733

RoHS

Each
1+
CHF 77.750
5+
CHF 60.640
10+
CHF 59.430
Min: 1 / Mult: 1
LED Lighting
35W
60VDC
1.05A
Constant Current
198V
264V
OPTOTRONIC
3253264

RoHS

Each
1+
CHF 7.350
5+
CHF 6.960
10+
CHF 6.630
20+
CHF 6.310
50+
CHF 5.990
Min: 1 / Mult: 1
ITE
8W
12VDC
670mA
Constant Voltage
90V
264V
APV-8
3586740

RoHS

Each
1+
CHF 43.590
5+
CHF 34.470
10+
CHF 29.650
20+
CHF 29.060
Min: 1 / Mult: 1
LED Lighting
25W
240VDC
300mA
Constant Current
198V
264V
ICUTRONIC
3586737

RoHS

Each
1+
CHF 30.760
5+
CHF 18.930
10+
CHF 17.170
20+
CHF 14.770
50+
CHF 14.470
Min: 1 / Mult: 1
LED Lighting
21W
42VDC
500mA
Constant Current
198V
264V
OPTOTRONIC
3778827

RoHS

Each
1+
CHF 39.020
5+
CHF 35.120
10+
CHF 31.920
25+
CHF 29.260
Min: 1 / Mult: 1
LED Lighting
25W
24VDC
1.04A
Constant Voltage
100V
265V
MP-ELED DALI
3798055

RoHS

Each
1+
CHF 70.020
5+
CHF 54.610
10+
CHF 53.520
Min: 1 / Mult: 1
LED Lighting
180W
24VDC
7.5A
Constant Voltage
198V
264V
ELEMENT G2
3798049

RoHS

Each
1+
CHF 93.880
5+
CHF 73.230
10+
CHF 71.760
Min: 1 / Mult: 1
LED Lighting
60W
24.2VDC
2.48A
Constant Voltage
198V
264V
OPTOTRONIC
3790358

RoHS

Each
1+
CHF 147.940
Min: 1 / Mult: 1
LED Lighting
50W
24VDC
-
Constant Voltage
198V
264V
OPTOTRONIC Intelligent
76-100 of 2302 items
of 93 page(s)
Trade Account