0
0 ItemsCHF0.00
ex VAT
ex VAT

Coaxial Cable:

412 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
Outside Diameter
External Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2563958

RoHS

Reel of 1
Reel
1+
CHF 280.250
5+
CHF 274.650
10+
CHF 269.040
Min: 1 / Mult: 1
-
38AWG
0.0088mm²
50ohm
328ft
100m
White
PFA
Tinned Copper
7 x 0.04mm
-
0.46mm
-
2580465

RoHS

Reel of 1
Reel
1+
CHF 16.890
3+
CHF 15.780
5+
CHF 14.760
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
Black
PVC
Copper Coated Steel
Solid
-
6.5mm
-
3498644

RoHS

Reel of 1
Reel
1+
CHF 1,076.790
Min: 1 / Mult: 1
Enviroflex 142, RG142
-
-
50ohm
328ft
100m
Black, Blue
LSFH
Silver Plated Copper
Solid
-
5mm
Enviroflex Series
3227702

RoHS

Reel of 1
Reel
1+
CHF 1,811.000
Min: 1 / Mult: 1
RG59U
20AWG
-
75ohm
1640ft
500m
Purple
LSZH FRNC
Copper
Solid
-
5.92mm
-
3407401

RoHS

1 Metre
1+
CHF 1.120
Min: 1 / Mult: 1
RG59
-
-
75ohm
-
-
Black
LSZH
Copper Coated Steel
Solid
-
6.15mm
-
3371863

RoHS

Reel of 1
Reel
1+
CHF 58.770
3+
CHF 54.650
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
328ft
100m
Black
PVC
Copper
Solid
-
6.55mm
WF100 Series
3371866

RoHS

Reel of 1
Reel
1+
CHF 29.180
3+
CHF 25.530
Min: 1 / Mult: 1
WF100
18AWG
0.82mm²
75ohm
164ft
50m
Black
PVC
Copper
Solid
-
6.55mm
WF100 Series
1734739

RoHS

Reel of 1
Reel
1+
CHF 853.110
Min: 1 / Mult: 1
RG6
18AWG
-
75ohm
1000ft
304.8m
Black
FR NC
Copper
Solid
-
6.9mm
-
3378587

RoHS

Reel of 1
Reel
1+
CHF 39.910
3+
CHF 38.120
Min: 1 / Mult: 1
URM76
-
0.96mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.32mm
-
5mm
-
3485681

RoHS

Reel of 1
Reel
1+
CHF 1,030.000
Min: 1 / Mult: 1
S04212B
-
-
50ohm
328ft
100m
Black
PUR
Silver Plated Copper
Solid
-
5.3mm
S Series
3498647

RoHS

Reel of 1
Reel
1+
CHF 566.960
5+
CHF 508.720
Min: 1 / Mult: 1
Enviroflex 179, RG179
-
-
75ohm
328ft
100m
Blue
LSFH
SPCCS (Silver Plated Copper Coated Steel)
Solid
-
2.54mm
Enviroflex Series
2580466

RoHS

Reel of 1
Reel
1+
CHF 22.090
3+
CHF 19.330
5+
CHF 16.020
Min: 1 / Mult: 1
RG6
18AWG
0.78mm²
75ohm
328ft
100m
White
PVC
Copper Coated Steel
Solid
-
6.5mm
Coaxial Cables
2613628

RoHS

Reel of 305
Reel
1+
CHF 1,306.000
5+
CHF 1,280.000
Min: 1 / Mult: 1
RG58A
20AWG
-
54ohm
1000ft
305m
Black
PVC
Tinned Copper
19 x 32AWG
-
4.9mm
-
3459439

RoHS

Reel of 1
Reel
1+
CHF 179.300
3+
CHF 156.880
Min: 1 / Mult: 1
RG223
-
0.9mm²
50ohm
328ft
100m
Black
PVC
Copper
Solid
-
5.4mm
-
2563962

RoHS

Reel of 1
Reel
1+
CHF 475.390
Min: 1 / Mult: 1
-
44AWG
0.0022mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.02mm
-
0.25mm
-
1302767

RoHS

Reel of 30
Reel
1+
CHF 157.770
Min: 1 / Mult: 1
RG196A
30AWG
0.06mm²
53ohm
100ft
30.5m
White
TFE
Tinned Copper
7 x 38AWG
-
1.93mm
-
2563964

RoHS

Reel of 1
Reel
1+
CHF 842.400
Min: 1 / Mult: 1
-
48AWG
0.0008mm²
50ohm
328ft
100m
White
PFA
Silver Plated Copper
7 x 0.012mm
-
0.18mm
-
3374569

RoHS

Reel of 1
Reel
1+
CHF 253.310
3+
CHF 249.180
Min: 1 / Mult: 1
RG213
-
0.75mm²
50ohm
328ft
100m
Black
PVC
Copper
7 x 0.75mm
-
10.3mm
-
2817372

RoHS

1 Metre
1+
CHF 3.350
10+
CHF 3.240
25+
CHF 3.120
50+
CHF 2.910
Min: 1 / Mult: 1
RG58
20AWG
-
50ohm
-
-
Black
LSZH
Tinned Copper
19 x 0.18mm
-
4.95mm
ENVIROFLEX Series
1221559

RoHS

Reel of 1
Reel
1+
CHF 750.620
5+
CHF 721.590
10+
CHF 696.720
Min: 1 / Mult: 1
-
26AWG
-
-
-
-
-
-
-
-
2.57mm
-
-
1252808

RoHS

Reel of 1
Reel
1+
CHF 1,068.960
5+
CHF 1,027.920
10+
CHF 992.470
Min: 1 / Mult: 1
-
26AWG
-
-
-
-
-
-
-
-
2.794mm
-
-
1282311

RoHS

Reel of 1
Reel
1+
CHF 1,216.340
5+
CHF 1,169.700
10+
CHF 1,128.660
Min: 1 / Mult: 1
-
19AWG
-
-
-
-
-
-
-
-
5.39mm
-
-
2801896

RoHS

Reel of 1
Reel
1+
CHF 57.140
10+
CHF 55.200
Min: 1 / Mult: 1
RG6U
18AWG
0.82mm²
75ohm
500ft
152.4m
Black
PVC
Copper
-
-
6.9mm
-
2801894

RoHS

Reel of 1
Reel
1+
CHF 73.590
10+
CHF 69.460
Min: 1 / Mult: 1
RG-G/U
18AWG
0.82mm²
75ohm
1000ft
304.8m
Black
PVC
Copper Coated Steel
-
-
6.9mm
-
1236982

RoHS

Reel of 500
Reel
1+
CHF 534.810
5+
CHF 514.120
10+
CHF 496.390
Min: 1 / Mult: 1
-
26AWG
-
-
-
-
-
-
-
-
2.794mm
-
-
76-100 of 412 items
of 17 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account