Tri-Rated Cable Hook Up Wire:
136 Products FoundView
Buyer
Engineer
Manufacturer
Jacket Material
Jacket Colour
Wire Gauge
Conductor Area CSA
Reel Length (Imperial)
Reel Length (Metric)
Operating Temperature Max
No. of Max Strands x Strand Size
Voltage Rating
Conductor Material
External Diameter
Approval Specification
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 Metre | 1+ CHF 0.671 10+ CHF 0.648 25+ CHF 0.626 50+ CHF 0.581 | Min: 1 / Mult: 1 | PVC | Orange | 18AWG | 1mm² | 3.3ft | 1m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 7.230 10+ CHF 6.980 25+ CHF 6.750 50+ CHF 6.260 | Min: 1 / Mult: 1 | PVC | Blue | 6AWG | 16mm² | 3.3ft | 1m | 105°C | 126 x 0.4mm | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CHF 107.090 5+ CHF 104.960 | Min: 1 / Mult: 1 | PVC | Blue | 14AWG | 2.5mm² | 328ft | 100m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 10.980 10+ CHF 10.610 25+ CHF 9.880 | Min: 1 / Mult: 1 | PVC | Red | 4AWG | 25mm² | 3.3ft | 1m | 105°C | 196 x 0.4mm | 600V | Copper | 9.4mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.671 10+ CHF 0.648 25+ CHF 0.626 50+ CHF 0.581 | Min: 1 / Mult: 1 | PVC | Red | 18AWG | 1mm² | - | - | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.927 10+ CHF 0.897 25+ CHF 0.865 50+ CHF 0.804 | Min: 1 / Mult: 1 | PVC | Blue | 16AWG | 1.5mm² | 3.3ft | 1m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 4.740 10+ CHF 4.580 25+ CHF 4.420 50+ CHF 4.110 | Min: 1 / Mult: 1 | PVC | Black | 8AWG | 10mm² | 3.3ft | 1m | 105°C | 136 x 0.3mm | 600V | Copper | 6.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.927 10+ CHF 0.897 25+ CHF 0.865 50+ CHF 0.804 | Min: 1 / Mult: 1 | PVC | Brown | 16AWG | 1.5mm² | 3.3ft | 1m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 7.230 10+ CHF 6.980 25+ CHF 6.750 50+ CHF 6.260 | Min: 1 / Mult: 1 | PVC | Red | 6AWG | 16mm² | 3.3ft | 1m | 105°C | 126 x 0.4mm | 600V | Copper | 8.1mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.588 10+ CHF 0.568 25+ CHF 0.548 50+ CHF 0.509 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 19AWG | 0.75mm² | 3.3ft | 1m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CHF 117.530 5+ CHF 115.190 | Min: 1 / Mult: 1 | PVC | Green, Yellow | 12AWG | 4mm² | 328ft | 100m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CHF 27.680 5+ CHF 27.130 | Min: 1 / Mult: 1 | PVC | Red | 21AWG | 0.5mm² | 328ft | 100m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 1.610 10+ CHF 1.550 25+ CHF 1.500 50+ CHF 1.400 | Min: 1 / Mult: 1 | PVC | Blue | 14AWG | 2.5mm² | 3.3ft | 1m | 105°C | 50 x 0.25mm | 600V | Copper | 3.75mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.927 10+ CHF 0.897 25+ CHF 0.865 50+ CHF 0.804 | Min: 1 / Mult: 1 | PVC | Red | 16AWG | 1.5mm² | 3.3ft | 1m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.588 10+ CHF 0.568 25+ CHF 0.548 50+ CHF 0.509 | Min: 1 / Mult: 1 | PVC | Brown | 19AWG | 0.75mm² | 3.3ft | 1m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CHF 56.890 5+ CHF 55.750 | Min: 1 / Mult: 1 | PVC | Black | 16AWG | 1.5mm² | 328ft | 100m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 2.710 10+ CHF 2.610 25+ CHF 2.530 50+ CHF 2.350 | Min: 1 / Mult: 1 | PVC | Blue | 10AWG | 6mm² | 3.3ft | 1m | 105°C | 84 x 0.3mm | 600V | Copper | 4.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.415 10+ CHF 0.402 25+ CHF 0.388 50+ CHF 0.360 | Min: 1 / Mult: 1 | PVC | Orange | 21AWG | 0.5mm² | 3.3ft | 1m | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CHF 61.840 5+ CHF 60.600 | Min: 1 / Mult: 1 | PVC | Blue | 16AWG | 1.5mm² | 328ft | 100m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.927 10+ CHF 0.897 25+ CHF 0.865 50+ CHF 0.804 | Min: 1 / Mult: 1 | PVC | Grey | 16AWG | 1.5mm² | 3.3ft | 1m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CHF 44.700 5+ CHF 43.800 | Min: 1 / Mult: 1 | PVC | Red | 18AWG | 1mm² | 328ft | 100m | 105°C | 30 x 0.2mm | 600V | Copper | 3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.588 10+ CHF 0.568 25+ CHF 0.548 50+ CHF 0.509 | Min: 1 / Mult: 1 | PVC | Green | 19AWG | 0.75mm² | 3.3ft | 1m | 105°C | 24 x 0.2mm | 600V | Copper | 2.85mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 0.402 10+ CHF 0.389 25+ CHF 0.375 50+ CHF 0.349 | Min: 1 / Mult: 1 | PVC | Black | 21AWG | 0.5mm² | - | - | 105°C | 16 x 0.2mm | 600V | Copper | 2.7mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
Reel of 1 Reel | 1+ CHF 61.840 5+ CHF 60.600 | Min: 1 / Mult: 1 | PVC | Brown | 16AWG | 1.5mm² | 328ft | 100m | 105°C | 30 x 0.25mm | 600V | Copper | 3.3mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable | |||||
1 Metre | 1+ CHF 1.780 10+ CHF 1.720 25+ CHF 1.660 50+ CHF 1.540 | Min: 1 / Mult: 1 | PVC | Red | 12AWG | 4mm² | 3.3ft | 1m | 105°C | 56 x 0.3mm | 600V | Copper | 4.35mm | BS 6231 Type CK, BS EN 50525-2-31, BS EN/IEC 60332, CSA C22.2 No. 210, UL Subj 758/UL1015 | Tri-Rated Cable |