32-bit Microcontrollers:
2,660 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Switzerland. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 12.140 10+ CHF 9.740 25+ CHF 8.450 50+ CHF 7.770 | Total:CHF 12.14 Min: 1 / Mult: 1 | RX Family RX600 Series RX63T Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 512KB | 120Pins | LQFP | 72I/O's | - | CAN, I2C, SCI, SPI, USB | - | 48KB | 12Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 2.330 10+ CHF 1.860 25+ CHF 1.740 50+ CHF 1.700 100+ CHF 1.630 More Pricing... | Total:CHF 2.33 Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 256KB | 64Pins | LFQFP | 46I/O's | - | I2C, SPI, UART, USB | - | 32KB | 20Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 11.180 10+ CHF 8.930 25+ CHF 8.360 50+ CHF 8.260 100+ CHF 8.250 | Total:CHF 11.18 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | RX | 32 bit | - | 120MHz | - | 4MB | 100Pins | LFQFP | 78I/O's | - | CAN, Ethernet, I2C, SCI, SPI, USB | - | 512KB | 22Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 10.670 10+ CHF 8.490 25+ CHF 7.940 50+ CHF 7.920 100+ CHF 7.890 | Total:CHF 10.67 Min: 1 / Mult: 1 | EZ-USB Family CYUSB3xx Series Microcontrollers | ARM926EJ-S | 32 bit | - | 200MHz | - | - | 121Pins | BGA | 6I/O's | - | I2C, SPI, USB | - | 512KB | - | - | 1.15V | 1.25V | 0°C | 70°C | Surface Mount | EZ-USB | CYUSB3xx | - | |||||
Each | 1+ CHF 2.080 10+ CHF 1.560 50+ CHF 1.300 100+ CHF 1.120 250+ CHF 1.070 | Total:CHF 2.08 Min: 1 / Mult: 1 | - | RISC-V | 32 bit | - | 48MHz | - | 128KB | 24Pins | HWQFN | 18I/O's | - | I2C, SPI, UART | - | 16KB | 6Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 25.330 5+ CHF 22.800 10+ CHF 18.450 25+ CHF 17.370 50+ CHF 17.030 | Total:CHF 25.33 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ CHF 1.840 10+ CHF 1.370 50+ CHF 1.150 100+ CHF 1.080 250+ CHF 1.030 | Total:CHF 1.84 Min: 1 / Mult: 1 | - | RISC-V | 32 bit | - | 48MHz | - | 128KB | 32Pins | HWQFN | 26I/O's | - | I2C, SPI, UART | - | 16KB | 8Channels | 12Bit | 1.6V | 5.5V | -40°C | 125°C | Surface Mount | - | - | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 18.450 25+ CHF 17.370 50+ CHF 17.030 | Total:CHF 184.50 Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 292Pins | FPBGA | 215I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 13.030 25+ CHF 12.420 50+ CHF 11.810 | Total:CHF 130.30 Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 180MHz | - | 4MB | 100Pins | TQFP-EP | 78I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 14.650 25+ CHF 14.340 50+ CHF 14.010 | Total:CHF 146.50 Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 20.250 5+ CHF 18.220 10+ CHF 14.650 25+ CHF 14.340 50+ CHF 14.010 | Total:CHF 20.25 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 176Pins | eLQFP-EP | 154I/O's | - | DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 16.760 5+ CHF 15.090 10+ CHF 12.060 25+ CHF 11.740 50+ CHF 11.410 | Total:CHF 16.76 Min: 1 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | e200z4d | 32 bit | - | 180MHz | - | 4MB | 64Pins | eTQFP-EP | 42I/O's | - | CAN, DSPI, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 13.720 25+ CHF 13.250 50+ CHF 12.790 | Total:CHF 137.20 Min: 10 / Mult: 1 | SPC5 Family SPC58ECx Series Microcontrollers | Power Architecture | 32 bit | - | 160MHz | - | 4MB | 144Pins | TQFP-EP | 120I/O's | - | CAN, DSPI, Ethernet, FlexRay, I2C, LIN, UART | - | 512KB | 5Channels | 10Bit, 12Bit | 3V | 5.5V | -40°C | 125°C | Surface Mount | SPC58 | SPC58ECx | AEC-Q100 | |||||
Each | 1+ CHF 10.810 25+ CHF 10.620 100+ CHF 10.440 250+ CHF 10.250 | Total:CHF 10.81 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 121Pins | BGA | 85I/O's | - | CAN, ENET, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 4.200 25+ CHF 4.120 | Total:CHF 4.20 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 128KB | 28Pins | SDIP | 19I/O's | - | I2C, LIN, SPI, UART, USB | - | 32KB | 9Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 6.180 25+ CHF 5.660 100+ CHF 5.510 250+ CHF 5.350 | Total:CHF 6.18 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | I2C, SPI, UART | - | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 13.460 25+ CHF 12.250 100+ CHF 11.950 250+ CHF 11.640 | Total:CHF 13.46 Min: 1 / Mult: 1 | AT32 Family AT32UC3C Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 123I/O's | - | CAN, ENET, I2C, I2S, SPI, UART, USB | - | 64KB | 16Channels | 12Bit | 3V | 5.5V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3C | - | |||||
2314668 | Each | 1+ CHF 67.770 5+ CHF 63.160 10+ CHF 58.550 25+ CHF 54.190 | Total:CHF 67.77 Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | - | 132MHz | - | 2MB | 416Pins | BGA | 256I/O's | - | CAN, SCI, SPI | - | 64KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | ||||
Each | 1+ CHF 11.930 25+ CHF 10.840 100+ CHF 10.330 250+ CHF 9.830 | Total:CHF 11.93 Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 512KB | 144Pins | LQFP | 109I/O's | - | EBI, EMI, ENET, I2C, SPI, SSC, UART, USART | - | 64KB | 8Channels | 10Bit | 1.65V | 1.95V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 1+ CHF 2.960 25+ CHF 2.900 | Total:CHF 2.96 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 40MHz | - | 64KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART | - | 16KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 74.970 5+ CHF 70.190 10+ CHF 65.420 25+ CHF 63.410 | Total:CHF 74.97 Min: 1 / Mult: 1 | MPC5 Family MPC55xx Series Microcontrollers | Power Architecture | 32 bit | - | 132MHz | - | 3MB | 416Pins | TEPBGA | 256I/O's | - | CAN, SCI, SPI | - | 128KB | 40Channels | 12Bit | 1.35V | 1.65V | -40°C | 125°C | Surface Mount | MPC5 | MPC55xx | AEC-Q100 | |||||
Each | 1+ CHF 4.420 25+ CHF 4.330 | Total:CHF 4.42 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | - | 50MHz | - | 256KB | 28Pins | SDIP | 21I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Through Hole | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 6.760 25+ CHF 6.180 100+ CHF 5.950 250+ CHF 5.710 | Total:CHF 6.76 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, SPI, UART | - | 32KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 9.330 25+ CHF 8.560 100+ CHF 8.330 250+ CHF 8.080 | Total:CHF 9.33 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 53I/O's | - | ENET, I2C, SPI, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 13.320 25+ CHF 12.200 100+ CHF 11.060 250+ CHF 10.970 | Total:CHF 13.32 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | - | 200MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||