32-bit Microcontrollers:
2,660 Products FoundFind a huge range of 32-bit Microcontrollers at Farnell Switzerland. We stock a large selection of 32-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, Infineon, Nxp & Stmicroelectronics
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
Data Bus Width
No. of Bits
Operating Frequency Max
CPU Speed
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Family
MCU Series
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 19.880 10+ CHF 16.820 25+ CHF 16.140 50+ CHF 16.130 100+ CHF 16.120 | Total:CHF 19.88 Min: 1 / Mult: 1 | RX Family RX600 Series RX63N Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 1MB | 144Pins | LQFP | 112I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 128KB | 29Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 14.550 25+ CHF 13.340 100+ CHF 12.720 250+ CHF 12.090 | Total:CHF 14.55 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 252MHz | - | 2MB | 144Pins | LQFP | 120I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 48Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZEF | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 26.300 25+ CHF 23.970 50+ CHF 23.490 | Total:CHF 263.00 Min: 10 / Mult: 1 | AURIX Family TC3xx Series Microcontrollers | TriCore | 32 bit | 32bit | 300MHz | 300MHz | 4MB | 176Pins | LQFP | - | LQFP | ASCLIN, CANFD, Ethernet, FlexRay, HSSL, I2C, I2S, MSC, PSI, QSPI, SENT | CAN, Ethernet, I2C, I2S, LIN, SPI | 672KB | 56Channels | 10Bit, 12Bit | 1.125V | 1.375V | -40°C | 125°C | Surface Mount | AURIX | TC3xx | AEC-Q100 | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ CHF 21.570 10+ CHF 18.110 25+ CHF 16.890 50+ CHF 16.180 100+ CHF 15.470 | Total:CHF 21.57 Min: 1 / Mult: 1 | TriCore Family TC1782 Series Microcontrollers | TriCore | 32 bit | - | 180MHz | - | 2.5MB | 176Pins | LQFP | 86I/O's | - | CAN | - | 176KB | 36Channels | 10Bit | 1.235V | 1.365V | -40°C | 125°C | Surface Mount | - | TC17xx | AEC-Q100 | |||||
Each | 1+ CHF 11.070 25+ CHF 10.410 100+ CHF 10.400 250+ CHF 10.390 | Total:CHF 11.07 Min: 1 / Mult: 1 | AT32 Family AT32UC3A Series Microcontrollers | AVR32 | 32 bit | - | 66MHz | - | 256KB | 144Pins | TFBGA | 110I/O's | - | EBI, EMI, I2C, LIN, SPI, SSC, UART, USART | - | 128KB | 8Channels | 10Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | AT32 | AT32UC3A | - | |||||
Each | 1+ CHF 15.410 10+ CHF 12.460 25+ CHF 11.940 50+ CHF 11.700 100+ CHF 11.460 | Total:CHF 15.41 Min: 1 / Mult: 1 | RX Family RX200 Series RX210 Group Microcontrollers | RX | 32 bit | - | 50MHz | - | 1MB | 144Pins | LFQFP | 122I/O's | - | I2C, SPI, UART | - | 96KB | 16Channels | 12Bit | 1.62V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 10.010 25+ CHF 9.190 100+ CHF 8.760 250+ CHF 8.330 | Total:CHF 10.01 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 250MHz | - | 1MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 256KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ CHF 4.550 10+ CHF 3.370 25+ CHF 3.140 50+ CHF 3.020 100+ CHF 2.890 | Total:CHF 4.55 Min: 1 / Mult: 1 | RX Family RX200 Series RX23W Group Microcontrollers | - | 32 bit | - | 54MHz | - | 512KB | 56Pins | QFN | 29I/O's | - | CAN, I2C, SPI, USB | - | 64KB | 8Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 6.120 10+ CHF 4.380 25+ CHF 4.200 50+ CHF 3.980 100+ CHF 3.750 More Pricing... | Total:CHF 6.12 Min: 1 / Mult: 1 | RX Family RX200 Series RX231 Group Microcontrollers | - | 32 bit | - | 54MHz | - | 256KB | 100Pins | LFQFP | 79I/O's | - | I2C, SPI, UART, USB | - | 32KB | 24Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX200 | - | |||||
Each | 1+ CHF 4.240 25+ CHF 4.060 100+ CHF 3.890 250+ CHF 3.670 | Total:CHF 4.24 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 50MHz | - | 256KB | 28Pins | WSOIC | 21I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 10Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 10+ CHF 25.020 25+ CHF 24.010 50+ CHF 23.530 | Total:CHF 250.20 Min: 10 / Mult: 1 | SPC5 Family SPC58 N Series Microcontrollers | Power Architecture | 32 bit | 32bit | 180MHz | 180MHz | 6MB | 292Pins | FPBGA | - | FPBGA | CAN, Ethernet, LINFlex, I2C, SPI | CAN, Ethernet, LINFlex, I2C, SPI | 448KB | 82Channels | 10Bit, 12Bit | - | 1.2V | -40°C | 150°C | Surface Mount | SPC5 | SPC58 N | AEC-Q100 | |||||
Each | 1+ CHF 55.620 5+ CHF 54.880 10+ CHF 54.130 25+ CHF 54.060 | Total:CHF 55.62 Min: 1 / Mult: 1 | SuperH Family SH7216 Series SH7216 Group Microcontrollers | SH2A-FPU | 32 bit | - | 200MHz | - | 1MB | 176Pins | LFQFP | 112I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 128KB | 8Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | SuperH | SH7216 | - | |||||
Each | 1+ CHF 10.080 25+ CHF 9.250 100+ CHF 8.370 250+ CHF 8.280 | Total:CHF 10.08 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 512KB | 64Pins | TQFP | 51I/O's | - | CAN, I2C, SPI, UART, USB | - | 128KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 105°C | Surface Mount | PIC32 | PIC32MX | AEC-Q100 | |||||
Each | 1+ CHF 6.070 25+ CHF 5.570 100+ CHF 5.050 250+ CHF 4.950 | Total:CHF 6.07 Min: 1 / Mult: 1 | PIC32 Family PIC32MKMC Series Microcontrollers | PIC32 | 32 bit | - | 120MHz | - | 512KB | 64Pins | QFN | 53I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 30Channels | 12Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MK MC | - | |||||
Each | 1+ CHF 2.620 10+ CHF 1.960 25+ CHF 1.760 50+ CHF 1.690 100+ CHF 1.620 More Pricing... | Total:CHF 2.62 Min: 1 / Mult: 1 | RX Family RX100 Series RX111 Group Microcontrollers | - | 32 bit | - | 32MHz | - | 96KB | 48Pins | LFQFP | 30I/O's | - | I2C, SPI, UART, USB | - | 16KB | 10Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
Each | 1+ CHF 2.200 10+ CHF 1.670 25+ CHF 1.600 50+ CHF 1.540 100+ CHF 1.410 More Pricing... | Total:CHF 2.20 Min: 1 / Mult: 1 | RX Family RX100 Series RX130 Group Microcontrollers | RX | 32 bit | - | 32MHz | - | 128KB | 64Pins | LFQFP | 52I/O's | - | I2C, SCI, SPI | - | 16KB | 14Channels | 12Bit | 1.8V | 5.5V | -40°C | 85°C | Surface Mount | RX | RX100 | - | |||||
2164290 | Each | 1+ CHF 74.450 5+ CHF 68.320 10+ CHF 62.190 25+ CHF 57.850 | Total:CHF 74.45 Min: 1 / Mult: 1 | MPC5 Family MPC56xx Series Microcontrollers | Power Architecture | 32 bit | - | 264MHz | - | 4MB | 516Pins | PBGA | - | - | CAN, SCI, SPI | - | 265KB | 64Channels | 12Bit | 4.5V | 5.5V | -40°C | 125°C | Surface Mount | MPC5 | MPC56xx | AEC-Q100 | ||||
Each | 1+ CHF 11.910 10+ CHF 9.410 25+ CHF 8.790 50+ CHF 8.450 100+ CHF 8.100 | Total:CHF 11.91 Min: 1 / Mult: 1 | Coldfire V1 Family MCF51JM Series Microcontrollers | ColdFire v1 | 32 bit | - | 50MHz | - | 128KB | 64Pins | LQFP | 51I/O's | - | CAN, I2C, SCI, SPI, USB | - | 16KB | 12Channels | 12Bit | 2.7V | 5.5V | -40°C | 105°C | Surface Mount | ColdFire V1 | MCF51JM | - | |||||
Each | 1+ CHF 6.900 25+ CHF 6.350 | Total:CHF 6.90 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 | 32 bit | - | 80MHz | - | 256KB | 100Pins | TQFP | 85I/O's | - | CAN, I2C, SPI, UART, USB | - | 64KB | 16Channels | 10Bit | 2.3V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 4.510 25+ CHF 4.330 100+ CHF 4.140 250+ CHF 3.750 | Total:CHF 4.51 Min: 1 / Mult: 1 | PIC32 Family PIC32MX Series Microcontrollers | PIC32 MX | 32 bit | - | 72MHz | - | 256KB | 28Pins | SOIC | 21I/O's | - | I2C, I2S, SPI, UART | - | 64KB | 10Channels | 10Bit | 2.5V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MX | - | |||||
Each | 1+ CHF 13.790 25+ CHF 12.640 100+ CHF 11.460 250+ CHF 11.240 | Total:CHF 13.79 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 MZ | 32 bit | - | 252MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MZ EF | - | |||||
Each | 1+ CHF 2.220 25+ CHF 2.010 100+ CHF 1.930 250+ CHF 1.860 | Total:CHF 2.22 Min: 1 / Mult: 1 | PIC32 Family PIC32MM Series Microcontrollers | PIC32 | 32 bit | - | 25MHz | - | 256KB | 28Pins | QFN | 21I/O's | - | I2C, I2S, LIN, SPI, UART, USB | - | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC32 | PIC32MM | - | |||||
Each | 1+ CHF 13.990 10+ CHF 11.300 25+ CHF 10.840 50+ CHF 9.980 100+ CHF 9.780 | Total:CHF 13.99 Min: 1 / Mult: 1 | RX Family RX600 Series RX621 Group Microcontrollers | RX | 32 bit | - | 100MHz | - | 512KB | 144Pins | LQFP | 105I/O's | - | CAN, I2C, SPI, UART, USB | - | 96KB | 16Channels | 10Bit, 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||
Each | 1+ CHF 14.020 25+ CHF 12.710 100+ CHF 11.650 250+ CHF 11.530 | Total:CHF 14.02 Min: 1 / Mult: 1 | PIC32 Family PIC32MZEF Series Microcontrollers | PIC32 | 32 bit | - | 180MHz | - | 2MB | 100Pins | TQFP | 78I/O's | - | CAN, Ethernet, I2C, I2S, SPI, UART, USB | - | 512KB | 40Channels | 12Bit | 2.1V | 3.6V | -40°C | 125°C | Surface Mount | PIC32 | PIC32MZ EF | AEC-Q100 | |||||
Each | 1+ CHF 17.090 10+ CHF 14.450 25+ CHF 13.970 50+ CHF 13.480 100+ CHF 13.000 | Total:CHF 17.09 Min: 1 / Mult: 1 | RX Family RX600 Series RX64M Group Microcontrollers | - | 32 bit | - | 120MHz | - | 4096KB | 144Pins | LFQFP | 111I/O's | - | CAN, Ethernet, I2C, SPI, UART, USB | - | 512KB | 29Channels | 12Bit | 2.7V | 3.6V | -40°C | 85°C | Surface Mount | RX | RX600 | - | |||||