16-bit Microcontrollers:
2,213 Products FoundFind a huge range of 16-bit Microcontrollers at Farnell Switzerland. We stock a large selection of 16-bit Microcontrollers, including new and most popular products from the world's top manufacturers including: Microchip, Renesas, NXP, Texas Instruments & Analog Devices
View
Buyer
Engineer
Manufacturer
Product Range
Device Core
No. of Bits
Data Bus Width
CPU Speed
Operating Frequency Max
Program Memory Size
No. of Pins
IC Case / Package
No. of I/O's
MCU Case Style
Interfaces
Embedded Interface Type
RAM Memory Size
ADC Channels
ADC Resolution
Supply Voltage Min
Supply Voltage Max
Operating Temperature Min
Operating Temperature Max
IC Mounting
MCU Series
MCU Family
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price For | Quantity | |||||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 3.170 25+ CHF 2.920 100+ CHF 2.650 250+ CHF 2.590 | Total:CHF 3.17 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 44Pins | QFN | 35I/O's | - | I2C, SPI, UART | - | 8KB | 13Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ CHF 3.640 25+ CHF 3.180 100+ CHF 2.640 250+ CHF 2.370 | Total:CHF 3.64 Min: 1 / Mult: 1 | PIC24 Family PIC24FKM Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 8KB | 28Pins | QFN | 24I/O's | - | I2C, SPI, UART, USB | - | 2KB | 19Channels | 12Bit | 1.8V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FV KM | PIC24 | - | |||||
Each | 1+ CHF 28.070 5+ CHF 25.810 10+ CHF 23.500 25+ CHF 22.220 50+ CHF 21.780 | Total:CHF 28.07 Min: 1 / Mult: 1 | S12X Family S12XE Series Microcontrollers | S12X | - | 16 bit | - | 50MHz | 1MB | 144Pins | LQFP | 119I/O's | - | CAN, I2C, SCI, SPI | - | 64KB | 24Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XE | S12X | AEC-Q100 | |||||
Each | 1+ CHF 9.010 10+ CHF 7.160 25+ CHF 6.390 100+ CHF 5.810 490+ CHF 5.320 More Pricing... | Total:CHF 9.01 Min: 1 / Mult: 1 | DS4 Family DS4830 Series Microcontrollers | - | - | 16 bit | - | 10MHz | 64KB | 40Pins | TQFN | 31I/O's | - | I2C, SPI | - | 4KB | 26Channels | 13Bit | 2.85V | 3.63V | -40°C | 85°C | Surface Mount | DS4830 | DS4 | - | |||||
Each | 1+ CHF 14.780 10+ CHF 11.950 25+ CHF 11.460 50+ CHF 10.780 100+ CHF 10.090 | Total:CHF 14.78 Min: 1 / Mult: 1 | HCS12X Family S12XS Series Microcontrollers | - | - | 16 bit | - | 40MHz | 128KB | 112Pins | LQFP | 91I/O's | - | CAN, SCI, SPI | - | 8KB | 16Channels | 12Bit | 3.13V | 5.5V | -40°C | 125°C | Surface Mount | S12XS | HCS12X | AEC-Q100 | |||||
Each | 1+ CHF 9.160 10+ CHF 7.460 25+ CHF 7.080 50+ CHF 6.740 100+ CHF 6.370 More Pricing... | Total:CHF 9.16 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S912Z | - | 16 bit | - | 32MHz | 192KB | 64Pins | LQFP-EP | 42I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | 12Bit | 5.5V | 18V | -40°C | 150°C | Surface Mount | S12ZVC | S12 Magni V | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ CHF 2.570 1600+ CHF 2.520 | Total:CHF 257.00 Min: 100 / Mult: 1 | PIC24 Family PIC24FVKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 20Pins | SSOP | 17I/O's | - | I2C, SPI, UART | - | 2KB | 12Channels | 12Bit | 2V | 5.5V | -40°C | 85°C | Surface Mount | PIC24FV KA | PIC24 | - | |||||
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 1+ CHF 8.030 25+ CHF 7.020 100+ CHF 5.820 1200+ CHF 5.220 | Total:CHF 80.30 Min: 10 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | - | I2C, SPI, UART | - | 8KB | 18Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 1+ CHF 37.000 5+ CHF 34.020 10+ CHF 30.990 25+ CHF 29.290 50+ CHF 28.710 | Total:CHF 37.00 Min: 1 / Mult: 1 | HCS12X Family S12XD Series Microcontrollers | HCS12X | - | 16 bit | - | 80MHz | 512KB | 112Pins | LQFP | 91I/O's | - | CAN, SCI, SPI | - | 20KB | 24Channels | 10Bit | 3.15V | 5.5V | -40°C | 125°C | Surface Mount | S12XD | HCS12X | - | |||||
Each | 1+ CHF 6.740 10+ CHF 5.380 25+ CHF 5.120 50+ CHF 4.820 100+ CHF 4.510 More Pricing... | Total:CHF 6.74 Min: 1 / Mult: 1 | S12 Magni V Family S12ZVM Series Microcontrollers | S12Z | - | 16 bit | - | 32MHz | 64KB | 48Pins | LQFP | 15I/O's | - | LIN, SCI, SPI | - | 4KB | 10Channels | 12Bit | 3.5V | 40V | -40°C | 125°C | Surface Mount | S12ZVM | S12 Magni V | AEC-Q100 | |||||
Each | 1+ CHF 26.200 5+ CHF 24.090 10+ CHF 21.950 25+ CHF 20.750 50+ CHF 20.330 | Total:CHF 26.20 Min: 1 / Mult: 1 | S12 Family S12D Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 256KB | 112Pins | LQFP | 91I/O's | - | CAN, I2C, SCI, SPI | - | 12KB | 16Channels | 10Bit | 2.5V | 5V | -40°C | 105°C | Surface Mount | S12D | S12 | AEC-Q100 | |||||
Each | 1+ CHF 3.760 25+ CHF 3.690 | Total:CHF 3.76 Min: 1 / Mult: 1 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | 16 bit | - | 70MHz | 256KB | 28Pins | SDIP | 21I/O's | - | I2C, SPI, UART | - | 32KB | 6Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Through Hole | PIC24EP GP | PIC24 | AEC-Q100 | |||||
Each | 1+ CHF 7.390 10+ CHF 5.540 25+ CHF 5.280 50+ CHF 4.940 100+ CHF 4.590 More Pricing... | Total:CHF 7.39 Min: 1 / Mult: 1 | S12 Family S12G Series Microcontrollers | HCS12 | - | 16 bit | - | 25MHz | 96KB | 100Pins | LQFP | 86I/O's | - | CAN, SCI, SPI | - | 8KB | 12Channels | 10Bit | 3.15V | 5.5V | -40°C | 85°C | Surface Mount | S12G | S12 | AEC-Q100 | |||||
Each | 1+ CHF 6.540 25+ CHF 5.730 100+ CHF 4.740 250+ CHF 4.250 | Total:CHF 6.54 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGB Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 64KB | 64Pins | QFN | 51I/O's | - | I2C, SPI, UART, USB | - | 16KB | 16Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GB | PIC24 | - | |||||
Each | 1+ CHF 2.480 25+ CHF 2.260 100+ CHF 2.050 250+ CHF 2.010 | Total:CHF 2.48 Min: 1 / Mult: 1 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 16KB | 28Pins | SSOP | 21I/O's | - | I2C, JTAG, SPI, UART | - | 4KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | AEC-Q100 | |||||
Each | 1+ CHF 5.740 25+ CHF 5.270 100+ CHF 4.790 250+ CHF 4.690 | Total:CHF 5.74 Min: 1 / Mult: 1 | PIC24 Family PIC24HJGP Series Microcontrollers | PIC24 | - | 16 bit | - | 40MHz | 128KB | 64Pins | TQFP | 53I/O's | - | CAN, I2C, SPI, UART | - | 16KB | 18Channels | 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24HJ GP | PIC24 | - | |||||
Each | 320+ CHF 2.520 | Total:CHF 806.40 Min: 320 / Mult: 320 | PIC24 Family PIC24FJGL Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 64Pins | TQFP | 54I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 16Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GL | PIC24 | AEC-Q100 | |||||
Each | 184+ CHF 5.080 | Total:CHF 934.72 Min: 184 / Mult: 184 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 121Pins | TFBGA | 102I/O's | - | I2C, SPI, UART | - | 16KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 268+ CHF 2.470 | Total:CHF 661.96 Min: 268 / Mult: 268 | PIC24 Family PIC24FKA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 16KB | 20Pins | SSOP | 18I/O's | - | I2C, SPI, UART | - | 2KB | 12Channels | 12Bit | 1.8V | 3.6V | -40°C | 125°C | Surface Mount | PIC24F KA | PIC24 | - | |||||
Each | 80+ CHF 6.590 | Total:CHF 527.20 Min: 80 / Mult: 80 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | 16 bit | - | 70MHz | 512KB | 64Pins | QFN | 53I/O's | - | CAN, I2C, I2S, SPI, UART, USB | - | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ CHF 1.430 | Total:CHF 1,716.00 Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 256KB | 44Pins | TQFP | 36I/O's | - | I2C, SPI, UART | - | 16KB | 14Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||
Each | 195+ CHF 2.690 | Total:CHF 524.55 Min: 195 / Mult: 195 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 32KB | 28Pins | SPDIP | 21I/O's | - | I2C, SPI, UART | - | 8KB | 10Channels | 10Bit | 2V | 3.6V | -40°C | 125°C | Through Hole | PIC24FJ GA | PIC24 | - | |||||
Each | 250+ CHF 2.560 | Total:CHF 640.00 Min: 250 / Mult: 250 | PIC24 Family PIC24FJGU Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 128KB | 48Pins | TQFP | 38I/O's | - | I2C, I2S, SPI, UART | - | 32KB | 12Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 125°C | Surface Mount | PIC24FJ GU | PIC24 | AEC-Q100 | |||||
Each (Supplied on Full Reel) Full Reel | 3300+ CHF 6.620 | Total:CHF 21,846.00 Min: 3300 / Mult: 3300 | PIC24 Family PIC24EPGP Series Microcontrollers | PIC24 | - | 16 bit | - | 70MHz | 512KB | 64Pins | QFN | 53I/O's | - | CAN, I2C, SPI, UART, USB | - | 52KB | 24Channels | 10Bit, 12Bit | 3V | 3.6V | -40°C | 85°C | Surface Mount | PIC24EP GP | PIC24 | - | |||||
Each (Supplied on Full Reel) Full Reel | 1200+ CHF 3.650 | Total:CHF 4,380.00 Min: 1200 / Mult: 1200 | PIC24 Family PIC24FJGA Series Microcontrollers | PIC24 | - | 16 bit | - | 32MHz | 512KB | 100Pins | TQFP | 85I/O's | - | I2C, LIN, SPI, UART | - | 32KB | 24Channels | 10Bit, 12Bit | 2V | 3.6V | -40°C | 85°C | Surface Mount | PIC24FJ GA | PIC24 | - | |||||