CHDX Series Plastic Enclosures:
17 Products FoundCHDX Series Plastic Enclosures
The CHDX Series offers unbeatable protection against every knock, bump and scrape. The X8, X7 and X6 series are now CamdenBoss' most robust electrical enclosures with IK09 impact resistance rating. Together with IP66/67 class sealing, the X-series is ideal for indoor and outdoor applications such as control panels, junction boxes and distribution boards.
- Robust and heavy duty plastic enclosures
- Each series is available in either polycarbonate or ABS
- X6 provides cable entry knockouts for junction and control electronics
- X7 is better equipped for internal space and impact resistance
- X7 provides Brass inserts for PCB or component mounting
- X8 provides a hinged door, for control centres, power management and centralised electronic systems
- Can be mounted directly to the wall or with the mount bracket accessory
- Solid lid and Clear lid option are available
View
Buyer
Engineer
Manufacturer
Enclosure Type
Enclosure Material
External Height - Metric
External Width - Metric
External Depth - Metric
IP Rating
Body Colour
External Height - Imperial
External Width - Imperial
External Depth - Imperial
Product Range
1
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ CHF 24.790 5+ CHF 24.420 10+ CHF 24.040 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 75mm | 125mm | 175mm | IP66, IP67 | Grey | 2.95" | 4.92" | 6.89" | CHDX Series | |||||
Each | 1+ CHF 54.980 5+ CHF 53.350 10+ CHF 52.290 20+ CHF 51.210 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 110mm | 170mm | 220mm | IP66, IP67 | Grey, Transparent | 4.33" | 6.69" | 8.66" | CHDX Series | |||||
Each | 1+ CHF 53.370 5+ CHF 51.790 10+ CHF 50.760 20+ CHF 49.720 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 110mm | 170mm | 220mm | IP66, IP67 | Grey | 4.33" | 6.69" | 8.66" | CHDX Series | |||||
Each | 1+ CHF 63.370 5+ CHF 61.520 10+ CHF 60.290 20+ CHF 59.060 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 110mm | 170mm | 270mm | IP66, IP67 | Grey, Transparent | 4.33" | 6.69" | 10.63" | CHDX Series | |||||
Each | 1+ CHF 148.250 5+ CHF 143.890 10+ CHF 141.010 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 180mm | 300mm | 400mm | IP66, IP67 | Grey | 7.09" | 11.81" | 15.75" | CHDX Series | |||||
Each | 1+ CHF 185.800 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 180mm | 430mm | 330mm | IP66, IP67 | Grey, Transparent | 7.09" | 16.93" | 12.99" | CHDX Series | |||||
Each | 1+ CHF 185.800 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 180mm | 430mm | 330mm | IP66, IP67 | Grey | 7.09" | 16.93" | 12.99" | CHDX Series | |||||
Each | 1+ CHF 36.190 5+ CHF 35.640 10+ CHF 35.100 20+ CHF 34.060 50+ CHF 33.090 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 75mm | 125mm | 175mm | IP66, IP67 | Grey, Transparent | 2.95" | 4.92" | 6.89" | CHDX Series | |||||
Each | 1+ CHF 44.300 5+ CHF 43.010 10+ CHF 42.140 20+ CHF 41.290 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 100mm | 110mm | 260mm | IP66, IP67 | Grey, Transparent | 3.94" | 4.33" | 10.24" | CHDX Series | |||||
Each | 1+ CHF 20.420 5+ CHF 20.100 10+ CHF 19.790 20+ CHF 19.220 50+ CHF 18.670 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 70mm | 80mm | 130mm | IP66, IP67 | Grey | 2.76" | 3.15" | 5.12" | CHDX Series | |||||
Each | 1+ CHF 60.520 5+ CHF 58.750 10+ CHF 57.570 20+ CHF 56.400 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 100mm | 210mm | 210mm | IP66, IP67 | Grey | 3.94" | 8.27" | 8.27" | CHDX Series | |||||
Each | 1+ CHF 18.890 5+ CHF 18.600 10+ CHF 18.310 20+ CHF 17.770 50+ CHF 17.270 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 70mm | 80mm | 110mm | IP66, IP67 | Grey, Transparent | 2.76" | 3.15" | 4.33" | CHDX Series | |||||
Each | 1+ CHF 152.690 5+ CHF 148.200 10+ CHF 145.240 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 180mm | 300mm | 400mm | IP66, IP67 | Grey, Transparent | 7.09" | 11.81" | 15.75" | CHDX Series | |||||
Each | 5+ CHF 20.150 | Min: 5 / Mult: 5 | Heavy Duty | Polycarbonate | 70mm | 80mm | 250mm | IP66, IP67 | Grey, Transparent | 2.76" | 3.15" | 9.84" | CHDX Series | |||||
Each | 1+ CHF 29.830 5+ CHF 29.380 10+ CHF 28.940 20+ CHF 28.070 50+ CHF 27.280 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 85mm | 80mm | 180mm | IP66, IP67 | Grey | 3.35" | 3.15" | 7.09" | CHDX Series | |||||
Each | 1+ CHF 24.370 5+ CHF 24.000 10+ CHF 23.620 20+ CHF 22.930 50+ CHF 22.270 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 70mm | 80mm | 180mm | IP66, IP67 | Grey | 2.76" | 3.15" | 7.09" | CHDX Series | |||||
Each | 1+ CHF 117.510 5+ CHF 114.050 10+ CHF 111.770 | Min: 1 / Mult: 1 | Heavy Duty | Polycarbonate | 180mm | 380mm | 190mm | IP66, IP67 | Grey | 7.09" | 14.96" | 7.48" | CHDX Series |