ex VAT

11.0592MHz Crystals:

14,585 Products Found

We offer a wide range of crystals with nominal frequencies from 32kHz to 114.285MHz, and load capacitances from 3pF to 32pF

How are crystals used in electronic circuits?

Crystals are used in electronic circuits to set frequencies. They are made of a piezoelectric material which produces a voltage when distorted, and vice versa. The crystal is shaped to resonate at the desired frequency when a voltage is applied. Crystals are also used in other types of electronic circuit, such as crystal filters.

How do crystal oscillators work?

A crystal does not oscillate on its own. You don't simply apply power and get oscillations out. Think of a crystal as a very accurate and sharp frequency filter. You put it in the feedback path of an amplifier in the right way, and it causes the circuit to oscillate at the crystal's resonant frequency. It's the circuit that causes the oscillations. They crystal kills all the frequencies except the one it's tuned for, which only allows enough overall loop gain for the circuit to oscillate at the crystal's frequency.

The Abracon ABM3B series of crystals is for use with cellular telephones, pagers, communication and test equipment, PCMCIA, wireless and high density applications. It is suitable for reflow, profile and seam sealing.

  1. Fundamental operation mode
  2. 50Ω Maximum equivalent series resistance
  3. 7pF Maximum shunt capacitance
  4. 100µW Maximum drive level
  5. 500MΩ at 100VDC Minimum insulation resistance

Applications include Clock & Timing, Portable Devices, Communications & Networking, Test & Measurement, Wireless, and others.

Show More
View
Buyer
Engineer
Manufacturer
Frequency Nom
Crystal Case
Frequency Stability + / -
Load Capacitance
Frequency Tolerance + / -
Product Range
Operating Temperature Min
Operating Temperature Max
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2308712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.342
10+
CHF 0.281
25+
CHF 0.269
50+
CHF 0.257
100+
CHF 0.232
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
-
-
-
-
2854114

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.521
10+
CHF 0.413
25+
CHF 0.383
50+
CHF 0.345
100+
CHF 0.335
More Pricing...
Min: 1 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
2819302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.995
10+
CHF 0.866
25+
CHF 0.822
50+
CHF 0.777
100+
CHF 0.730
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
9pF
20ppm
9HT10
-40°C
85°C
3820017

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.254
Min: 3000 / Mult: 3000
24MHz
3.2mm x 2.5mm
30ppm
10pF
30ppm
ABM8G Series
-10°C
60°C
2832035

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.256
10+
CHF 0.210
Min: 1 / Mult: 1
7.3728MHz
SMD, 11.4mm x 4.9mm
50ppm
18pF
30ppm
HC49/4HSMX Series
-20°C
70°C
3228486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.160
10+
CHF 1.020
50+
CHF 0.845
200+
CHF 0.757
500+
CHF 0.699
Min: 1 / Mult: 1
16MHz
SMD, 3.2mm x 2.5mm
15ppm
9pF
10ppm
ABM8
-40°C
85°C
3583524

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.708
10+
CHF 0.693
25+
CHF 0.688
50+
CHF 0.682
100+
CHF 0.676
More Pricing...
Min: 1 / Mult: 1
24MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3228512

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.313
10+
CHF 0.312
25+
CHF 0.311
50+
CHF 0.310
100+
CHF 0.309
More Pricing...
Min: 1 / Mult: 1
38.4MHz
SMD, 3.2mm x 2.5mm
10ppm
10pF
10ppm
ABM8
-20°C
70°C
2506947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.760
10+
CHF 0.650
25+
CHF 0.618
50+
CHF 0.585
100+
CHF 0.557
Min: 1 / Mult: 1
19.2MHz
SMD, 2mm x 1.6mm
10ppm
12pF
10ppm
FA-128
-20°C
75°C
2854187RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.413
500+
CHF 0.352
Min: 100 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
-
-20°C
70°C
2854114RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.335
500+
CHF 0.287
Min: 100 / Mult: 1
8MHz
SMD, 6mm x 3.5mm
20ppm
16pF
10ppm
-
-20°C
70°C
3583525

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.674
10+
CHF 0.673
25+
CHF 0.672
50+
CHF 0.671
100+
CHF 0.670
Min: 1 / Mult: 1
25MHz
SMD, 1.6mm x 1.2mm
20ppm
8pF
10ppm
IQXC-26 Series
-40°C
85°C
3805468

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.256
10+
CHF 0.255
25+
CHF 0.254
50+
CHF 0.253
100+
CHF 0.252
More Pricing...
Min: 1 / Mult: 1
8MHz
Through Hole, 11.1mm x 4.83mm
50ppm
20pF
30ppm
ATS-SM Series
-40°C
85°C
3819705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.242
10+
CHF 0.202
25+
CHF 0.198
50+
CHF 0.193
100+
CHF 0.187
More Pricing...
Min: 1 / Mult: 1
26MHz
SMD, 2mm x 1.6mm
10ppm
8pF
10ppm
ABM11 Series
-20°C
70°C
2449425

RoHS

Each
1+
CHF 0.407
10+
CHF 0.347
25+
CHF 0.317
50+
CHF 0.287
100+
CHF 0.275
Min: 1 / Mult: 1
5MHz
Through Hole, 11mm x 4.7mm
50ppm
30pF
30ppm
HC49/4H Series
-10°C
60°C
3583499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.537
10+
CHF 0.441
25+
CHF 0.415
50+
CHF 0.389
100+
CHF 0.352
Min: 1 / Mult: 1
24MHz
SMD, 3.2mm x 2.5mm
20ppm
8pF
10ppm
CFPX-180 Series
-40°C
85°C
3572988

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.907
10+
CHF 0.892
25+
CHF 0.845
50+
CHF 0.799
100+
CHF 0.766
More Pricing...
Min: 1 / Mult: 1
32.768kHz
SMD, 3.2mm x 1.5mm
-
12.5pF
20ppm
IL3X2 Series
-40°C
85°C
3573090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
CHF 0.179
3000+
CHF 0.175
Min: 1000 / Mult: 1000
13.56MHz
SMD, 11.5mm x 4.7mm
50ppm
10pF
50ppm
ABLS Series
-40°C
85°C
3583541

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.471
10+
CHF 0.457
25+
CHF 0.448
50+
CHF 0.440
100+
CHF 0.433
Min: 1 / Mult: 1
40MHz
SMD, 2mm x 1.6mm
15ppm
8pF
10ppm
IQXC-42 Series
-40°C
85°C
3828466

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.496
10+
CHF 0.434
25+
CHF 0.398
50+
CHF 0.363
100+
CHF 0.349
More Pricing...
Min: 1 / Mult: 1
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
3828466RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.349
500+
CHF 0.303
Min: 100 / Mult: 5
52MHz
SMD, 3.2mm x 2.5mm
17ppm
12pF
7ppm
FL Series
-40°C
100°C
2854187

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.640
10+
CHF 0.506
25+
CHF 0.471
50+
CHF 0.424
100+
CHF 0.413
More Pricing...
Min: 1 / Mult: 1
7.3728MHz
SMD, 7mm x 5mm
50ppm
16pF
30ppm
-
-20°C
70°C
3572995

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.220
10+
CHF 0.219
25+
CHF 0.217
50+
CHF 0.210
100+
CHF 0.203
More Pricing...
Min: 1 / Mult: 1
14.7456MHz
SMD, 5mm x 3.2mm
50ppm
18pF
30ppm
ILCX07B Series
0°C
70°C
3572992

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.218
10+
CHF 0.217
25+
CHF 0.216
50+
CHF 0.210
100+
CHF 0.202
More Pricing...
Min: 1 / Mult: 1
12MHz
SMD, 3.2mm x 2.5mm
30ppm
18pF
20ppm
ILCX13
-20°C
70°C
3819924

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
3000+
CHF 0.418
Min: 3000 / Mult: 3000
18.432MHz
SMD, 2.5mm x 2mm
30ppm
10pF
20ppm
ABM10 Series
-40°C
85°C
1-25 of 14585 items
of 584 page(s)
Trade Account