Current Sense Through Hole Resistors:

803 Products Found
We offer Current Sense Through Hole Resistors from many manufacturers. Type examples from various manufacturers include:

Ohmite has multiple part series for Current Sense applications. Ohmite produces Current Sense resistors down to ultra-low values while still maintaining resistive stability. Ohmite Current Sense resistors are offered in two and four terminal configurations. Due to multiple mountings, constructions, and configurations, Ohmite is confident customers will find the proper Current Sense resistor required to fit their needs.

Bourns offers TO-220 DPAK style power resistors. Manufactured using thick film on alumina ceramic technology, they are used in current measurement, as well as snubber, bleeder and discharge circuits.

The Caddock SR series current sense Precision Resistor offers non-inductive design and compact footprint to minimise circuit board space Kelvin terminals. The current sense resistor utilises Caddock’s Micronox® resistance films to achieve a low cost resistor with non-inductive performance. This compact construction makes this sense resistor ideal for many current monitoring or control applications.

The Vishay WSMS2908 series Power Metal Strip® very low value Meter Shunt Resistor offers high power to resistor size ratio. Its proprietary processing technique produces extremely low resistance values. It also offers low inductance and low thermal EMF.

The Vitrohm KNC Series power shunt resistors offer axial leads, low inductance and low ohmic values. With all welded construction, they have a high power to size ratio, with good overload and heat dissipation capability.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Technology
Resistor Case / Package
Voltage Rating
Resistance Tolerance
Temperature Coefficient
Product Length
Product Width
Resistor Type
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2328298

RoHS

Date/Lot Code

Each
1+
CHF 6.330
3+
CHF 5.800
5+
CHF 5.280
10+
CHF 4.750
20+
CHF 4.380
More Pricing...
Min: 1 / Mult: 1
0.25ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328289

RoHS

Date/Lot Code

Each
1+
CHF 6.200
3+
CHF 5.510
5+
CHF 4.830
10+
CHF 4.140
20+
CHF 3.660
More Pricing...
Min: 1 / Mult: 1
5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328273

RoHS

Date/Lot Code

Each
1+
CHF 6.150
3+
CHF 5.500
5+
CHF 4.850
10+
CHF 4.210
20+
CHF 3.770
More Pricing...
Min: 1 / Mult: 1
120ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328266

RoHS

Date/Lot Code

Each
1+
CHF 6.250
3+
CHF 5.500
5+
CHF 4.770
10+
CHF 4.020
20+
CHF 3.600
More Pricing...
Min: 1 / Mult: 1
0.1ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
2328293

RoHS

Date/Lot Code

Each
1+
CHF 5.360
3+
CHF 5.000
5+
CHF 4.630
10+
CHF 4.260
20+
CHF 3.950
More Pricing...
Min: 1 / Mult: 1
8.2ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1306691

RoHS

Date/Lot Code

Each
1+
CHF 6.490
10+
CHF 3.790
25+
CHF 3.160
50+
CHF 2.830
100+
CHF 2.420
More Pricing...
Min: 1 / Mult: 1
0.01ohm
MC14 Series
3W
Wirewound
Axial Leaded
-
± 1%
± 90ppm/°C
14.22mm
-
-
-
-
-55°C
275°C
-
2328272

RoHS

Date/Lot Code

Each
1+
CHF 5.820
3+
CHF 5.380
5+
CHF 4.930
10+
CHF 4.500
20+
CHF 3.820
More Pricing...
Min: 1 / Mult: 1
10ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1200371

RoHS

Date/Lot Code

Each
5+
CHF 2.660
50+
CHF 1.320
250+
CHF 0.998
500+
CHF 0.907
1000+
CHF 0.837
More Pricing...
Min: 5 / Mult: 5
0.04ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
1200375

RoHS

Date/Lot Code

Each
5+
CHF 2.110
50+
CHF 1.420
250+
CHF 1.040
500+
CHF 0.911
1000+
CHF 0.832
More Pricing...
Min: 5 / Mult: 5
0.015ohm
OAR Series
5W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
20.32mm
1.65mm
-
-
22.4mm
-40°C
125°C
-
2328301

RoHS

Date/Lot Code

Each
1+
CHF 6.300
3+
CHF 5.800
5+
CHF 5.320
10+
CHF 4.820
20+
CHF 4.470
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
2328295

RoHS

Date/Lot Code

Each
1+
CHF 7.280
3+
CHF 6.670
5+
CHF 6.050
10+
CHF 5.450
20+
CHF 5.040
More Pricing...
Min: 1 / Mult: 1
0.05ohm
PWR221T-30 Series
30W
Thick Film
TO-220
-
± 5%
± 300ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
AEC-Q200
1858301

RoHS

Date/Lot Code

Each
1+
CHF 3.480
10+
CHF 2.870
20+
CHF 2.680
Min: 1 / Mult: 1
500µohm
WSMS2908 Series
3W
Metal Alloy
-
-
± 5%
± 175ppm/°C
29mm
8mm
-
-
0.84mm
-65°C
170°C
-
1200369

RoHS

TT ELECTRONICS / WELWYN
Each
5+
CHF 3.190
50+
CHF 1.820
250+
CHF 1.580
500+
CHF 1.380
1000+
CHF 1.270
More Pricing...
Min: 5 / Mult: 5
0.025ohm
OAR Series
3W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
15.24mm
1.65mm
-
-
23.4mm
-40°C
125°C
-
2419239

RoHS

Date/Lot Code

Each
1+
CHF 27.730
10+
CHF 20.050
20+
CHF 17.970
Min: 1 / Mult: 1
0.001ohm
FHR 4-2321 Series
40W
Metal Foil
-
-
± 1%
± 25ppm/K
22.3mm
4.5mm
-
-
17.25mm
-40°C
130°C
-
2565550

RoHS

Date/Lot Code

Each
1+
CHF 35.460
10+
CHF 28.590
20+
CHF 25.630
Min: 1 / Mult: 1
0.1ohm
FHR 4-3825 Series
50W
Metal Foil
SIP
-
± 1%
± 25ppm/K
38mm
6mm
-
-
24mm
-40°C
130°C
-
2419238

RoHS

Each
1+
CHF 33.770
10+
CHF 27.230
20+
CHF 24.410
Min: 1 / Mult: 1
1ohm
FPR 4-T221 Series
15W
Metal Foil
TO-220
-
± 1%
± 25ppm/K
10.16mm
4mm
-
-
17.3mm
-40°C
130°C
-
3542723

RoHS

Date/Lot Code

Each
5+
CHF 0.294
50+
CHF 0.141
250+
CHF 0.106
500+
CHF 0.0933
1000+
CHF 0.0827
More Pricing...
Min: 5 / Mult: 5
0.1ohm
MOSX Series
2W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
12mm
-
-
-
-
-55°C
200°C
-
3223596

RoHS

Date/Lot Code

Each
1+
CHF 7.500
3+
CHF 6.690
5+
CHF 5.880
10+
CHF 5.060
20+
CHF 4.570
More Pricing...
Min: 1 / Mult: 1
0.5ohm
PWR221T-50 Series
50W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.41mm
3.18mm
-
-
16.26mm
-55°C
150°C
-
3542736

RoHS

Each
1+
CHF 0.418
50+
CHF 0.160
100+
CHF 0.139
250+
CHF 0.120
500+
CHF 0.106
More Pricing...
Min: 1 / Mult: 1
0.47ohm
MOSX Series
3W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
15.5mm
-
-
-
-
-55°C
200°C
-
3542754

RoHS

Date/Lot Code

Each
1+
CHF 1.320
10+
CHF 0.869
50+
CHF 0.666
100+
CHF 0.595
200+
CHF 0.531
More Pricing...
Min: 1 / Mult: 1
0.22ohm
MOSX Series
5W
Metal Film
Axial Leaded
-
± 5%
± 300ppm/K
24.5mm
-
-
-
-
-55°C
200°C
-
3542755

RoHS

Date/Lot Code

Each
10+
CHF 0.136
100+
CHF 0.0836
500+
CHF 0.0649
1000+
CHF 0.0587
2500+
CHF 0.048
More Pricing...
Min: 10 / Mult: 10
0.1ohm
SPRX Series
500mW
Metal Film
Axial Leaded
-
± 5%
± 350ppm/K
6.2mm
-
-
-
-
-55°C
200°C
-
3766335

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.614
10+
CHF 0.476
20+
CHF 0.466
Min: 1 / Mult: 1
0.22ohm
CRS Series
4W
Wirewound
Axial Leaded
-
± 1%
-20ppm/K ± 60ppm/K
17mm
-
-
-
-
-55°C
350°C
-
2328268

RoHS

Date/Lot Code

Each
1+
CHF 4.970
3+
CHF 4.440
5+
CHF 3.910
10+
CHF 3.380
20+
CHF 2.950
More Pricing...
Min: 1 / Mult: 1
0.75ohm
PWR220T-20 Series
20W
Thick Film
TO-220
-
± 1%
± 100ppm/°C
10.1mm
4mm
-
-
14.6mm
-55°C
155°C
AEC-Q200
1200359

RoHS

Date/Lot Code

Each
5+
CHF 1.570
50+
CHF 1.050
250+
CHF 0.895
500+
CHF 0.776
1000+
CHF 0.678
More Pricing...
Min: 5 / Mult: 5
0.02ohm
OAR Series
1W
Metal Strip
Radial Leaded
-
± 1%
± 20ppm/°C
11.43mm
1.65mm
-
-
8.12mm
-40°C
125°C
-
1858288

RoHS

Date/Lot Code

Each
1+
CHF 5.520
10+
CHF 4.560
20+
CHF 4.250
Min: 1 / Mult: 1
100µohm
WSMS5515 Series
3W
Metal Alloy
-
-
± 5%
± 325ppm/°C
54.99mm
14.99mm
-
-
0.84mm
-65°C
170°C
-
26-50 of 803 items
of 33 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account