Panel / Chassis Mount Resistors:

6,322 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3829301

RoHS

Date/Lot Code

Each
1+
CHF 43.000
10+
CHF 30.460
Min: 1 / Mult: 1
100ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829374

RoHS

Date/Lot Code

Each
1+
CHF 21.150
Min: 1 / Mult: 1
560ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829300

RoHS

Date/Lot Code

Each
1+
CHF 43.000
Min: 1 / Mult: 1
82ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769371

RoHS

Date/Lot Code

Each
1+
CHF 16.690
Min: 1 / Mult: 1
0.68ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829408

RoHS

Date/Lot Code

Each
1+
CHF 44.110
Min: 1 / Mult: 1
820ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769283

RoHS

Each
1+
CHF 77.060
10+
CHF 56.900
20+
CHF 52.830
Min: 1 / Mult: 1
6.8ohm
HCH Series
300W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
215mm
60mm
31mm
-
330°C
-
3829419

RoHS

Date/Lot Code

Each
1+
CHF 44.780
10+
CHF 28.550
Min: 1 / Mult: 1
1.2kohm
TE Series
500W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3769348

RoHS

Date/Lot Code

Each
1+
CHF 14.390
10+
CHF 8.390
Min: 1 / Mult: 1
0.18ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829151

RoHS

Date/Lot Code

Each
1+
CHF 15.390
10+
CHF 10.060
Min: 1 / Mult: 1
2.7ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3791307

RoHS

Each
1+
CHF 3.250
5+
CHF 2.960
10+
CHF 2.670
20+
CHF 1.970
40+
CHF 1.740
More Pricing...
Min: 1 / Mult: 1
1.5kohm
THS Series
25W
-
± 5%
Solder Lug
550V
Wirewound
± 30ppm/°C
High Power
Chassis Mount
29mm
28mm
15mm
-
-
-
3829138

RoHS

Date/Lot Code

Each
1+
CHF 13.910
Min: 1 / Mult: 1
1.5kohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829085

RoHS

Date/Lot Code

Each
1+
CHF 37.390
Min: 1 / Mult: 1
5.6ohm
TE Series
300W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829402

RoHS

Date/Lot Code

Each
1+
CHF 43.000
10+
CHF 30.460
Min: 1 / Mult: 1
330ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829377

RoHS

Date/Lot Code

Each
1+
CHF 21.150
10+
CHF 13.820
Min: 1 / Mult: 1
820ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3791301

RoHS

Each
1+
CHF 2.980
5+
CHF 2.720
10+
CHF 2.460
20+
CHF 1.810
40+
CHF 1.600
More Pricing...
Min: 1 / Mult: 1
0.05ohm
HS Series
10W
-
± 5%
Solder Lug
160V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
17mm
17mm
9mm
-
-
-
3829399

RoHS

Date/Lot Code

Each
1+
CHF 37.300
Min: 1 / Mult: 1
1.2kohm
TE Series
300W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829429

RoHS

Date/Lot Code

Each
1+
CHF 37.390
Min: 1 / Mult: 1
1.8kohm
TE Series
300W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3829403

RoHS

Date/Lot Code

Each
1+
CHF 43.000
Min: 1 / Mult: 1
390ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769301

RoHS

Each
1+
CHF 78.100
Min: 1 / Mult: 1
220ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769336

RoHS

Date/Lot Code

Each
1+
CHF 14.270
10+
CHF 8.330
Min: 1 / Mult: 1
0.33ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829249

RoHS

Date/Lot Code

Each
1+
CHF 15.260
Min: 1 / Mult: 1
68ohm
TE Series
100W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829237

RoHS

Each
1+
CHF 14.400
Min: 1 / Mult: 1
56ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829432

RoHS

Date/Lot Code

Each
1+
CHF 38.070
Min: 1 / Mult: 1
1.8kohm
TE Series
500W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
316mm
-
-
-25°C
225°C
-
3829380

RoHS

Date/Lot Code

Each
1+
CHF 21.150
10+
CHF 13.820
Min: 1 / Mult: 1
1.5kohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3829163

RoHS

Date/Lot Code

Each
1+
CHF 18.730
10+
CHF 12.240
Min: 1 / Mult: 1
3.9ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
76-100 of 6322 items
of 253 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account