0
0 ItemsCHF0.00
ex VAT
ex VAT

Panel / Chassis Mount Resistors:

6,274 Products Found
We offer ranges of Panel / Chassis Mount Resistors with values from 500µΩ to 0.5GΩ. Below are examples of our manufacturers and their technologies.

A panel/chassis mount resistor is manufactured using wirewound resistor technology and features a ceramic core that is moulded into an extruded aluminium chassis mount housing. The wirewound design maximises pulse handling and the aluminium housing allows for superior heat conduction. TE Connectivity offers chassis mount resistors that are engineered for a variety of applications, including motor control, braking systems, welding, and X-rays.

Vishay offers wirewound, industrial power, aluminium housed chassis mount resistors such as the RHXXX Series. These offer moulded construction for total environmental protection, with complete welded construction. They meet applicable requirements of MIL-PRF-18546. They are available in non-inductive styles (type NH) with Ayrton-Perry winding for lowest reactive components

They mount on chassis to utilize heat-sink effect, and offer excellent stability in operation (< 1 % change in resistance).

The WH series of panel/chassis mount resistors from TT Electronics/Welwyn are 50W axial leaded wirewound resistors with solder-dipped copper clad steel terminations. Cap and lead assemblies are fitted to a high purity ceramic substrate. The resistive element is wound onto the substrate and welded to the caps. The wound rod is then moulded and fitted into aluminium housing to give optimum stability and reliability. The aluminium housed wirewound resistor is suitable for severe environments and excellent thermal conductivity to heatsink. Typically used in high power applications.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Product Range
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Terminals
Voltage Rating
Resistor Technology
Temperature Coefficient
Resistor Type
Resistor Mounting
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3829426

RoHS

Date/Lot Code

Each
1+
CHF 18.730
10+
CHF 12.240
Min: 1 / Mult: 1
1.8kohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3769295

RoHS

Each
1+
CHF 86.830
10+
CHF 64.130
20+
CHF 59.550
Min: 1 / Mult: 1
22ohm
HCH Series
400W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
265mm
60mm
31mm
-
350°C
-
3769308

RoHS

Each
1+
CHF 94.520
Min: 1 / Mult: 1
82ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769282

RoHS

Each
1+
CHF 59.010
10+
CHF 43.570
Min: 1 / Mult: 1
220ohm
HCH Series
200W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
165mm
60mm
31mm
-
320°C
-
3769322

RoHS

Date/Lot Code

Each
1+
CHF 38.010
Min: 1 / Mult: 1
2.7kohm
TE Series
300W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
3769366

RoHS

Date/Lot Code

Each
1+
CHF 17.040
10+
CHF 13.830
20+
CHF 13.790
Min: 1 / Mult: 1
0.33ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769347

RoHS

Date/Lot Code

Each
1+
CHF 14.390
10+
CHF 8.390
Min: 1 / Mult: 1
0.15ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3769309

RoHS

Each
1+
CHF 94.520
Min: 1 / Mult: 1
100ohm
HCH Series
500W
-
± 5%
Wire Leaded
1.1kV
Wirewound
± 200ppm/°C
High Power
Chassis Mount
335mm
60mm
31mm
-
375°C
-
3769365

RoHS

Date/Lot Code

Each
1+
CHF 14.480
10+
CHF 9.740
Min: 1 / Mult: 1
0.27ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829130

RoHS

Date/Lot Code

Each
1+
CHF 15.380
10+
CHF 11.170
20+
CHF 10.840
Min: 1 / Mult: 1
2.2ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829299

RoHS

Date/Lot Code

Each
1+
CHF 44.110
Min: 1 / Mult: 1
68ohm
TE Series
400W
-
± 5%
Solder Lug
2.5kV
Wirewound
± 300ppm/°C
High Power
Chassis Mount
282mm
-
-
-25°C
225°C
-
2805168

RoHS

Each
1+
CHF 2.690
5+
CHF 2.450
10+
CHF 2.210
25+
CHF 1.630
50+
CHF 1.450
Min: 1 / Mult: 1
2.2ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
2805369

RoHS

Each
1+
CHF 2.230
3+
CHF 2.110
5+
CHF 2.000
10+
CHF 1.870
20+
CHF 1.600
More Pricing...
Min: 1 / Mult: 1
22ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805368

RoHS

Each
1+
CHF 2.230
3+
CHF 2.110
5+
CHF 2.000
10+
CHF 1.870
20+
CHF 1.600
More Pricing...
Min: 1 / Mult: 1
220ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805372

RoHS

Date/Lot Code

Each
1+
CHF 2.230
3+
CHF 2.110
5+
CHF 2.000
10+
CHF 1.870
20+
CHF 1.600
More Pricing...
Min: 1 / Mult: 1
6.8ohm
SQ Series
30W
Radial Leaded
± 5%
Quick Connect
-
Wirewound
± 300ppm/°C
High Power
Panel Mount
-
-
-
-55°C
250°C
-
2805163

RoHS

Each
1+
CHF 2.710
5+
CHF 2.460
10+
CHF 2.220
25+
CHF 1.640
50+
CHF 1.450
More Pricing...
Min: 1 / Mult: 1
1ohm
HS Series
16W
-
± 5%
Solder Lug
265V
Wirewound
± 50ppm/°C
High Power
Chassis Mount
21mm
21mm
11mm
-
-
-
3829377

RoHS

Date/Lot Code

Each
1+
CHF 21.150
10+
CHF 13.820
Min: 1 / Mult: 1
820ohm
TE Series
150W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
195mm
-
-
-25°C
225°C
-
3769329

RoHS

Each
1+
CHF 16.790
10+
CHF 9.790
Min: 1 / Mult: 1
0.1ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829261

RoHS

Each
1+
CHF 19.020
Min: 1 / Mult: 1
82ohm
TE Series
120W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
182mm
-
-
-25°C
225°C
-
3829337

RoHS

Date/Lot Code

Each
1+
CHF 14.140
10+
CHF 9.430
Min: 1 / Mult: 1
330ohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3829125

RoHS

Date/Lot Code

Each
1+
CHF 14.060
Min: 1 / Mult: 1
4.7ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829219

RoHS

Date/Lot Code

Each
1+
CHF 13.750
Min: 1 / Mult: 1
120ohm
TE Series
50W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829424

RoHS

Date/Lot Code

Each
1+
CHF 14.140
10+
CHF 9.500
Min: 1 / Mult: 1
1.8kohm
TE Series
80W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
152mm
-
-
-25°C
225°C
-
3769351

RoHS

Date/Lot Code

Each
1+
CHF 14.390
10+
CHF 8.390
Min: 1 / Mult: 1
0.33ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 400ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
3829223

RoHS

Date/Lot Code

Each
1+
CHF 13.480
Min: 1 / Mult: 1
39ohm
TE Series
60W
-
± 5%
Solder Lug
-
Wirewound
± 300ppm/°C
High Power
Chassis Mount
102mm
-
-
-25°C
225°C
-
26-50 of 6274 items
of 251 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account