0
0 ItemsCHF0.00
ex VAT
ex VAT

Chip SMD Resistors:

201,117 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2561854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0725
100+
CHF 0.0376
500+
CHF 0.0313
1000+
CHF 0.0214
2500+
CHF 0.0186
More Pricing...
Min: 10 / Mult: 10
1.96kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2122176

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
CHF 0.0045
Min: 5000 / Mult: 5000
33ohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
2524043

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.880
50+
CHF 1.310
100+
CHF 1.180
250+
CHF 1.150
500+
CHF 0.979
More Pricing...
Min: 1 / Mult: 1
1Mohm
± 0.1%
333.3mW
1210 [3225 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
1kV
-
3.2mm
2.45mm
-55°C
125°C
AEC-Q200
2524043RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.180
250+
CHF 1.150
500+
CHF 0.979
1000+
CHF 0.942
Min: 100 / Mult: 1
1Mohm
± 0.1%
333.3mW
1210 [3225 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
1kV
-
3.2mm
2.45mm
-55°C
125°C
AEC-Q200
2380397RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
500+
CHF 0.0276
1000+
CHF 0.0257
2500+
CHF 0.0231
5000+
CHF 0.0205
Min: 500 / Mult: 10
4.7kohm
± 0.5%
100mW
0805 [2012 Metric]
Thick Film
Precision
ERJ-6R Series
± 50ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2398641

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0148
Min: 5000 / Mult: 5000
180ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398808

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0131
Min: 5000 / Mult: 5000
33ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0441
100+
CHF 0.0274
500+
CHF 0.0247
1000+
CHF 0.022
2500+
CHF 0.0174
More Pricing...
Min: 10 / Mult: 10
1.15kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2398471

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0165
Min: 5000 / Mult: 5000
1Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2532050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.257
100+
CHF 0.219
500+
CHF 0.168
Min: 10 / Mult: 10
33ohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
-
6.35mm
3.2mm
-55°C
155°C
-
2475091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.886
50+
CHF 0.642
100+
CHF 0.597
250+
CHF 0.549
500+
CHF 0.416
More Pricing...
Min: 1 / Mult: 1
470kohm
± 0.1%
250mW
1206 [3216 Metric]
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
-
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
2826247

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.128
100+
CHF 0.0787
500+
CHF 0.0409
1000+
CHF 0.0337
2500+
CHF 0.0242
More Pricing...
Min: 10 / Mult: 10
240kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
2826408

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0787
100+
CHF 0.0484
500+
CHF 0.0252
1000+
CHF 0.0207
2500+
CHF 0.0179
Min: 10 / Mult: 10
1.6Mohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
High Voltage
-
± 200ppm/°C
500V
-
3.2mm
1.6mm
-55°C
155°C
-
2861913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0151
250+
CHF 0.0091
1000+
CHF 0.0061
5000+
CHF 0.0045
10000+
CHF 0.0044
More Pricing...
Min: 10 / Mult: 10
10kohm
± 5%
125mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGCQ Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2862155

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.190
10+
CHF 0.684
50+
CHF 0.510
100+
CHF 0.451
200+
CHF 0.399
More Pricing...
Min: 1 / Mult: 1
120kohm
± 5%
3W
5328 [13573 Metric]
Metal Film
High Power, Anti-Surge
SMV Series
± 200ppm/°C
5kV
-
13.5mm
7.3mm
-55°C
-
-
2693121

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0148
Min: 5000 / Mult: 5000
47ohm
± 1%
333.3mW
0603 [1608 Metric]
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2797484

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.124
100+
CHF 0.0716
500+
CHF 0.0528
1000+
CHF 0.0486
2500+
CHF 0.0408
More Pricing...
Min: 10 / Mult: 10
6.2ohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Pulse Withstanding
ERJ-T14 Series
-100ppm/°C to +600ppm/°C
200V
-
3.2mm
2.5mm
-55°C
125°C
AEC-Q200
2826865

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.425
100+
CHF 0.187
500+
CHF 0.120
1000+
CHF 0.111
2000+
CHF 0.0987
Min: 10 / Mult: 10
120kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
High Voltage
-
± 100ppm/°C
3kV
-
6.35mm
3.1mm
-55°C
155°C
-
2908330

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.0106
100+
CHF 0.008
500+
CHF 0.0053
1000+
CHF 0.0045
2500+
CHF 0.004
More Pricing...
Min: 10 / Mult: 10
680kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
-
3603705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.339
100+
CHF 0.247
500+
CHF 0.215
1000+
CHF 0.197
2500+
CHF 0.167
More Pricing...
Min: 10 / Mult: 10
8.2kohm
± 0.1%
125mW
0805 [2012 Metric]
Thin Film
High Reliability, Sulfur Resistant
ERA-6V Series
± 15ppm/°C
100V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
3128317

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
4000+
CHF 0.0401
Min: 4000 / Mult: 4000
5.6Mohm
± 5%
1.5W
2512 [6432 Metric]
Thick Film
High Power
-
± 100ppm/°C
500V
-
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
3127957

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.139
100+
CHF 0.0656
500+
CHF 0.0445
1000+
CHF 0.0383
2000+
CHF 0.032
More Pricing...
Min: 10 / Mult: 10
5.1kohm
± 5%
750mW
2010 [5025 Metric]
Thick Film
High Power
-
± 100ppm/°C
400V
-
5mm
2.5mm
-55°C
155°C
AEC-Q200
3578968RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.298
250+
CHF 0.256
Min: 100 / Mult: 1
27.4kohm
± 0.1%
31.25mW
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
-
0.6mm
0.3mm
-55°C
155°C
-
3546698

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0267
100+
CHF 0.0222
500+
CHF 0.0185
1000+
CHF 0.0156
2500+
CHF 0.0129
Min: 10 / Mult: 10
10kohm
± 5%
100mW
0603 [1608 Metric]
Thick Film
General Purpose
RCG e3 Series
± 200ppm/K
75V
-
1.55mm
0.85mm
-55°C
155°C
-
3392982

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.160
100+
CHF 0.0759
500+
CHF 0.0514
1000+
CHF 0.0408
2000+
CHF 0.034
Min: 10 / Mult: 10
20ohm
± 1%
750mW
2010 [5025 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
200V
-
5mm
2.5mm
-55°C
155°C
AEC-Q200
76-100 of 201117 items
of 8045 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account