0
0 ItemsCHF0.00
ex VAT
ex VAT

Chip SMD Resistors:

201,117 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Resistance Tolerance
Power Rating
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Height
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2253900

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.325
100+
CHF 0.192
500+
CHF 0.118
1000+
CHF 0.108
2500+
CHF 0.102
Min: 10 / Mult: 10
430ohm
± 1%
500mW
0805 [2012 Metric]
Thick Film (Double Sided)
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
2326712

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.153
100+
CHF 0.0694
500+
CHF 0.0639
1000+
CHF 0.0463
2500+
CHF 0.0377
More Pricing...
Min: 10 / Mult: 10
147kohm
± 1%
500mW
0805 [2012 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
-
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1100263

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0543
100+
CHF 0.0254
500+
CHF 0.0187
1000+
CHF 0.0172
2500+
CHF 0.0134
More Pricing...
Min: 10 / Mult: 10
510kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
General Purpose
WCR Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2059437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0302
100+
CHF 0.016
500+
CHF 0.0106
1000+
CHF 0.009
2500+
CHF 0.0083
More Pricing...
Min: 10 / Mult: 10
22.1kohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2324008

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0815
100+
CHF 0.0659
500+
CHF 0.0544
1000+
CHF 0.0507
2500+
CHF 0.0484
More Pricing...
Min: 10 / Mult: 10
100kohm
± 5%
500mW
1210 [3225 Metric]
Thick Film
Precision
ERJ-14 Series
± 200ppm/°C
200V
-
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
2331087

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.293
50+
CHF 0.179
100+
CHF 0.163
250+
CHF 0.147
500+
CHF 0.115
More Pricing...
Min: 1 / Mult: 1
274kohm
± 0.1%
62.5mW
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
1353309

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.989
50+
CHF 0.501
100+
CHF 0.467
250+
CHF 0.433
500+
CHF 0.334
More Pricing...
Min: 1 / Mult: 1
80.6kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
2312047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.141
100+
CHF 0.0636
500+
CHF 0.0545
1000+
CHF 0.0452
Min: 10 / Mult: 10
374kohm
± 1%
200mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2078935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0926
100+
CHF 0.0434
500+
CHF 0.0318
1000+
CHF 0.0293
2500+
CHF 0.018
More Pricing...
Min: 10 / Mult: 10
1ohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
1160167

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.666
50+
CHF 0.308
100+
CHF 0.257
250+
CHF 0.167
500+
CHF 0.146
More Pricing...
Min: 1 / Mult: 1
3.16kohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
2079016

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0878
100+
CHF 0.0411
500+
CHF 0.0302
1000+
CHF 0.0278
2500+
CHF 0.0171
More Pricing...
Min: 10 / Mult: 10
150kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
-
2129985

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
15000+
CHF 0.0026
75000+
CHF 0.0019
Min: 15000 / Mult: 15000
15ohm
± 1%
50mW
0201 [0603 Metric]
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
-
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
2078974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0517
100+
CHF 0.0242
500+
CHF 0.0177
1000+
CHF 0.0163
2500+
CHF 0.0128
More Pricing...
Min: 10 / Mult: 10
680kohm
± 1%
125mW
0805 [2012 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 100ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2057792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0373
100+
CHF 0.0302
500+
CHF 0.0231
1000+
CHF 0.0187
2500+
CHF 0.0168
More Pricing...
Min: 10 / Mult: 10
1ohm
± 5%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8GE Series
-100ppm/°C to +600ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2078932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0605
100+
CHF 0.0284
500+
CHF 0.0208
1000+
CHF 0.0191
2500+
CHF 0.0149
More Pricing...
Min: 10 / Mult: 10
4.7Mohm
± 1%
100mW
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ASC Series
± 200ppm/°C
50V
-
1.6mm
0.85mm
-55°C
155°C
-
2331791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0165
250+
CHF 0.0106
1000+
CHF 0.0097
5000+
CHF 0.0089
10000+
CHF 0.008
More Pricing...
Min: 10 / Mult: 10
470ohm
± 5%
333.3mW
0805 [2012 Metric]
Thick Film
General Purpose
CRGH Series
± 200ppm/°C
150V
-
2.01mm
1.25mm
-55°C
155°C
-
2398519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0157
Min: 5000 / Mult: 5000
120ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2398803

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0165
Min: 5000 / Mult: 5000
3.3kohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.0423
100+
CHF 0.0263
500+
CHF 0.0237
1000+
CHF 0.021
2500+
CHF 0.0167
More Pricing...
Min: 10 / Mult: 10
3.24kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2381043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.213
100+
CHF 0.180
500+
CHF 0.124
1000+
CHF 0.103
2000+
CHF 0.0918
More Pricing...
Min: 10 / Mult: 10
56kohm
± 1%
1W
2512 [6432 Metric]
Thick Film
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
-
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
1506059

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.430
50+
CHF 0.602
100+
CHF 0.469
250+
CHF 0.290
500+
CHF 0.246
More Pricing...
Min: 1 / Mult: 1
200ohm
± 0.1%
100mW
0805 [2012 Metric]
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
-
2.01mm
1.25mm
-55°C
125°C
-
2397284

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
10000+
CHF 0.0047
Min: 10000 / Mult: 10000
10kohm
± 1%
100mW
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
-
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
2398901

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0173
Min: 5000 / Mult: 5000
4.7Mohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
2561893

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.072
100+
CHF 0.0373
500+
CHF 0.0347
1000+
CHF 0.0237
2500+
CHF 0.0197
More Pricing...
Min: 10 / Mult: 10
2.37kohm
± 1%
250mW
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
-
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
2398468

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
5000+
CHF 0.0187
Min: 5000 / Mult: 5000
1ohm
± 1%
250mW
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
-
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51-75 of 201117 items
of 8045 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account