ex VAT

Air Core Inductors:

576 Products Found
We offer a range of Air Core Inductors with choices of inductance, RMS current, and inductance tolerance.An Air Core Inductor does not depend upon a ferromagnetic material to achieve its specified inductance. Instead, it comprises windings coiled onto an insulator such as Bakelite, glass, or PTFE, with only air inside the coil.One of the biggest advantages of an air core inductor is the minimal signal loss that occurs at higher magnetic field strengths. With ferromagnetic cores such as iron, the core can become magnetically saturated when the magnetic field is too strong. This leads to a loss in inductance, but an air core inductor has no such problem. An air core inductor can carry electromagnetic frequencies up to 1 GHz, but ferromagnetic core inductors tend to experience loss when the frequency exceeds 100 MHz.Air core inductors are also free of the 'iron losses' which affect ferromagnetic cores. As frequency is increased this advantage becomes progressively more important. You obtain better Q-factor, greater efficiency, greater power handling, and less distortion.

Applications for Air Core Inductors

Sometimes non-linearity in the magnetization curve can be tolerated; for example, in switching converters. However, air core inductors are essential in circuits such as audio cross over networks in hi-fi speaker systems that must avoid distortion.Most radio transmitters rely on air coils to prevent the production of harmonics. As well as their use in constructing RF tuning coils, Air Core Inductors are also found in filter circuits, snubber circuits, and high-frequency applications including TV and radio receivers.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
RMS Current (Irms)
Product Range
Inductance Tolerance
DC Resistance Max
Self Resonant Frequency
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2287127RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.250
200+
CHF 1.160
500+
CHF 1.060
Min: 100 / Mult: 1
150nH
1.2A
Midi Spring 1812SMS Series
± 2%
0.033ohm
750MHz
4.95mm
3.56mm
4.2mm
2286607

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.780
50+
CHF 1.310
250+
CHF 1.010
500+
CHF 0.951
1000+
CHF 0.880
More Pricing...
Min: 5 / Mult: 5
6nH
2.9A
0806SQ Series
± 5%
0.006ohm
5.2GHz
1.295mm
1.829mm
1.397mm
2431629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.989
50+
CHF 0.825
100+
CHF 0.759
250+
CHF 0.746
500+
CHF 0.639
More Pricing...
Min: 1 / Mult: 1
56nH
3A
WE-CAIR Series
± 5%
0.0062ohm
1.5GHz
4.83mm
3.81mm
4.2mm
2287116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.510
10+
CHF 1.720
50+
CHF 1.570
100+
CHF 1.310
200+
CHF 1.250
Min: 1 / Mult: 1
22nH
3A
Midi Spring 1812SMS Series
± 2%
0.0042ohm
3.2GHz
4.95mm
3.56mm
4.2mm
2287179

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.370
10+
CHF 1.620
50+
CHF 1.480
100+
CHF 1.230
200+
CHF 1.190
More Pricing...
Min: 1 / Mult: 1
17.5nH
4A
Mini Spring BxxT Series
± 2%
0.0045ohm
2.2GHz
6.86mm
2.79mm
3.15mm
2343766

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.950
10+
CHF 3.850
25+
CHF 3.750
50+
CHF 3.650
100+
CHF 3.540
More Pricing...
Min: 1 / Mult: 1
66nH
48A
1212VS Series
± 20%
990µohm
480MHz
12mm
11.5mm
8.8mm
2286612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.720
50+
CHF 1.320
250+
CHF 0.970
500+
CHF 0.951
1000+
CHF 0.880
More Pricing...
Min: 5 / Mult: 5
8.9nH
2.9A
0806SQ Series
± 5%
0.007ohm
4.3GHz
1.626mm
1.829mm
1.397mm
2287135RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.030
200+
CHF 0.942
500+
CHF 0.863
Min: 100 / Mult: 1
68nH
2.5A
Midi Spring 1812SMS Series
± 5%
0.0082ohm
1.5GHz
4.95mm
3.56mm
4.2mm
2373887

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.572
50+
CHF 0.505
250+
CHF 0.422
500+
CHF 0.364
1000+
CHF 0.356
Min: 5 / Mult: 5
12.3nH
2.9A
AS Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2287164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.100
5+
CHF 2.590
10+
CHF 2.120
25+
CHF 1.950
50+
CHF 1.710
More Pricing...
Min: 1 / Mult: 1
330nH
4.7A
2929SQ Series
± 5%
0.0125ohm
660MHz
10.29mm
7.49mm
7.24mm
2287188RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.979
200+
CHF 0.933
Min: 100 / Mult: 1
35.5nH
4A
Mini Spring BxxT Series
± 5%
0.0068ohm
1.5GHz
6.86mm
2.79mm
3.15mm
2287129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.660
10+
CHF 1.720
50+
CHF 1.270
100+
CHF 1.060
200+
CHF 1.030
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 5%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2287169

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.330
10+
CHF 1.610
50+
CHF 1.480
100+
CHF 1.210
200+
CHF 1.100
Min: 1 / Mult: 1
5nH
4A
Mini Spring AxxT Series
± 2%
0.0018ohm
6.5GHz
3.94mm
4.45mm
3.15mm
2373898

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.797
50+
CHF 0.645
250+
CHF 0.597
500+
CHF 0.556
1000+
CHF 0.368
More Pricing...
Min: 5 / Mult: 5
25nH
4.4A
AS Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2287159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 3.140
5+
CHF 2.640
10+
CHF 2.150
25+
CHF 1.950
50+
CHF 1.720
More Pricing...
Min: 1 / Mult: 1
360nH
4.5A
2929SQ Series
± 2%
0.0135ohm
620MHz
11.3mm
7.49mm
7.24mm
2286594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.190
50+
CHF 1.350
250+
CHF 1.130
500+
CHF 1.090
1000+
CHF 1.040
More Pricing...
Min: 5 / Mult: 5
12.3nH
2.9A
0806SQ Series
± 2%
0.008ohm
4.8GHz
1.93mm
1.829mm
1.397mm
2287117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.470
10+
CHF 1.700
50+
CHF 1.570
100+
CHF 1.290
200+
CHF 1.250
More Pricing...
Min: 1 / Mult: 1
27nH
3.5A
Midi Spring 1812SMS Series
± 2%
0.004ohm
2.7GHz
4.95mm
3.56mm
4.2mm
2286605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.220
50+
CHF 1.620
250+
CHF 1.180
500+
CHF 1.130
1000+
CHF 1.060
More Pricing...
Min: 5 / Mult: 5
27.3nH
4.4A
0908SQ Series
± 2%
0.01ohm
3.2GHz
2.972mm
2.134mm
1.829mm
2286615

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 1.710
50+
CHF 1.320
250+
CHF 0.961
500+
CHF 0.951
1000+
CHF 0.933
More Pricing...
Min: 5 / Mult: 5
12.1nH
4.4A
0908SQ Series
± 5%
0.007ohm
4.3GHz
1.854mm
2.134mm
1.829mm
2286974

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.570
10+
CHF 1.760
50+
CHF 1.400
200+
CHF 1.220
400+
CHF 1.120
More Pricing...
Min: 1 / Mult: 1
491nH
2A
Maxi Spring 132 Series
± 2%
0.065ohm
535MHz
10.55mm
6.1mm
5.97mm
2286965RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 1.610
200+
CHF 1.220
400+
CHF 1.170
800+
CHF 1.040
Min: 100 / Mult: 1
169nH
3A
Maxi Spring 132 Series
± 2%
0.025ohm
875MHz
10.55mm
6.1mm
5.97mm
2373912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.395
50+
CHF 0.318
250+
CHF 0.245
500+
CHF 0.209
Min: 5 / Mult: 5
8.8nH
1.6A
AL Series
± 2%
0.012ohm
6GHz
4.04mm
1.42mm
1.37mm
2287142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.910
10+
CHF 2.010
25+
CHF 1.860
50+
CHF 1.730
100+
CHF 1.590
More Pricing...
Min: 1 / Mult: 1
130nH
5.4A
2222SQ Series
± 2%
0.0075ohm
1GHz
6.73mm
5.59mm
5.69mm
2286965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.570
10+
CHF 1.760
50+
CHF 1.610
200+
CHF 1.220
400+
CHF 1.170
More Pricing...
Min: 1 / Mult: 1
169nH
3A
Maxi Spring 132 Series
± 2%
0.025ohm
875MHz
10.55mm
6.1mm
5.97mm
2287126

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.550
10+
CHF 1.740
50+
CHF 1.570
100+
CHF 1.320
200+
CHF 1.250
Min: 1 / Mult: 1
120nH
1.5A
Midi Spring 1812SMS Series
± 2%
0.0173ohm
1.1GHz
4.95mm
3.56mm
4.2mm
51-75 of 576 items
of 24 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account