WE-PD4 Series SMD Power Inductors:

24,161 Products Found
We offer a wide range of semishielded, shielded, unshielded and wirewound SMD power inductors from multiple manufacturers.An SMD Inductor, or Surface Mount Device Inductor, has no wire leads on its ends. This type of inductor is mounted directly to the surface of a circuit board via a metal pad on each end of the device.An SMD inductor commonly comprises a small coil shaped much like a spring, made of an electrically conductive wire. Some SMD inductors have a core of some type at the centre of the coil. Depending on the material chosen to serve as a core, often ferrite based, and the size and density of the core itself, the operational properties of the coil can be altered to fit specific needs.How to choose a suitable deviceAs SMD power inductors are typically used for switching power supplies in portable applications like mobile phones, choosing a suitable device depends above all on its size. Circuit board space is at a premium, especially as ever more functionality, and an associated increase in current, is added to the phone.Other key criteria include the device’s inductance value at the power supply switching frequency, its coil DC resistance, the additional saturation current, the additional RMS current, the equivalent series impedance (ESR) and the Q factor. The choice of shielded or unshielded inductor type is also important, and depends on the application.Since chip inductor manufacturers rarely provide ESR and Q factor information, designers should ask them for it. The relationship between the inductance and the current given by the manufacturer is often limited to 25°C, so the relevant data within the desired operating temperature range should be obtained. The worst case is generally 85°C.
Show More
View
Buyer
Engineer
Manufacturer
Inductance
Inductor Type
RMS Current (Irms)
Inductor Construction
Self Resonant Frequency
DC Current Rating
Saturation Current (Isat)
Product Range
Inductor Case Style
Power Inductor Case
Inductor Case / Package
DC Resistance Max
Inductance Tolerance
Core Material
Product Length
Product Width
Product Height
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2219282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.365
10+
CHF 0.301
50+
CHF 0.275
100+
CHF 0.248
200+
CHF 0.232
More Pricing...
Min: 1 / Mult: 1
2.2µH
-
2.5A
Unshielded
45MHz
2.3A
2.3A
LQH43PN_26 Series
-
-
1812 [4532 Metric]
0.042ohm
± 20%
Ferrite
4.5mm
3.2mm
2.6mm
2374188

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.987
50+
CHF 0.761
100+
CHF 0.594
250+
CHF 0.504
500+
CHF 0.476
More Pricing...
Min: 1 / Mult: 1
10µH
-
2.8A
Shielded
-
-
2.4A
SRU1028A Series
-
-
-
0.053ohm
± 30%
-
10mm
10mm
2.8mm
1741322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.886
50+
CHF 0.712
250+
CHF 0.554
500+
CHF 0.505
1000+
CHF 0.464
Min: 5 / Mult: 5
1µH
-
10A
Shielded
-
-
6.5A
IHLP-2020CZ-11 Series
-
5.49mm x 5.18mm x 3mm
-
0.011ohm
± 20%
-
5.49mm
5.18mm
3mm
2761544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.450
50+
CHF 1.200
100+
CHF 0.987
250+
CHF 0.900
500+
CHF 0.789
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
19.5A
Unshielded
-
-
26.8A
PCC-M1060ML Series
-
-
-
0.00352ohm
± 20%
-
10.9mm
10mm
6mm
1289465

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.110
Min: 1 / Mult: 1
10µH
-
7A
Shielded
-
-
14A
IHLP-5050CE-01 Series
-
-
-
0.034ohm
± 20%
-
13.2mm
12.9mm
3.5mm
2329097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.240
10+
CHF 1.050
25+
CHF 0.959
50+
CHF 0.882
100+
CHF 0.692
More Pricing...
Min: 1 / Mult: 1
780nH
-
15A
Unshielded
-
-
30A
SDR2207 Series
-
22mm x 15mm x 7mm
-
0.0026ohm
± 20%
-
22mm
15mm
7mm
2352683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.436
50+
CHF 0.360
250+
CHF 0.296
500+
CHF 0.280
1000+
CHF 0.264
More Pricing...
Min: 5 / Mult: 5
15µH
-
650mA
Shielded
-
-
400mA
IFSC-1111AZ-01 Series
-
2.9mm x 2.9mm x 1mm
-
0.57ohm
± 20%
-
2.9mm
2.9mm
1mm
1698013

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.853
50+
CHF 0.705
250+
CHF 0.556
500+
CHF 0.504
1000+
CHF 0.464
Min: 5 / Mult: 5
6.8µH
-
2.4A
Shielded
-
-
4.3A
IHLP-2020BZ-01 Series
-
5.49mm x 5.18mm x 2mm
-
0.15ohm
± 20%
-
5.49mm
5.18mm
2mm
2467176

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.310
50+
CHF 1.020
250+
CHF 0.906
500+
CHF 0.816
Min: 5 / Mult: 5
3.3µH
-
6.8A
Shielded
-
-
8.3A
IHLP-2525CZ-8A Series
-
-
-
0.0283ohm
± 20%
-
6.86mm
6.47mm
3mm
2752502

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.140
10+
CHF 1.970
50+
CHF 1.550
100+
CHF 1.340
200+
CHF 1.260
More Pricing...
Min: 1 / Mult: 1
1.5µH
-
33.3A
Shielded
-
-
29.9A
PCC-M1280MF Series
-
13.2mm x 12.6mm x 8mm
-
0.00198ohm
± 20%
-
13.2mm
12.6mm
8mm
2871451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.325
50+
CHF 0.302
250+
CHF 0.246
500+
CHF 0.215
1500+
CHF 0.204
More Pricing...
Min: 5 / Mult: 5
470nH
-
-
Shielded
-
4.9A
6.7A
DFE252012F Series
2.5mm x 2mm x 1.2mm
-
-
0.023ohm
± 20%
Iron
2.5mm
2mm
1.2mm
3227500

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.298
50+
CHF 0.262
250+
CHF 0.230
500+
CHF 0.218
1500+
CHF 0.206
More Pricing...
Min: 5 / Mult: 5
68µH
-
500mA
Shielded
-
-
500mA
ASPI-0418FS Series
-
-
-
0.94ohm
± 20%
-
4mm
4mm
1.8mm
3501803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.180
50+
CHF 0.978
250+
CHF 0.784
500+
CHF 0.699
1500+
CHF 0.636
Min: 5 / Mult: 5
1.5µH
-
6.4A
Shielded
-
-
7.1A
MPL-AL Series
-
4.1mm x 4.1mm x 1.9mm
-
0.0159ohm
± 20%
-
4.1mm
4.1mm
1.9mm
3501813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.190
50+
CHF 0.933
250+
CHF 0.829
500+
CHF 0.715
1000+
CHF 0.660
Min: 5 / Mult: 5
1.8µH
-
8.8A
Shielded
-
-
12A
MPL-AL Series
-
-
-
0.0127ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3518661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.080
50+
CHF 0.838
250+
CHF 0.604
500+
CHF 0.552
1000+
CHF 0.503
Min: 5 / Mult: 5
22µH
-
2.8A
Shielded
-
-
2.2A
IHLP-2525CZ-5A Series
-
-
-
0.174ohm
± 20%
-
6.86mm
6.47mm
3mm
3291999

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.460
5+
CHF 4.030
10+
CHF 3.610
25+
CHF 3.220
Min: 1 / Mult: 1
3µH
-
35A
Semishielded
-
-
23.5A
SER2211 Series
-
22.5mm x 19.2mm x 10.5mm
-
0.0012ohm
± 20%
-
22.5mm
19.2mm
10.5mm
3226958

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.320
10+
CHF 2.930
50+
CHF 2.440
Min: 1 / Mult: 1
6.8µH
-
9.4A
Shielded
-
-
14A
MPX Series
-
-
-
0.0217ohm
± 20%
-
13.2mm
12.5mm
3.5mm
3490691

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.604
50+
CHF 0.534
250+
CHF 0.446
500+
CHF 0.385
Min: 5 / Mult: 5
1.5µH
-
4.8A
Shielded
-
-
7.5A
AMDLA4020Q Series
-
-
-
0.026ohm
± 20%
-
4.4mm
4mm
1.8mm
3501811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.440
50+
CHF 1.170
250+
CHF 0.933
500+
CHF 0.806
1000+
CHF 0.756
Min: 5 / Mult: 5
1.2µH
-
10A
Shielded
-
-
14A
MPL-AL Series
-
-
-
0.0097ohm
± 20%
-
5.5mm
5.3mm
2.9mm
3583933

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.849
10+
CHF 0.773
50+
CHF 0.632
100+
CHF 0.552
200+
CHF 0.525
Min: 1 / Mult: 1
1µH
-
20A
Shielded
-
-
29A
AMDLA1004S Series
-
-
-
0.00325ohm
± 20%
-
11mm
10mm
3.8mm
3518659

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.812
50+
CHF 0.658
250+
CHF 0.567
500+
CHF 0.551
Min: 5 / Mult: 5
15µH
-
1.9A
Shielded
-
-
2.5A
IHLP-2020CZ-01 Series
-
5.49mm x 5.18mm x 3mm
-
0.265ohm
± 20%
-
5.49mm
5.18mm
3mm
3779994

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 1.090
Min: 5 / Mult: 5
15µH
-
2.9A
Shielded
-
-
2.8A
IHLP-2525CZ-5A Series
-
6.86mm x 6.47mm x 3mm
-
0.127ohm
± 20%
-
6.86mm
6.47mm
3mm
2288629

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.670
10+
CHF 1.420
50+
CHF 1.320
100+
CHF 0.968
200+
CHF 0.950
Min: 1 / Mult: 1
4.7µH
-
2.3A
Shielded
-
-
1.44A
MSS6122 Series
-
-
-
0.065ohm
± 20%
-
6.1mm
6.1mm
2.2mm
1289453

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.000
10+
CHF 1.870
25+
CHF 1.630
50+
CHF 1.500
100+
CHF 1.430
More Pricing...
Min: 1 / Mult: 1
8.2µH
-
10.5A
Shielded
-
-
16A
IHLP-5050FD-01 Series
-
13.2mm x 12.9mm x 6.5mm
-
0.0155ohm
± 20%
-
13.2mm
12.9mm
6.5mm
1636076

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.590
50+
CHF 1.700
100+
CHF 1.420
Min: 1 / Mult: 1
10µH
-
1.24A
Shielded
-
-
2.9A
WE-PD3 Series
-
12.7mm x 10.3mm x 2.7mm
-
0.145ohm
± 20%
-
12.7mm
10.3mm
2.7mm
1-25 of 24161 items
of 967 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account