Supercapacitors:

1,110 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3288133

RoHS

Date/Lot Code

Each
1+
CHF 5.630
10+
CHF 4.160
25+
CHF 4.030
50+
CHF 3.890
100+
CHF 3.600
More Pricing...
Min: 1 / Mult: 1
22F
3V
Radial Leaded
-20%, +50%
3783203

RoHS

Date/Lot Code

Each
1+
CHF 4.530
5+
CHF 3.910
10+
CHF 3.280
25+
CHF 3.030
50+
CHF 2.780
More Pricing...
Min: 1 / Mult: 1
20F
3V
Radial Leaded
-20%, +50%
2148506

RoHS

Each
1+
CHF 4.140
5+
CHF 4.130
10+
CHF 4.120
20+
CHF 4.050
40+
CHF 3.960
More Pricing...
Min: 1 / Mult: 1
0.47F
5V
Radial Leaded
-20%, +80%
2148510

RoHS

Each
1+
CHF 10.600
5+
CHF 10.100
10+
CHF 9.610
20+
CHF 8.840
40+
CHF 7.940
More Pricing...
Min: 1 / Mult: 1
5F
5V
Radial Leaded
-10%, +30%
2800105

RoHS

Each
1+
CHF 2.130
5+
CHF 1.910
10+
CHF 1.770
25+
CHF 1.610
50+
CHF 1.480
More Pricing...
Min: 1 / Mult: 1
22F
2.5V
PC Pin
-20%, +50%
3524133

RoHS

Each
1+
CHF 6.420
5+
CHF 5.350
10+
CHF 5.310
20+
CHF 4.810
40+
CHF 4.360
More Pricing...
Min: 1 / Mult: 1
50F
3.8V
Radial Leaded
± 20%
3524136

RoHS

Each
1+
CHF 14.920
3+
CHF 13.370
5+
CHF 12.330
10+
CHF 12.120
20+
CHF 10.980
More Pricing...
Min: 1 / Mult: 1
220F
3.8V
Radial Leaded
± 20%
3524138

RoHS

Each
1+
CHF 7.220
5+
CHF 5.970
10+
CHF 5.690
20+
CHF 5.410
40+
CHF 4.900
More Pricing...
Min: 1 / Mult: 1
70F
3.8V
Radial Leaded
± 20%
3754579

RoHS

Each
1+
CHF 13.410
5+
CHF 11.100
10+
CHF 10.060
20+
CHF 9.110
40+
CHF 7.920
More Pricing...
Min: 1 / Mult: 1
1.5F
3.9V
Through Hole
-10%, +30%
2800104

RoHS

Each
1+
CHF 1.190
5+
CHF 0.951
10+
CHF 0.920
25+
CHF 0.888
50+
CHF 0.806
More Pricing...
Min: 1 / Mult: 1
10F
2.5V
PC Pin
-20%, +50%
2800106

RoHS

Each
1+
CHF 4.090
5+
CHF 3.800
10+
CHF 3.440
25+
CHF 3.180
50+
CHF 2.960
More Pricing...
Min: 1 / Mult: 1
50F
2.5V
PC Pin
-20%, +50%
3524135

RoHS

Each
1+
CHF 13.480
5+
CHF 11.150
10+
CHF 10.100
20+
CHF 9.150
40+
CHF 7.960
More Pricing...
Min: 1 / Mult: 1
120F
3.8V
Radial Leaded
± 20%
3754582

RoHS

Each
1+
CHF 17.840
3+
CHF 16.000
5+
CHF 14.500
10+
CHF 13.810
20+
CHF 13.130
More Pricing...
Min: 1 / Mult: 1
5F
3.9V
Through Hole
-10%, +30%
2148499

RoHS

Each
1+
CHF 4.240
5+
CHF 3.920
10+
CHF 3.520
20+
CHF 3.180
40+
CHF 3.030
More Pricing...
Min: 1 / Mult: 1
10F
2.5V
Radial Leaded
-10%, +30%
3524142

RoHS

Each
1+
CHF 17.270
3+
CHF 15.490
5+
CHF 14.040
10+
CHF 13.380
20+
CHF 12.710
More Pricing...
Min: 1 / Mult: 1
220F
3.8V
Radial Leaded
± 20%
3754586

RoHS

Each
1+
CHF 14.540
5+
CHF 11.820
10+
CHF 11.260
20+
CHF 10.700
40+
CHF 9.300
More Pricing...
Min: 1 / Mult: 1
2.5F
3.9V
Through Hole
-10%, +30%
2148513

RoHS

Each
1+
CHF 11.120
5+
CHF 10.120
10+
CHF 9.110
20+
CHF 8.900
40+
CHF 7.710
More Pricing...
Min: 1 / Mult: 1
2.5F
5.4V
Radial Leaded
-10%, +30%
3754585

RoHS

Each
1+
CHF 12.140
5+
CHF 9.070
10+
CHF 8.220
20+
CHF 7.440
40+
CHF 6.460
More Pricing...
Min: 1 / Mult: 1
1.5F
3.9V
Through Hole
-10%, +30%
3387459

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
CHF 1.320
10+
CHF 0.881
25+
CHF 0.864
50+
CHF 0.844
100+
CHF 0.827
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
3796389

RoHS

Each
50+
CHF 15.640
100+
CHF 15.350
250+
CHF 15.050
500+
CHF 13.960
Min: 50 / Mult: 50
-
-
-
-
3796386

RoHS

Date/Lot Code

Each
1+
CHF 13.870
10+
CHF 11.490
25+
CHF 11.090
50+
CHF 10.680
100+
CHF 10.600
More Pricing...
Min: 1 / Mult: 1
-
-
-
-
2696608

RoHS

Date/Lot Code

Each
5+
CHF 1.430
50+
CHF 0.841
250+
CHF 0.764
Min: 5 / Mult: 5
1F
2.7V
Radial Leaded
0%, +100%
2831755

RoHS

Each
1+
CHF 2.660
5+
CHF 2.330
10+
CHF 2.010
20+
CHF 1.850
40+
CHF 1.680
More Pricing...
Min: 1 / Mult: 1
6F
3V
Radial Leaded
-10%, +30%
2831759

RoHS

Each
1+
CHF 6.250
5+
CHF 5.250
10+
CHF 4.250
20+
CHF 4.030
40+
CHF 3.720
More Pricing...
Min: 1 / Mult: 1
34F
3V
Radial Leaded
-10%, +30%
3754587

RoHS

Each
1+
CHF 6.710
5+
CHF 5.850
10+
CHF 4.970
20+
CHF 4.580
40+
CHF 4.480
Min: 1 / Mult: 1
3F
3.9V
Through Hole
-10%, +30%
201-225 of 1110 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account