0
0 ItemsCHF0.00
ex VAT
ex VAT

Supercapacitors:

1,110 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2148520

RoHS

Each
1+
CHF 17.000
10+
CHF 14.180
20+
CHF 13.450
Min: 1 / Mult: 1
400F
2.7V
Snap-In
-5%, +10%
2148486

RoHS

Each
1+
CHF 8.600
5+
CHF 7.120
10+
CHF 6.450
20+
CHF 6.150
40+
CHF 5.840
More Pricing...
Min: 1 / Mult: 1
10F
2.7V
Radial Leaded
-10%, +30%
2909040

RoHS

Each
1+
CHF 7.140
10+
CHF 5.900
50+
CHF 4.850
100+
CHF 4.220
200+
CHF 3.950
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2909049

RoHS

Each
1+
CHF 3.780
10+
CHF 3.120
50+
CHF 2.830
100+
CHF 2.570
200+
CHF 2.230
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2909038

RoHS

Each
1+
CHF 5.130
10+
CHF 4.240
50+
CHF 3.530
100+
CHF 3.450
200+
CHF 3.230
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2909037

RoHS

Each
1+
CHF 5.860
10+
CHF 4.850
50+
CHF 3.980
100+
CHF 3.460
200+
CHF 3.240
More Pricing...
Min: 1 / Mult: 1
1F
5.5V
Radial Leaded
-20%, +80%
2909042

RoHS

Each
1+
CHF 3.740
10+
CHF 2.970
50+
CHF 2.690
100+
CHF 2.430
200+
CHF 2.180
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2800102

RoHS

Each
1+
CHF 0.808
5+
CHF 0.648
10+
CHF 0.625
25+
CHF 0.602
50+
CHF 0.546
More Pricing...
Min: 1 / Mult: 1
3.3F
2.5V
PC Pin
-20%, +50%
2800101

RoHS

Each
1+
CHF 0.497
10+
CHF 0.367
50+
CHF 0.340
100+
CHF 0.309
200+
CHF 0.284
More Pricing...
Min: 1 / Mult: 1
1F
2.5V
PC Pin
-20%, +50%
2909050

RoHS

Each
1+
CHF 6.160
10+
CHF 5.090
50+
CHF 4.240
100+
CHF 4.110
200+
CHF 3.970
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2909048

RoHS

Each
1+
CHF 3.590
10+
CHF 2.970
50+
CHF 2.690
100+
CHF 2.430
200+
CHF 2.260
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2909043

RoHS

Each
1+
CHF 4.070
10+
CHF 3.120
50+
CHF 2.830
100+
CHF 2.570
200+
CHF 2.280
More Pricing...
Min: 1 / Mult: 1
0.33F
5.5V
Radial Leaded
-20%, +80%
2777888

RoHS

Date/Lot Code

Each
1+
CHF 6.770
10+
CHF 4.200
50+
CHF 3.900
240+
CHF 3.700
720+
CHF 3.390
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2858772

RoHS

Date/Lot Code

Each
1+
CHF 4.440
5+
CHF 3.610
10+
CHF 2.780
25+
CHF 2.760
50+
CHF 2.730
More Pricing...
Min: 1 / Mult: 1
20F
2.7V
Radial Leaded
-20%, +50%
2777866

RoHS

Each
1+
CHF 7.250
10+
CHF 5.400
50+
CHF 4.540
400+
CHF 3.580
800+
CHF 3.540
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362050RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.380
500+
CHF 1.180
1000+
CHF 0.979
Min: 100 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
2777875

RoHS

Date/Lot Code

Each
1+
CHF 4.190
10+
CHF 3.020
50+
CHF 2.560
100+
CHF 2.410
600+
CHF 2.150
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2856954

RoHS

Date/Lot Code

Each
1+
CHF 6.000
5+
CHF 5.220
10+
CHF 4.870
25+
CHF 4.690
50+
CHF 4.510
More Pricing...
Min: 1 / Mult: 1
0.6F
9V
Radial Leaded
-10%, +30%
2777895

RoHS

Date/Lot Code

Each
1+
CHF 4.060
10+
CHF 2.960
50+
CHF 2.450
400+
CHF 1.880
800+
CHF 1.860
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2930860

RoHS

Date/Lot Code

Each
1+
CHF 6.310
5+
CHF 5.490
10+
CHF 4.670
25+
CHF 4.410
50+
CHF 4.150
More Pricing...
Min: 1 / Mult: 1
50F
3V
Radial Leaded
-20%, +50%
2302174

RoHS

Each
1+
CHF 9.330
10+
CHF 7.260
50+
CHF 6.500
100+
CHF 6.480
200+
CHF 6.090
More Pricing...
Min: 1 / Mult: 1
0.68F
5.5V
Radial Leaded
-20%, +80%
2148504

RoHS

Each
1+
CHF 3.570
5+
CHF 3.120
10+
CHF 2.660
20+
CHF 2.600
40+
CHF 2.540
More Pricing...
Min: 1 / Mult: 1
0.1F
5V
Radial Leaded
-20%, +80%
2148505

RoHS

Each
1+
CHF 7.310
5+
CHF 7.030
10+
CHF 6.740
20+
CHF 6.390
40+
CHF 6.040
More Pricing...
Min: 1 / Mult: 1
1F
5V
Radial Leaded
-20%, +80%
2302171

RoHS

Each
1+
CHF 5.830
10+
CHF 4.290
50+
CHF 3.680
100+
CHF 3.480
200+
CHF 3.280
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2148483

RoHS

Each
1+
CHF 1.800
5+
CHF 1.620
10+
CHF 1.500
20+
CHF 1.340
40+
CHF 1.290
More Pricing...
Min: 1 / Mult: 1
3F
2.7V
Radial Leaded
-10%, +30%
151-175 of 1110 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account