0
0 ItemsCHF0.00
ex VAT
ex VAT

Supercapacitors:

1,110 Products Found
We offer a selection of electric double-layer capacitors (EDLCs), lithium ion capacitors, and miscellaneous types.A supercapacitor is a double-layer capacitor that has very high capacitance but low voltage limits. Supercapacitors store more energy than electrolytic capacitors and they are rated in farads (F). Supercapacitors store electrical energy at an electrode–electrolyte interface. They consist of two metal plates, which only are coated with a porous material known as activated carbon. As a result, they have a bigger area for storing much more charge.The plates are immersed in an electrolyte made of positive and negative ions dissolved in a solvent. When a voltage is applied, two separate charged layers are produced on the surface with a small separation distance. This is why supercapacitors are often referred to as electric double-layer capacitors or EDLCs.A lithium-ion capacitor (LIC or LiC) is a hybrid type of capacitor classified as a type of supercapacitor. It is called a hybrid because the anode is the same as those used in lithium-ion batteries and the cathode is the same as those used in supercapacitors. Their manufacturing process and materials used allow a relatively high output voltage compared to other supercapacitors. Supercapacitors have many advantages:
  1. Long cycle lifetime—they can be cycled hundreds of thousands times with minimal change in performance.
  2. A supercapacitor’s lifetime spans 10 to 20 years, and the capacity might reduce from 100% to 80% after 10 or so years.
  3. Thanks to their low equivalent series resistance (ESR), supercapacitors provide high power density and high load currents to achieve almost instant charge in seconds.
  4. Temperature performance is also strong, delivering energy in temperatures as low as –40°C.

Supercapacitors vs lithium-ion batteries

A supercapacitor of a given weight cannot store nearly as much energy as a lithium-ion battery can. However, a supercapacitor can discharge far faster than a battery can.So while a supercapacitor (at present) cannot be used to power a car for hundreds of kilometres like a battery can, there are power application where a supercapacitor can serve.
  1. Supercapacitors are being used to power buses in Chinese cities, allowing about 15 km on one charge – and recharging takes about five minutes.
  2. Supercapacitors can also be used to power the robots used in automated warehouses. This is eminently practical because the robot will never be far from a point where it can be automatically recharged.
  3. Because wearable devices are designed to work with very low power, supercapacitors are a natural for their use in such applications.

Supercapacitor energy storage: how much charge can a supercapacitor hold?

A 1-farad capacitor can store one coulomb of charge at 1 volt. A coulomb is 6.25e18 (6.25 * 10^18, or 6.25 billion billion) electrons. One amp represents a rate of electron flow of 1 coulomb of electrons per second, so a 1-farad capacitor can hold 1 amp-second of electrons at 1 volt.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Terminals
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2777879

RoHS

Date/Lot Code

Each
1+
CHF 2.080
10+
CHF 1.430
50+
CHF 1.170
100+
CHF 1.080
500+
CHF 0.942
More Pricing...
Min: 1 / Mult: 1
0.1F
3.5V
Radial Leaded
-20%, +80%
2846637

RoHS

Each
1+
CHF 1.760
10+
CHF 1.460
50+
CHF 1.230
100+
CHF 1.180
200+
CHF 1.120
More Pricing...
Min: 1 / Mult: 1
5F
3V
PC Pin
-10%, +30%
3288139

RoHS

Date/Lot Code

Each
1+
CHF 4.930
5+
CHF 4.540
10+
CHF 4.170
20+
CHF 3.820
40+
CHF 3.490
More Pricing...
Min: 1 / Mult: 1
40F
3V
Radial Leaded
-20%, +50%
3288131

RoHS

Date/Lot Code

Each
1+
CHF 3.320
10+
CHF 2.630
25+
CHF 2.560
50+
CHF 2.480
100+
CHF 2.290
More Pricing...
Min: 1 / Mult: 1
15F
3V
Radial Leaded
-20%, +50%
3288129

RoHS

Date/Lot Code

Each
1+
CHF 3.380
10+
CHF 2.430
50+
CHF 2.110
100+
CHF 1.860
200+
CHF 1.760
More Pricing...
Min: 1 / Mult: 1
10F
3V
Radial Leaded
-20%, +50%
2362078

RoHS

Date/Lot Code

Each
1+
CHF 3.880
10+
CHF 2.770
50+
CHF 2.340
240+
CHF 2.050
720+
CHF 1.930
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2362052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.400
10+
CHF 2.550
50+
CHF 2.110
100+
CHF 1.960
500+
CHF 1.680
More Pricing...
Min: 1 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
2362081

RoHS

Date/Lot Code

Each
1+
CHF 2.430
10+
CHF 1.700
50+
CHF 1.420
100+
CHF 1.320
500+
CHF 1.180
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2362056

RoHS

Date/Lot Code

Each
1+
CHF 7.230
10+
CHF 5.420
90+
CHF 4.300
180+
CHF 4.190
540+
CHF 4.070
More Pricing...
Min: 1 / Mult: 1
2.2F
5.5V
Radial Leaded
-20%, +80%
2362071

RoHS

Date/Lot Code

Each
1+
CHF 4.200
10+
CHF 3.400
50+
CHF 2.890
400+
CHF 2.400
800+
CHF 2.380
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2362057

RoHS

Date/Lot Code

Each
1+
CHF 2.890
10+
CHF 2.290
50+
CHF 2.200
300+
CHF 1.870
600+
CHF 1.580
More Pricing...
Min: 1 / Mult: 1
0.47F
5.5V
Radial Leaded
-20%, +80%
2362050

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.530
10+
CHF 1.810
50+
CHF 1.480
100+
CHF 1.380
500+
CHF 1.180
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Solder
-20%, +80%
2455844

RoHS

Date/Lot Code

Each
1+
CHF 5.810
10+
CHF 4.660
50+
CHF 4.230
100+
CHF 4.070
200+
CHF 3.850
More Pricing...
Min: 1 / Mult: 1
4F
2.8V
SMD
-20%, +80%
2455847

RoHS

Date/Lot Code

Each
1+
CHF 8.440
10+
CHF 6.560
50+
CHF 5.620
100+
CHF 5.290
200+
CHF 5.090
More Pricing...
Min: 1 / Mult: 1
15F
4.2V
Radial Leaded
-20%, +80%
2362048RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.680
500+
CHF 1.440
1000+
CHF 1.290
Min: 100 / Mult: 1
0.1F
5.5V
Solder
-20%, +80%
2696610

RoHS

Date/Lot Code

Each
1+
CHF 1.320
50+
CHF 0.961
100+
CHF 0.878
250+
CHF 0.815
500+
CHF 0.755
More Pricing...
Min: 1 / Mult: 1
3.3F
2.7V
Radial Leaded
0%, +100%
2777892

RoHS

Date/Lot Code

Each
1+
CHF 28.130
10+
CHF 22.360
50+
CHF 19.200
100+
CHF 18.810
250+
CHF 18.430
More Pricing...
Min: 1 / Mult: 1
1F
12V
Radial Leaded
-20%, +80%
2708910

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 3.880
10+
CHF 2.820
50+
CHF 2.320
100+
CHF 2.090
500+
CHF 1.870
More Pricing...
Min: 1 / Mult: 1
0.1F
3.5V
Solder
-20%, +80%
2663720

RoHS

Each
1+
CHF 3.870
10+
CHF 3.280
25+
CHF 2.990
50+
CHF 2.860
100+
CHF 2.730
More Pricing...
Min: 1 / Mult: 1
50F
3V
PC Pin
-10%, +30%
2708913

RoHS

Date/Lot Code

Each
1+
CHF 2.500
10+
CHF 1.730
50+
CHF 1.430
100+
CHF 1.320
500+
CHF 1.180
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
Radial Leaded
-20%, +80%
2856956

RoHS

Date/Lot Code

Each
1+
CHF 6.740
5+
CHF 5.880
10+
CHF 5.480
25+
CHF 5.280
50+
CHF 5.080
More Pricing...
Min: 1 / Mult: 1
1F
9V
Radial Leaded
-10%, +30%
2777874

RoHS

Each
1+
CHF 2.750
10+
CHF 1.920
50+
CHF 1.600
100+
CHF 1.490
500+
CHF 1.320
More Pricing...
Min: 1 / Mult: 1
0.22F
5.5V
Radial Leaded
-20%, +80%
2708918

RoHS

Date/Lot Code

Each
1+
CHF 2.520
10+
CHF 1.990
50+
CHF 1.700
100+
CHF 1.580
500+
CHF 1.340
More Pricing...
Min: 1 / Mult: 1
22000µF
5.5V
Radial Leaded
-20%, +80%
2696630

RoHS

Date/Lot Code

Each
1+
CHF 6.770
5+
CHF 5.920
10+
CHF 5.060
25+
CHF 4.810
50+
CHF 4.550
More Pricing...
Min: 1 / Mult: 1
7.5F
5V
Radial Leaded
-10%, +30%
2777890

RoHS

Each
1+
CHF 2.250
10+
CHF 1.580
50+
CHF 1.300
100+
CHF 1.220
800+
CHF 1.010
More Pricing...
Min: 1 / Mult: 1
47000µF
5.5V
PC Pin
-20%, +80%
76-100 of 1110 items
of 45 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account