TANTAMOUNT 293D Series SMD Tantalum Capacitors:

9,813 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2250101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CHF 0.0792
Min: 2000 / Mult: 2000
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2313913

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.288
Min: 500 / Mult: 500
100µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1754153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.616
50+
CHF 0.391
250+
CHF 0.325
500+
CHF 0.253
1000+
CHF 0.237
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
-
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2470989

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.709
50+
CHF 0.682
100+
CHF 0.653
500+
CHF 0.558
1000+
CHF 0.530
More Pricing...
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
2665800

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.978
Min: 500 / Mult: 500
470µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
X
-
1.29A
7.3mm
4.3mm
4mm
T495 Series
-55°C
125°C
-
2353097

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.544
50+
CHF 0.478
250+
CHF 0.340
500+
CHF 0.276
1000+
CHF 0.242
Min: 5 / Mult: 5
1.5µF
25V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754153RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.391
250+
CHF 0.325
500+
CHF 0.253
1000+
CHF 0.237
2000+
CHF 0.179
Min: 100 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
-
± 10%
1.7ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2524578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 1.590
10+
CHF 0.857
50+
CHF 0.794
100+
CHF 0.730
500+
CHF 0.629
More Pricing...
Min: 1 / Mult: 1
1µF
35V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
3366096

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
CHF 0.970
Min: 400 / Mult: 400
220µF
10V
2917 [7343 Metric]
-
± 10%
0.1ohm
E
-
1.28A
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
1672533

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.504
50+
CHF 0.454
250+
CHF 0.352
500+
CHF 0.295
1000+
CHF 0.268
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1411 [3528 Metric]
-
± 10%
1.88ohm
B
-
213mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
1658236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.544
50+
CHF 0.478
250+
CHF 0.339
500+
CHF 0.275
1000+
CHF 0.242
More Pricing...
Min: 5 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
-
± 10%
15ohm
R
-
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
2491441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.273
50+
CHF 0.203
250+
CHF 0.152
500+
CHF 0.113
1500+
CHF 0.103
Min: 5 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
1135276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.450
10+
CHF 2.250
50+
CHF 2.030
100+
CHF 1.800
200+
CHF 1.580
Min: 1 / Mult: 1
100µF
3V
0805 [2012 Metric]
-
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
2665450

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 0.534
Min: 500 / Mult: 500
15µF
35V
2917 [7343 Metric]
-
± 10%
0.3ohm
D
-
707mA
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1658236RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.478
250+
CHF 0.339
500+
CHF 0.275
1000+
CHF 0.242
2500+
CHF 0.220
Min: 100 / Mult: 5
0.47µF
35V
0805 [2012 Metric]
-
± 10%
15ohm
R
-
61mA
2mm
1.35mm
1.2mm
TAJ Series
-55°C
125°C
AEC-Q200
3297926

RoHS

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CHF 0.145
Min: 2000 / Mult: 2000
22µF
6.3V
1206 [3216 Metric]
-
± 10%
2.9ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1754102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.614
50+
CHF 0.539
250+
CHF 0.382
500+
CHF 0.312
1000+
CHF 0.273
More Pricing...
Min: 5 / Mult: 5
10µF
20V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
290mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2353116

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.602
50+
CHF 0.528
250+
CHF 0.375
500+
CHF 0.306
1000+
CHF 0.268
Min: 5 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2470989RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.653
500+
CHF 0.558
1000+
CHF 0.530
2000+
CHF 0.505
Min: 100 / Mult: 5
10µF
25V
1411 [3528 Metric]
-
± 10%
0.75ohm
B
-
337mA
3.5mm
2.8mm
1.9mm
T495 Series
-55°C
125°C
-
2524578RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.730
500+
CHF 0.629
1000+
CHF 0.598
Min: 100 / Mult: 5
1µF
35V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
158mA
3.2mm
1.6mm
1.6mm
T495 Series
-55°C
125°C
-
2852668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.658
50+
CHF 0.438
250+
CHF 0.355
500+
CHF 0.303
1000+
CHF 0.298
Min: 5 / Mult: 5
47µF
10V
1206 [3216 Metric]
-
± 20%
2ohm
A
-
194mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
1754102RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.539
250+
CHF 0.382
500+
CHF 0.312
1000+
CHF 0.273
2000+
CHF 0.268
Min: 100 / Mult: 5
10µF
20V
1411 [3528 Metric]
-
± 10%
1ohm
B
-
290mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1672533RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.454
250+
CHF 0.352
500+
CHF 0.295
1000+
CHF 0.268
2000+
CHF 0.246
Min: 100 / Mult: 5
22µF
6.3V
1411 [3528 Metric]
-
± 10%
1.88ohm
B
-
213mA
3.5mm
2.8mm
1.9mm
TRJ Series
-55°C
125°C
AEC-Q200
2353116RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.528
250+
CHF 0.375
500+
CHF 0.306
1000+
CHF 0.268
Min: 100 / Mult: 5
0.68µF
35V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
140mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1135276RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 1.800
200+
CHF 1.580
Min: 100 / Mult: 1
100µF
3V
0805 [2012 Metric]
-
± 20%
5ohm
R
-
95mA
2mm
1.35mm
1.35mm
TACmicrochip TAC Series
-55°C
125°C
-
1-25 of 9813 items
of 393 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account