SMD Tantalum Capacitors:

9,819 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1457491RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.516
500+
CHF 0.447
1000+
CHF 0.392
2000+
CHF 0.355
Min: 100 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1432427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.524
50+
CHF 0.353
250+
CHF 0.232
500+
CHF 0.201
1000+
CHF 0.170
More Pricing...
Min: 5 / Mult: 5
4.7µF
16V
0805 [2012 Metric]
-
± 10%
5ohm
P
-
110mA
2.05mm
1.35mm
1.5mm
TAJ Series
-55°C
125°C
AEC-Q200
2321230

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 2.490
10+
CHF 1.730
50+
CHF 1.460
100+
CHF 1.350
Min: 1 / Mult: 1
100µF
25V
2917 [7343 Metric]
-
± 10%
0.3ohm
X
-
742mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
498658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.253
50+
CHF 0.165
250+
CHF 0.132
500+
CHF 0.109
1000+
CHF 0.0989
Min: 5 / Mult: 5
4.7µF
10V
1206 [3216 Metric]
-
± 10%
5ohm
A
-
122mA
3.2mm
1.6mm
1.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.191
100+
CHF 0.151
500+
CHF 0.120
1000+
CHF 0.110
Min: 10 / Mult: 10
4.7µF
16V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1135215

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.910
10+
CHF 1.050
50+
CHF 1.030
100+
CHF 0.989
200+
CHF 0.970
Min: 1 / Mult: 1
10µF
35V
2917 [7343 Metric]
-
± 10%
0.125ohm
D
-
1.95A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
570400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.220
10+
CHF 0.686
50+
CHF 0.638
100+
CHF 0.590
200+
CHF 0.588
Min: 1 / Mult: 1
47µF
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1457515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.512
50+
CHF 0.486
100+
CHF 0.459
Min: 10 / Mult: 10
47µF
16V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1754183

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.373
50+
CHF 0.180
250+
CHF 0.166
500+
CHF 0.162
1000+
CHF 0.160
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
-
± 10%
2ohm
B
-
210mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
2313944

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
500+
CHF 1.170
Min: 500 / Mult: 500
47µF
35V
2917 [7343 Metric]
-
± 10%
0.6ohm
X
-
524mA
7.3mm
4.3mm
4mm
T491 Series
-55°C
125°C
-
1754206

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.649
10+
CHF 0.388
50+
CHF 0.368
100+
CHF 0.345
200+
CHF 0.339
Min: 1 / Mult: 1
47µF
20V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
460mA
7.3mm
4.3mm
2.8mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1658503

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.505
50+
CHF 0.245
250+
CHF 0.221
500+
CHF 0.180
1000+
CHF 0.167
Min: 5 / Mult: 5
10µF
16V
1411 [3528 Metric]
-
± 10%
0.5ohm
B
-
412mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1457420

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.247
100+
CHF 0.168
500+
CHF 0.154
1000+
CHF 0.136
Min: 10 / Mult: 10
22µF
10V
1206 [3216 Metric]
-
± 10%
3.2ohm
A
-
112mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
1457486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.443
50+
CHF 0.402
100+
CHF 0.361
Min: 10 / Mult: 10
47µF
16V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
332mA
6mm
3.2mm
2.5mm
T491 Series
-55°C
125°C
-
1692396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.900
10+
CHF 1.310
50+
CHF 1.250
100+
CHF 1.180
500+
CHF 0.877
More Pricing...
Min: 1 / Mult: 1
10µF
50V
2917 [7343 Metric]
-
± 10%
0.8ohm
D
-
433mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
498920

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.326
50+
CHF 0.201
250+
CHF 0.180
500+
CHF 0.143
1000+
CHF 0.135
Min: 5 / Mult: 5
1µF
35V
1210 [3528 Metric]
-
± 10%
6.5ohm
B
-
114mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1457493RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.544
Min: 100 / Mult: 10
100µF
16V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1793894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.486
50+
CHF 0.424
100+
CHF 0.362
500+
CHF 0.354
1000+
CHF 0.348
Min: 10 / Mult: 10
10µF
25V
1411 [3528 Metric]
-
± 10%
3ohm
B
-
168mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
1457409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.177
100+
CHF 0.159
500+
CHF 0.127
1000+
CHF 0.118
Min: 10 / Mult: 10
1µF
25V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
97mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2283872

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 1.290
10+
CHF 0.673
50+
CHF 0.647
100+
CHF 0.620
200+
CHF 0.608
Min: 1 / Mult: 1
220µF
10V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
1457504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.752
50+
CHF 0.700
100+
CHF 0.646
Min: 10 / Mult: 10
22µF
35V
2917 [7343 Metric]
-
± 10%
0.7ohm
D
-
463mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1432579

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 0.518
50+
CHF 0.412
250+
CHF 0.323
500+
CHF 0.298
1000+
CHF 0.278
Min: 5 / Mult: 5
100µF
6.3V
1210 [3225 Metric]
-
± 10%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
197166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
CHF 0.534
10+
CHF 0.277
50+
CHF 0.265
100+
CHF 0.253
200+
CHF 0.248
Min: 1 / Mult: 1
47µF
10V
2312 [6032 Metric]
-
± 10%
1.2ohm
C
-
303mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1457491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
CHF 0.577
50+
CHF 0.547
100+
CHF 0.516
500+
CHF 0.447
1000+
CHF 0.392
More Pricing...
Min: 10 / Mult: 10
10µF
35V
2917 [7343 Metric]
-
± 10%
1ohm
D
-
387mA
7.3mm
4.3mm
2.8mm
T491 Series
-55°C
125°C
-
1833917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
5+
CHF 2.180
50+
CHF 1.900
250+
CHF 1.630
500+
CHF 1.520
1000+
CHF 1.460
More Pricing...
Min: 5 / Mult: 5
100µF
6.3V
1411 [3528 Metric]
-
± 20%
1.7ohm
B
-
224mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
76-100 of 9819 items
of 393 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account