SMD Tantalum Capacitors:

9,813 Products Found

We offer a wide choice of suppliers for these ubiquitous tantalum capacitor types

What are SMD tantalum capacitors?

An SMD tantalum capacitor is a type of tantalum capacitor that has contact surfaces on both sides of a case for surface-mounting on a printed circuit board. It is also called a tantalum chip capacitor. SMD tantalum capacitors have different termination styles, such as J-lead, TACmicrochip, undertab/facedown, and conformal. SMD tantalum capacitors are the most common type of tantalum capacitors and are used for applications such as power supply filtering, audio and video equipment, portable devices, and automotive electronics. Kyocera's AVX TAJ series capacitors are general purpose, standard polarized tantalum chip capacitors. The capacitance value ranges from 0.10µF to 2200µF.

  • EIA 1206, 1210, 2312, 2917, 2924 case sizes available
  • Meets CECC 30801-005 and EIA 535BAAC standards
  • Rated voltage range of 2.5VDC to 50VDC
  • Available in ±10% and ±20% tolerance
  • Operating temperature range of -55°C to 125°C

KEMET's T491 series capacitors are industrial grade MnO2, standard polarised tantalum chip capacitors. These capacitors are designed specifically for today's highly automated surface mount processes and equipment. T491 combines KEMET's proven solid tantalum technology, acclaimed and respected throughout the world, with the latest materials, processes and automation; resulting in greater performance and value. The T491 standard terminations are available in 100% matte tin and provide excellent wetting characteristics and compatibility with today's surface mount solder systems. The Vishay TANTAMOUNT 293D series are standard industrial grade solid tantalum chip capacitors. The capacitance value ranges from 0.1µF to 1000µF. Tantalum capacitors are the preferred choice in applications where volumetric efficiency, stable electrical parameters, high reliability and long service life are primary considerations. The devices are available in ±5%, ±10% and ±20% tolerance, and an operating temperature range of 55°C to +125°C. They are compatible with high volume automatic pick and place equipment. They meet IEC specification QC300801/US0001 and EIA535BAAC mechanical and performance requirements, and have been 100% surge current tested (D and E sizes). Applications include Industrial, Consumer Electronics, Portable Devices, and Power Management.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
Capacitor Terminals
Capacitance Tolerance
ESR
Manufacturer Size Code
Failure Rate
Ripple Current
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2353097RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.478
250+
CHF 0.340
500+
CHF 0.276
1000+
CHF 0.242
Min: 100 / Mult: 5
1.5µF
25V
1206 [3216 Metric]
-
± 10%
3ohm
A
-
160mA
3.2mm
1.6mm
1.6mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
2491441RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.203
250+
CHF 0.152
500+
CHF 0.113
1500+
CHF 0.103
Min: 100 / Mult: 5
0.47µF
20V
0805 [2012 Metric]
-
± 10%
22ohm
P
-
54mA
2.45mm
1.5mm
1.25mm
TMCP Series
-55°C
125°C
-
2217484

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2500+
CHF 0.399
Min: 2500 / Mult: 2500
47µF
16V
2917 [7343 Metric]
-
± 10%
0.15ohm
D
-
1A
7.3mm
4.3mm
2.9mm
TPS Series
-55°C
125°C
-
2852668RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.438
250+
CHF 0.355
500+
CHF 0.303
1000+
CHF 0.298
Min: 100 / Mult: 5
47µF
10V
1206 [3216 Metric]
-
± 20%
2ohm
A
-
194mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
2852697RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.316
250+
CHF 0.257
500+
CHF 0.220
1000+
CHF 0.203
Min: 100 / Mult: 5
1µF
35V
1206 [3216 Metric]
-
± 20%
7.5ohm
A
-
100mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
2852697

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.365
50+
CHF 0.316
250+
CHF 0.257
500+
CHF 0.220
1000+
CHF 0.203
Min: 5 / Mult: 5
1µF
35V
1206 [3216 Metric]
-
± 20%
7.5ohm
A
-
100mA
3.2mm
1.6mm
1.6mm
F93 Series
-55°C
125°C
-
3297948

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
2000+
CHF 0.271
Min: 2000 / Mult: 2000
47µF
10V
1411 [3528 Metric]
-
± 10%
1.8ohm
B
-
220mA
3.5mm
2.8mm
1.9mm
TANTAMOUNT 293D Series
-55°C
125°C
-
3524202

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.200
100+
CHF 0.190
500+
CHF 0.178
1000+
CHF 0.165
2000+
CHF 0.139
More Pricing...
Min: 10 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
3366090

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
Packaging Options
400+
CHF 0.856
Min: 400 / Mult: 400
22µF
35V
2917 [7343 Metric]
-
± 20%
0.275ohm
E
-
770mA
7.3mm
4.3mm
4mm
TANTAMOUNT 593D Series
-55°C
125°C
-
3524202RL

RoHS

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.190
500+
CHF 0.178
1000+
CHF 0.165
2000+
CHF 0.139
4000+
CHF 0.135
Min: 100 / Mult: 10
0.68µF
35V
1206 [3216 Metric]
-
± 10%
8ohm
A
-
-
3.2mm
1.6mm
1.6mm
T491 Auto Series
-55°C
125°C
AEC-Q200
2343213

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 4.530
10+
CHF 3.550
50+
CHF 3.080
100+
CHF 2.760
200+
CHF 2.570
More Pricing...
Min: 1 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
-
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
1432597

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.951
10+
CHF 0.720
50+
CHF 0.622
100+
CHF 0.523
200+
CHF 0.513
Min: 1 / Mult: 1
15µF
25V
2312 [6032 Metric]
-
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
2343213RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
400+
CHF 2.470
Min: 500 / Mult: 1
33µF
35V
2917 [7343 Metric]
-
± 10%
0.5ohm
E
-
574mA
7.3mm
4.3mm
4.1mm
THJ Series
-55°C
175°C
AEC-Q200
1658556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.723
50+
CHF 0.449
Min: 5 / Mult: 5
68µF
6.3V
1411 [3528 Metric]
-
± 10%
0.35ohm
B
-
493mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1658556RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
50+
CHF 0.449
Min: 100 / Mult: 5
68µF
6.3V
1411 [3528 Metric]
-
± 10%
0.35ohm
B
-
493mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1432597RL

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Re-Reel
Packaging Options
100+
CHF 0.523
200+
CHF 0.513
Min: 100 / Mult: 1
15µF
25V
2312 [6032 Metric]
-
± 10%
0.3ohm
C
-
606mA
6mm
3.2mm
2.6mm
TPS Series
-55°C
125°C
-
1135099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.334
50+
CHF 0.231
250+
CHF 0.208
500+
CHF 0.163
1000+
CHF 0.157
Min: 5 / Mult: 5
22µF
6.3V
1206 [3216 Metric]
-
± 10%
0.9ohm
A
-
289mA
3.2mm
1.6mm
1.6mm
TPS Series
-55°C
125°C
-
197518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.561
10+
CHF 0.296
50+
CHF 0.278
100+
CHF 0.260
200+
CHF 0.255
Min: 1 / Mult: 1
10µF
25V
2312 [6032 Metric]
-
± 10%
1.8ohm
C
-
247mA
6mm
3.2mm
2.6mm
TAJ Series
-55°C
125°C
AEC-Q200
1754133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 2.510
10+
CHF 1.730
50+
CHF 1.430
100+
CHF 1.330
200+
CHF 1.240
More Pricing...
Min: 1 / Mult: 1
22µF
35V
2917 [7343 Metric]
-
± 10%
0.2ohm
E
-
910mA
7.3mm
4.3mm
4mm
TANTAMOUNT TR3 Series
-55°C
125°C
-
1754192

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
1+
CHF 0.800
10+
CHF 0.395
50+
CHF 0.377
100+
CHF 0.359
200+
CHF 0.352
Min: 1 / Mult: 1
47µF
16V
2312 [6032 Metric]
-
± 10%
1ohm
C
-
330mA
6mm
3.2mm
2.5mm
TANTAMOUNT 293D Series
-55°C
125°C
-
1658510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.979
50+
CHF 0.618
250+
CHF 0.564
500+
CHF 0.473
1000+
CHF 0.441
Min: 5 / Mult: 5
100µF
10V
1411 [3528 Metric]
-
± 20%
0.4ohm
B
-
461mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1457413

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.165
100+
CHF 0.147
500+
CHF 0.118
1000+
CHF 0.108
Min: 10 / Mult: 10
10µF
10V
1206 [3216 Metric]
-
± 10%
4ohm
A
-
137mA
3.2mm
1.6mm
1.6mm
T491 Series
-55°C
125°C
-
2333031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.445
50+
CHF 0.258
250+
CHF 0.218
500+
CHF 0.201
1000+
CHF 0.187
More Pricing...
Min: 5 / Mult: 5
22µF
16V
1411 [3528 Metric]
-
± 20%
2.3ohm
B
-
192mA
3.5mm
2.8mm
1.9mm
TAJ Series
-55°C
125°C
AEC-Q200
1135100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
5+
CHF 0.604
50+
CHF 0.326
250+
CHF 0.292
500+
CHF 0.238
1000+
CHF 0.221
Min: 5 / Mult: 5
47µF
6.3V
1210 [3225 Metric]
-
± 10%
0.25ohm
B
-
583mA
3.5mm
2.8mm
1.9mm
TPS Series
-55°C
125°C
-
1457437

RoHS

Each (Supplied on Cut Tape)
Cut Tape
Packaging Options
10+
CHF 0.239
100+
CHF 0.215
500+
CHF 0.175
1000+
CHF 0.162
Min: 10 / Mult: 10
10µF
20V
1411 [3528 Metric]
-
± 10%
2.1ohm
B
-
201mA
3.5mm
2.8mm
1.9mm
T491 Series
-55°C
125°C
-
26-50 of 9813 items
of 393 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account