0
0 ItemsCHF0.00
ex VAT
ex VAT

Film Capacitors:

19,569 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2426936

RoHS

Date/Lot Code

Each
1+
CHF 2.970
5+
CHF 2.750
10+
CHF 2.530
20+
CHF 1.870
40+
CHF 1.680
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
Radial
0.047µF
± 5%
2446317

RoHS

Date/Lot Code

Each
10+
CHF 0.353
100+
CHF 0.322
500+
CHF 0.265
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.068µF
± 5%
2763235

RoHS

Date/Lot Code

Each
10+
CHF 0.109
100+
CHF 0.0901
500+
CHF 0.0756
1000+
CHF 0.0694
3000+
CHF 0.0569
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.047µF
± 10%
2710216

RoHS

Date/Lot Code

Each
10+
CHF 0.724
50+
CHF 0.598
100+
CHF 0.555
500+
CHF 0.392
1000+
CHF 0.375
More Pricing...
Min: 10 / Mult: 10
Film / Foil PP
Radial Box - 2 Pin
3300pF
± 5%
2989750

RoHS

Each
1+
CHF 2.330
5+
CHF 2.000
10+
CHF 1.670
25+
CHF 1.540
50+
CHF 1.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 10%
2809037

RoHS

Date/Lot Code

Each
1+
CHF 2.330
10+
CHF 1.660
50+
CHF 1.360
288+
CHF 1.020
576+
CHF 0.959
Min: 1 / Mult: 1
Film / Foil PP
Radial Box - 2 Pin
0.047µF
± 5%
2925627

RoHS

Each
1+
CHF 3.470
5+
CHF 3.190
10+
CHF 2.810
20+
CHF 2.660
40+
CHF 2.510
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 20%
2808191

RoHS

Each
1+
CHF 5.860
10+
CHF 4.490
50+
CHF 3.710
150+
CHF 2.890
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1µF
± 5%
2943781

RoHS

Date/Lot Code

Each
5+
CHF 1.320
50+
CHF 0.678
250+
CHF 0.651
500+
CHF 0.623
1000+
CHF 0.595
More Pricing...
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
0.082µF
± 20%
2808245

RoHS

Date/Lot Code

Each
10+
CHF 0.542
50+
CHF 0.423
100+
CHF 0.384
700+
CHF 0.304
1400+
CHF 0.297
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 20%
3132823

RoHS

Each
1+
CHF 0.662
10+
CHF 0.354
50+
CHF 0.325
100+
CHF 0.297
200+
CHF 0.271
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
3287647

RoHS

Date/Lot Code

Each
1+
CHF 52.220
Min: 1 / Mult: 1
Metallized PP
Can
375µF
± 10%
3519075

RoHS

Date/Lot Code

Each
1+
CHF 4.880
10+
CHF 4.030
50+
CHF 3.090
200+
CHF 2.420
400+
CHF 2.260
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
7µF
± 10%
3550467

RoHS

Each
1+
CHF 0.547
50+
CHF 0.365
100+
CHF 0.261
250+
CHF 0.239
500+
CHF 0.215
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3300pF
± 10%
3519060

RoHS

Date/Lot Code

Each
5+
CHF 1.310
50+
CHF 0.793
250+
CHF 0.674
500+
CHF 0.608
1000+
CHF 0.554
Min: 5 / Mult: 5
Metallized PP
Radial Box - 2 Pin
2.2µF
± 10%
3518946

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
CHF 0.391
Min: 4000 / Mult: 4000
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 20%
3519163

RoHS

Each
1+
CHF 2.440
50+
CHF 1.700
100+
CHF 1.550
250+
CHF 1.320
500+
CHF 1.210
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
1µF
± 10%
3678072

RoHS

Date/Lot Code

Each
1+
CHF 3.890
10+
CHF 2.830
72+
CHF 2.100
144+
CHF 1.990
504+
CHF 1.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4µF
± 5%
3373899

RoHS

Date/Lot Code

Each
10+
CHF 0.621
50+
CHF 0.537
400+
CHF 0.452
800+
CHF 0.416
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.47µF
± 10%
3519039

RoHS

Each
10+
CHF 0.267
100+
CHF 0.244
500+
CHF 0.199
1000+
CHF 0.168
2000+
CHF 0.145
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.01µF
± 5%
3605664

RoHS

Date/Lot Code

Each
1+
CHF 8.430
5+
CHF 5.900
10+
CHF 5.360
20+
CHF 4.930
40+
CHF 4.540
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 10%
3595453

RoHS

Date/Lot Code

Each
1+
CHF 3.050
10+
CHF 2.750
50+
CHF 2.120
100+
CHF 1.770
500+
CHF 1.510
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.22µF
± 20%
3494862

RoHS

Each
1+
CHF 1.020
50+
CHF 0.555
100+
CHF 0.509
250+
CHF 0.468
500+
CHF 0.389
More Pricing...
Min: 1 / Mult: 1
Metallized PET
Radial Box - 2 Pin
0.1µF
± 10%
3227758

RoHS

Each
1+
CHF 0.636
50+
CHF 0.313
100+
CHF 0.284
250+
CHF 0.261
500+
CHF 0.212
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.039µF
± 10%
3106559

RoHS

Each
1+
CHF 47.020
2+
CHF 34.850
3+
CHF 32.700
5+
CHF 30.540
10+
CHF 27.430
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
46µF
± 5%
51-75 of 19569 items
of 783 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account