0
0 ItemsCHF0.00
ex VAT
ex VAT

Film Capacitors:

19,569 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2468825

RoHS

Date/Lot Code

Each
1+
CHF 1.960
50+
CHF 1.150
100+
CHF 1.010
250+
CHF 0.865
500+
CHF 0.807
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.15µF
± 20%
2446339

RoHS

Date/Lot Code

Each
10+
CHF 0.106
100+
CHF 0.0942
500+
CHF 0.0738
1000+
CHF 0.0621
3500+
CHF 0.0476
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.01µF
± 10%
2763210

RoHS

Date/Lot Code

Each
10+
CHF 0.140
100+
CHF 0.114
500+
CHF 0.0895
1000+
CHF 0.0786
3500+
CHF 0.0677
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.22µF
± 10%
2836873

RoHS

Each
1+
CHF 5.310
10+
CHF 3.770
50+
CHF 3.470
162+
CHF 2.940
648+
CHF 2.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
2µF
± 5%
2913764

RoHS

Date/Lot Code

Each
1+
CHF 1.530
10+
CHF 0.904
50+
CHF 0.794
100+
CHF 0.684
800+
CHF 0.534
More Pricing...
Min: 1 / Mult: 1
Metallized Paper
Radial Box - 2 Pin
6800pF
± 20%
2749935

RoHS

Each
1+
CHF 4.350
5+
CHF 3.720
10+
CHF 3.090
25+
CHF 2.840
50+
CHF 2.370
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
12µF
± 10%
2808185

RoHS

Each
10+
CHF 0.401
100+
CHF 0.310
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 5%
2710225

RoHS

Each
10+
CHF 0.544
50+
CHF 0.497
100+
CHF 0.450
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.47µF
± 10%
2809055

RoHS

Each
1+
CHF 2.260
10+
CHF 1.620
50+
CHF 1.330
100+
CHF 1.140
500+
CHF 0.970
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
4.7µF
± 10%
3132789

RoHS

Each
1+
CHF 0.841
10+
CHF 0.416
50+
CHF 0.356
100+
CHF 0.298
200+
CHF 0.297
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
3288383

RoHS

Date/Lot Code

Each
10+
CHF 0.288
100+
CHF 0.259
500+
CHF 0.218
1000+
CHF 0.197
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 20%
3227727

RoHS

Each
1+
CHF 0.636
50+
CHF 0.336
100+
CHF 0.306
250+
CHF 0.282
500+
CHF 0.231
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
0.012µF
± 5%
3132793

RoHS

Date/Lot Code

Each
1+
CHF 1.600
5+
CHF 1.400
10+
CHF 0.951
25+
CHF 0.933
50+
CHF 0.913
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
3519996

RoHS

Date/Lot Code

Each
10+
CHF 0.261
100+
CHF 0.238
500+
CHF 0.195
1800+
CHF 0.138
3600+
CHF 0.135
More Pricing...
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
3519145

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1560+
CHF 0.257
Min: 1560 / Mult: 1560
Metallized PP
Radial Box - 2 Pin
0.68µF
± 10%
3254629

RoHS

Each
10+
CHF 0.269
100+
CHF 0.248
500+
CHF 0.171
Min: 10 / Mult: 10
Double Metallized PP
Radial Box - 2 Pin
5600pF
± 5%
3132798

RoHS

Each
1+
CHF 0.841
10+
CHF 0.423
25+
CHF 0.406
50+
CHF 0.389
100+
CHF 0.306
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
3288387

RoHS

Each
10+
CHF 0.342
100+
CHF 0.305
500+
CHF 0.247
1200+
CHF 0.212
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.1µF
± 20%
3373021

RoHS

Each
1+
CHF 10.000
5+
CHF 9.780
10+
CHF 7.550
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
30µF
± 10%
3770039

RoHS

Each
1+
CHF 5.340
10+
CHF 4.090
50+
CHF 3.600
128+
CHF 3.150
512+
CHF 3.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
10µF
± 10%
3770017

RoHS

Date/Lot Code

Each
10+
CHF 0.289
100+
CHF 0.263
500+
CHF 0.215
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.33µF
± 10%
1679423

RoHS

Date/Lot Code

Each
10+
CHF 0.176
100+
CHF 0.160
500+
CHF 0.122
1000+
CHF 0.0989
2000+
CHF 0.0852
More Pricing...
Min: 10 / Mult: 10
Metallized PET Stacked
Radial Box - 2 Pin
0.068µF
± 5%
1832252

RoHS

Each
1+
CHF 7.670
5+
CHF 6.460
10+
CHF 5.960
20+
CHF 5.760
40+
CHF 5.540
More Pricing...
Min: 1 / Mult: 1
Double Metallized PP
Axial Leaded
1µF
± 10%
2495792

RoHS

Each
10+
CHF 0.846
50+
CHF 0.779
100+
CHF 0.712
500+
CHF 0.547
1000+
CHF 0.474
More Pricing...
Min: 10 / Mult: 10
Metallized Paper
Radial Box - 2 Pin
0.015µF
± 20%
2495819

RoHS

Date/Lot Code

Each
10+
CHF 0.336
100+
CHF 0.306
500+
CHF 0.250
1500+
CHF 0.147
Min: 10 / Mult: 10
Metallized PP
Radial Box - 2 Pin
0.022µF
± 20%
26-50 of 19569 items
of 783 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account