0
0 ItemsCHF0.00
ex VAT
ex VAT

Power Film Capacitors:

6,011 Products Found

Farnell’s power film capacitors are designed for demanding power electronics and high-frequency applications. Featuring a durable film dielectric, these capacitors offer high reliability, stable capacitance, and excellent current-handling capabilities, making them ideal for long-lasting performance.

With low Equivalent Series Resistance (ESR) and low self-inductance (ESL), power film capacitors minimize power loss and ensure efficient energy storage. They can handle high voltage and surge currents, making them perfect for applications that require minimal aging and extended service life.

Applications of Power Film Capacitors:

 

  • Power Electronics and Renewable Energy Systems:** Ideal for smoothing and filtering inverters in solar, wind, and fuel cell systems, thanks to their high capacitance and ripple current tolerance.
  • Motor Drives and Power Supplies: Their stability and high-current capability make them a preferred choice for motor drives and power supplies.
  • Safety and EMI Suppression: These capacitors are effective in electromagnetic interference (EMI) suppression, and serve as safety and snubber capacitors in electronic circuits.
  • Medical and Industrial Applications: Used in high pulse current systems like X-ray machines and pulsed lasers, providing reliable energy storage.

Farnell’s power film capacitors come in various capacitance, voltage ratings, and terminal styles, including screw-type terminals for high-current applications. They offer an efficient, reliable alternative to traditional electrolytic capacitors in high-power applications.

Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3373078

RoHS

Date/Lot Code

Each
1+
CHF 5.440
10+
CHF 4.160
25+
CHF 3.740
50+
CHF 3.310
100+
CHF 3.110
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
6µF
± 10%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
37.5mm
50V/µs
300A
7.3A
0.0175ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3678024

RoHS

Date/Lot Code

Each
1+
CHF 4.080
10+
CHF 2.980
80+
CHF 2.190
160+
CHF 2.080
560+
CHF 1.960
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3.3µF
± 5%
DC Link
Through Hole
-
1.1kV
-
Radial Leaded
27.5mm
80V/µs
264A
9A
0.0119ohm
-
32mm
31mm
19mm
-
-
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
3642696

RoHS

Each
1+
CHF 5.740
5+
CHF 5.170
10+
CHF 4.390
25+
CHF 3.990
50+
CHF 3.630
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
11µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
385A
13.6A
0.0106ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3528731

RoHS

Date/Lot Code

Each
1+
CHF 6.210
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
400A
20.8A
-
-
42mm
30mm
45mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
3649213

RoHS

Each
1+
CHF 9.440
Min: 1 / Mult: 1
Metallized PP
Can
110µF
± 10%
DC Link
Through Hole
-
800V
-
PC Pin
-
-
1kA
22A
0.005ohm
50mm
-
-
95mm
-
-
-
B32320I Series
-40°C
105°C
-
3373023

RoHS

Each
1+
CHF 8.180
5+
CHF 6.760
10+
CHF 5.690
25+
CHF 5.190
50+
CHF 4.800
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
35µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
875A
17.2A
0.0071ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
3783871

RoHS

Date/Lot Code

Each
1+
CHF 8.790
10+
CHF 6.630
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
10µF
± 5%
DC Link
Through Hole
-
900V
-
PC Pin
-
20V/µs
200A
11.7A
0.0082ohm
-
42mm
20mm
40mm
-
40mm
-
C4AK Series
-55°C
135°C
AEC-Q200
3889717

RoHS

Each
1+
CHF 93.810
3+
CHF 73.830
5+
CHF 72.360
10+
CHF 70.880
Min: 1 / Mult: 1
-
Can
200µF
± 5%
-
Stud Mount - M12
460V
-
-
Screw
-
-
40A
-
900µohm
85mm
-
-
150mm
-
-
-
-
-40°C
85°C
-
4049110

RoHS

Date/Lot Code

Each
1+
CHF 2.950
10+
CHF 2.100
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4.7µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
27.5mm
50V/µs
235A
8.8A
0.0142ohm
-
31.5mm
22mm
37mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4049112

RoHS

Date/Lot Code

Each
1+
CHF 4.270
10+
CHF 3.080
58+
CHF 2.570
116+
CHF 2.420
522+
CHF 2.190
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
6µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
25V/µs
150A
10A
0.0125ohm
-
41.5mm
20mm
40mm
-
-
-
C4AF Series
-55°C
105°C
AEC-Q200
4177926

RoHS

Date/Lot Code

Each
1+
CHF 8.600
5+
CHF 7.520
10+
CHF 6.440
25+
CHF 5.920
50+
CHF 4.990
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177928

RoHS

Date/Lot Code

Each
1+
CHF 6.780
5+
CHF 5.930
10+
CHF 5.080
25+
CHF 4.670
50+
CHF 3.950
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
525A
13A
0.0102ohm
-
41mm
22mm
36mm
-
-
-
EZPV Series
-40°C
105°C
-
3932265

RoHS

Date/Lot Code

Each
1+
CHF 16.300
3+
CHF 13.030
5+
CHF 11.870
10+
CHF 10.920
20+
CHF 10.710
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
45µF
± 5%
DC Link
Through Hole
-
500V
GRADE III (Test Condition A)
Radial Leaded
-
8V/µs
360A
17A
0.005ohm
-
57.5mm
39mm
24mm
-
-
-
MKP1848SE Series
-40°C
105°C
AEC-Q200
4077863

RoHS

Date/Lot Code

Each
1+
CHF 2.050
10+
CHF 1.420
50+
CHF 1.180
100+
CHF 1.020
200+
CHF 0.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
1.5µF
± 10%
Commercial, Industrial
Through Hole
-
1.2kV
GRADE III (Test Condition A)
PC Pin
27.5mm
100V/µs
-
5.1A
0.0177ohm
-
31.5mm
12.5mm
21.5mm
4.4A
-
-
B32714H Series
-55°C
105°C
AEC-Q200
4143615

RoHS

Date/Lot Code

Each
1+
CHF 1.830
10+
CHF 1.090
25+
CHF 0.979
50+
CHF 0.876
100+
CHF 0.768
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
4700pF
± 5%
Pulse
Through Hole
700V
2kV
-
PC Pin
22.5mm
6.2kV/µs
-
-
-
-
26mm
6mm
15.5mm
-
-
-
MKP1841 Series
-55°C
100°C
-
4178007

RoHS

Date/Lot Code

Each
1+
CHF 5.710
5+
CHF 4.980
10+
CHF 4.240
25+
CHF 3.910
50+
CHF 3.560
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
800V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177900

RoHS

Date/Lot Code

Each
1+
CHF 4.780
10+
CHF 3.520
25+
CHF 3.250
50+
CHF 2.980
100+
CHF 2.840
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
5µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
250A
6.5A
0.0204ohm
-
41mm
17mm
34.5mm
-
-
-
EZPV Series
-40°C
105°C
-
4177946

RoHS

Date/Lot Code

Each
1+
CHF 8.670
5+
CHF 7.010
10+
CHF 6.270
25+
CHF 5.870
50+
CHF 5.460
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
20µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
700A
15.8A
0.0087ohm
-
41mm
26mm
40.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4137566

RoHS

Date/Lot Code

Each
1+
CHF 2.840
5+
CHF 2.480
10+
CHF 2.200
25+
CHF 1.810
50+
CHF 1.660
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
3µF
± 5%
DC Link
Through Hole
-
1kV
GRADE II (Test Condition A)
PC Pin
27.5mm
75V/µs
225A
-
0.0255ohm
-
32mm
15mm
24.5mm
5.2A
-
-
WCAP-FTDB Series
-40°C
105°C
-
4143593

RoHS

Date/Lot Code

Each
1+
CHF 4.660
10+
CHF 3.420
25+
CHF 3.030
50+
CHF 2.620
100+
CHF 2.570
Min: 1 / Mult: 1
Double Metallized PP
Radial Box - 2 Pin
8200pF
± 5%
Pulse
Through Hole
900V
2.5kV
GRADE II (Test Condition A)
PC Pin
22.5mm
4.2kV/µs
-
-
-
-
26mm
8.5mm
18mm
-
-
-
MMKP383 Series
55°C
105°C
-
4178004

RoHS

Date/Lot Code

Each
1+
CHF 5.270
5+
CHF 4.590
10+
CHF 3.910
25+
CHF 3.610
50+
CHF 3.310
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
-
4177921

RoHS

Date/Lot Code

Each
1+
CHF 5.380
5+
CHF 4.680
10+
CHF 3.980
25+
CHF 3.680
50+
CHF 3.380
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 2 Pin
9µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
27.5mm
35V/µs
315A
12.3A
0.0126ohm
-
31mm
20.5mm
41.5mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177943

RoHS

Date/Lot Code

Each
1+
CHF 6.590
5+
CHF 5.770
10+
CHF 4.950
20+
CHF 4.620
40+
CHF 4.270
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
15µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
750A
15A
0.0104ohm
-
41mm
30mm
50.5mm
-
-
-
EZPV Series
-40°C
105°C
-
4177910

RoHS

Date/Lot Code

Each
1+
CHF 4.860
5+
CHF 4.240
10+
CHF 3.620
25+
CHF 3.330
50+
CHF 3.040
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
7µF
± 10%
DC Link
Through Hole
-
1kV
-
Radial Leaded
37.5mm
50V/µs
350A
8.5A
0.0155ohm
-
41mm
22mm
36mm
-
-
-
EZPV Series
-40°C
105°C
AEC-Q200
4177980

RoHS

Date/Lot Code

Each
1+
CHF 13.300
5+
CHF 11.730
10+
CHF 10.170
20+
CHF 10.130
40+
CHF 10.080
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
40µF
± 10%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
35V/µs
1.4kA
24.6A
0.0051ohm
-
42mm
38mm
52.5mm
-
-
-
EZPV Series
-40°C
105°C
-
126-150 of 6011 items
of 241 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account